YAGEO - Thick Film Resistors - SMD
81,048 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RC0805FR-0720KL TTI: RC0805FR-0720KL YAGEO Availability: 1,720,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0805, 20kOhms, 1%, 1/8W | 1,720,000In Stock | Reel | RC L | 20 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | ||||
Mfr: RC0603JR-07330RL TTI: RC0603JR-07330RL YAGEO Availability: 185,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0603, 330Ohms, 5%, 1/10W | 185,000In Stock | Reel | RC L | 330 Ohms | 100 mW (1/10 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0402FR-0710KL TTI: RC0402FR-0710KL YAGEO Availability: 0In Stock18,990,000 On Order Expected Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 10kOhms, 1%, 1/16W | 0In Stock18,990,000 On Order Expected | Reel | RC L | 10 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | ||||
Mfr: RC0402FR-073K3L TTI: RC0402FR-073K3L YAGEO Availability: 2,990,000In Stock2,060,000 On Order Expected 18-Nov-26 Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 3.3kOhms, 1%, 1/16W | 2,990,000In Stock2,060,000 On Order Expected 18-Nov-26 | Reel | RC L | 3.3 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | ||||
Mfr: RC0402FR-0747RL TTI: RC0402FR-0747RL YAGEO Availability: 170,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0402, 47Ohms, 1%, 1/16W | 170,000In Stock | Reel | RC L | 47 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | ||||
Mfr: RC0201FR-0733RL TTI: RC0201FR-0733RL YAGEO Availability: 830,000In Stock1,900,000 On Order Expected Thick Film Resistors - SMD General Purpose Chip Resistor 0201, 33Ohms, 1%, 1/20W | 830,000In Stock1,900,000 On Order Expected | Reel | RC L | 33 Ohms | 50 mW (1/20 W) | 1 % | 200 PPM / C | - 55 C | + 125 C | 25 V | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.23 mm (0.009 in) | High Reliability | ||||
Mfr: RC0603FR-073K3L TTI: RC0603FR-073K3L YAGEO Availability: 765,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0603, 3.3kOhms, 1%, 1/10W | 765,000In Stock | Reel | RC L | 3.3 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0805FR-07120RL TTI: RC0805FR-07120RL YAGEO Availability: 20,000In Stock230,000 On Order Expected 24-Nov-26 Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 120Ohms, 1%, 1/8W | 20,000In Stock230,000 On Order Expected 24-Nov-26 | Reel | RC L | 120 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | ||||
Mfr: RC0603JR-0710RL TTI: RC0603JR-0710RL YAGEO Availability: 305,000In Stock125,000 On Order Expected Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 10Ohms, 5%, 1/10W | 305,000In Stock125,000 On Order Expected | Reel | RC L | 10 Ohms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603FR-0712KL TTI: RC0603FR-0712KL YAGEO Availability: 1,715,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0603, 12kOhms, 1%, 1/10W | 1,715,000In Stock | Reel | RC L | 12 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0402FR-07470RL TTI: RC0402FR-07470RL YAGEO Availability: 2,510,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0402, 470Ohms, 1%, 1/16W | 2,510,000In Stock | Reel | RC L | 470 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | ||||
Mfr: RC0402FR-0733RL TTI: RC0402FR-0733RL YAGEO Availability: 0In Stock1,410,000 On Order Expected 27-Oct-26 Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 33Ohms, 1%, 1/16W | 0In Stock1,410,000 On Order Expected 27-Oct-26 | Reel | RC L | 33 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | ||||
Mfr: RC0402FR-0740K2L TTI: RC0402FR-0740K2L YAGEO Availability: 520,000In Stock990,000 On Order Expected 24-Nov-26 Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 40.2kOhms, 1%, 1/16W | 520,000In Stock990,000 On Order Expected 24-Nov-26 | Reel | RC L | 40.2 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | ||||
Mfr: AC0402FR-071ML TTI: AC0402FR-071ML YAGEO Availability: 650,000In StockThick Film Resistors - SMD 1 MOhms 1/16 W 50 V 1% 0402 100 PPM / C - 55 C + 155 C AEC-Q200 | 650,000In Stock | Reel | AC | 1 MOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RC0603FR-07249RL TTI: RC0603FR-07249RL YAGEO Availability: 2,420,000In Stock245,000 On Order Expected 09-Nov-26 Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 249Ohms, 1%, 1/10W | 2,420,000In Stock245,000 On Order Expected 09-Nov-26 | Reel | RC L | 249 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603FR-071ML TTI: RC0603FR-071ML YAGEO Availability: 1,320,000In Stock1,020,000 On Order Expected 09-Nov-26 Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 1MOhms, 1%, 1/10W | 1,320,000In Stock1,020,000 On Order Expected 09-Nov-26 | Reel | RC L | 1 MOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603FR-075K1L TTI: RC0603FR-075K1L YAGEO Availability: 2,845,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0603, 5.1kOhms, 1%, 1/10W | 2,845,000In Stock | Reel | RC L | 5.1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603FR-07220RL TTI: RC0603FR-07220RL YAGEO Availability: 11,355,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0603, 220Ohms, 1%, 1/10W | 11,355,000In Stock | Reel | RC L | 220 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603JR-074K7L TTI: RC0603JR-074K7L YAGEO Availability: 1,005,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0603, 4.7kOhms, 5%, 1/10W | 1,005,000In Stock | Reel | RC L | 4.7 kOhms | 100 mW (1/10 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC1206JR-070RL TTI: RC1206JR-070RL YAGEO Availability: 1,995,000In Stock1,940,000 On Order Expected Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 0Ohms, 5%, 1/4W | 1,995,000In Stock1,940,000 On Order Expected | Reel | RC L | 0 Ohms | 250 mW (1/4 W) | 5 % | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | General Purpose | Zero Ohm Jumpers | ||||
Mfr: RC0603FR-0740K2L TTI: RC0603FR-0740K2L YAGEO Availability: 825,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0603, 40.2kOhms, 1%, 1/10W | 825,000In Stock | Reel | RC L | 40.2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0402FR-072K49L TTI: RC0402FR-072K49L YAGEO Availability: 250,000In Stock600,000 On Order Expected 06-Apr-27 Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 2.49kOhms, 1%, 1/16W | 250,000In Stock600,000 On Order Expected 06-Apr-27 | Reel | RC L | 2.49 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | ||||
Mfr: RC0603FR-07300RL TTI: RC0603FR-07300RL YAGEO Availability: 865,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0603, 300Ohms, 1%, 1/10W | 865,000In Stock | Reel | RC L | 300 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603FR-0733KL TTI: RC0603FR-0733KL YAGEO Availability: 1,615,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0603, 33kOhms, 1%, 1/10W | 1,615,000In Stock | Reel | RC L | 33 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0402FR-07150KL TTI: RC0402FR-07150KL YAGEO Availability: 950,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0402, 150kOhms, 1%, 1/16W | 950,000In Stock | Reel | RC L | 150 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability |