Vishay - Thick Film Resistors - SMD
293,086 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M55342K06B10E0RS2 TTI: M55342K06B10E0RS2 Vishay Availability: 30,500In Stock363,500 On Order Expected Thick Film Resistors - SMD 0705 10K 1% | 30,500In Stock363,500 On Order Expected | Reel | RCWPM (Military M/D55342) | 10 kOhms | 150 mW | 1 % | 100 PPM / C | - 65 C | + 150 C | 50 V | 0705 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | General Purpose | Wrap-Around Termination | M55342K06B10E0RTR | |||
Mfr: CRCW060310R0FKEAHP TTI: CRCW060310R0FKEAHP Vishay Availability: 850,000In StockThick Film Resistors - SMD 0.75W 10ohms 1% High Power AEC-Q200 | 850,000In Stock | Reel | CRCW-HP e3 | 10 Ohms | 750 mW (3/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW04020000Z0EDHP TTI: CRCW04020000Z0EDHP Vishay Availability: 440,000In StockThick Film Resistors - SMD 0.33W Zeroohm Jumper High Power AEC-Q200 | 440,000In Stock | Reel | CRCW-HP e3 | 0 Ohms | 330 mW (1/3 W) | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||||
Mfr: CRCW080510R0FKEAHP TTI: CRCW080510R0FKEAHP Vishay Availability: 240,000In Stock325,000 On Order Expected 15-Jul-27 Thick Film Resistors - SMD 1.5W 10ohms 1% High Power AEC-Q200 | 240,000In Stock325,000 On Order Expected 15-Jul-27 | Reel | CRCW-HP e3 | 10 Ohms | 1.5 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW06035K11FKEA TTI: CRCW06035K11FKEA Vishay Availability: 145,000In StockThick Film Resistors - SMD 1/8 Watt 5.11Kohms 1% | 145,000In Stock | Reel | D/CRCW e3 | 5.11 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW06031M00FKEA TTI: CRCW06031M00FKEA Vishay Availability: 2,520,000In StockThick Film Resistors - SMD 1/8 Watt 1.0Mohms 1% | 2,520,000In Stock | Reel | D/CRCW e3 | 1 MOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW25121K00FKEG TTI: CRCW25121K00FKEG Vishay Availability: 296,000In StockThick Film Resistors - SMD 1watt 1Kohms 1% | 296,000In Stock | Reel | CRCW e3 | 1 kOhms | 1 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6332 | 6.3 mm (0.248 in) | 3.15 mm (0.124 in) | 0.6 mm (0.024 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW04024K70JNED TTI: CRCW04024K70JNED Vishay Availability: 910,000In StockThick Film Resistors - SMD 1/10 Watt 4.7Kohms 5% | 910,000In Stock | Reel | D/CRCW e3 | 4.7 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW06036K04FKEA TTI: CRCW06036K04FKEA Vishay Availability: 530,000In StockThick Film Resistors - SMD 1/8 Watt 6.04Kohms 1% | 530,000In Stock | Reel | D/CRCW e3 | 6.04 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW0603475RFKEA TTI: CRCW0603475RFKEA Vishay Availability: 345,000In StockThick Film Resistors - SMD 1/8 Watt 475ohms 1% | 345,000In Stock | Reel | D/CRCW e3 | 475 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW0805150KFKEA TTI: CRCW0805150KFKEA Vishay Availability: 310,000In StockThick Film Resistors - SMD 1/4W 150Kohms 1% 100ppm | 310,000In Stock | Reel | D/CRCW e3 | 150 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW080510R0FKEA TTI: CRCW080510R0FKEA Vishay Availability: 800,000In StockThick Film Resistors - SMD Standard 0805, 10Ohms, 1%, 125mW, 150V | 800,000In Stock | Reel | D/CRCW e3 | 10 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW0402240RFKED TTI: CRCW0402240RFKED Vishay Availability: 1,480,000In Stock1,210,000 On Order Expected 20-Nov-26 Thick Film Resistors - SMD 1/10 Watt 240ohms 1% | 1,480,000In Stock1,210,000 On Order Expected 20-Nov-26 | Reel | D/CRCW e3 | 240 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW120620K0FKEA TTI: CRCW120620K0FKEA Vishay Availability: 135,000In Stock425,000 On Order Expected 07-Jan-27 Thick Film Resistors - SMD 1/4watt 20Kohms 1% | 135,000In Stock425,000 On Order Expected 07-Jan-27 | Reel | D/CRCW e3 | 20 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW08054K99FKEA TTI: CRCW08054K99FKEA Vishay Availability: 930,000In Stock1,160,000 On Order Expected 08-Dec-26 Thick Film Resistors - SMD 1/4W 4.99Kohms 1% 100ppm | 930,000In Stock1,160,000 On Order Expected 08-Dec-26 | Reel | D/CRCW e3 | 4.99 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW0402100RFKED TTI: CRCW0402100RFKED Vishay Availability: 1,000,000In Stock6,490,000 On Order Expected Thick Film Resistors - SMD 1/10 Watt 100ohms 1% | 1,000,000In Stock6,490,000 On Order Expected | Reel | D/CRCW e3 | 100 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW040210K0FKED TTI: CRCW040210K0FKED Vishay Availability: 22,650,000In StockThick Film Resistors - SMD 1/10 Watt 10Kohms 1% | 22,650,000In Stock | Reel | D/CRCW e3 | 10 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW040240R2FKED TTI: CRCW040240R2FKED Vishay Availability: 1,960,000In StockThick Film Resistors - SMD 1/10 Watt 40.2ohms 1% | 1,960,000In Stock | Reel | D/CRCW e3 | 40.2 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW040222K1FKED TTI: CRCW040222K1FKED Vishay Availability: 500,000In StockThick Film Resistors - SMD 1/10 Watt 22.1Kohms 1% | 500,000In Stock | Reel | D/CRCW e3 | 22.1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW04024K75FKED TTI: CRCW04024K75FKED Vishay Availability: 9,620,000In StockThick Film Resistors - SMD 1/10 Watt 4.75Kohms 1% | 9,620,000In Stock | Reel | D/CRCW e3 | 4.75 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW080510K0FKEA TTI: CRCW080510K0FKEA Vishay Availability: 5,760,000In StockThick Film Resistors - SMD 1/4W 10Kohms 1% 100ppm | 5,760,000In Stock | Reel | D/CRCW e3 | 10 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW1206100RFKEA TTI: CRCW1206100RFKEA Vishay Availability: 8,140,000In StockThick Film Resistors - SMD 1/4watt 100ohms 1% | 8,140,000In Stock | Reel | D/CRCW e3 | 100 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW120610K0FKEA TTI: CRCW120610K0FKEA Vishay Availability: 3,345,000In StockThick Film Resistors - SMD 1/4watt 10Kohms 1% | 3,345,000In Stock | Reel | D/CRCW e3 | 10 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW120610R0FKEA TTI: CRCW120610R0FKEA Vishay Availability: 3,880,000In StockThick Film Resistors - SMD 1/4watt 10ohms 1% | 3,880,000In Stock | Reel | D/CRCW e3 | 10 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW04022K49FKED TTI: CRCW04022K49FKED Vishay Availability: 270,000In StockThick Film Resistors - SMD 1/10 Watt 2.49Kohms 1% | 270,000In Stock | Reel | D/CRCW e3 | 2.49 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 |