TE Connectivity - Thick Film Resistors - SMD
27,075 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3430A3F11KTDF TTI: 9-2176566-9 TE Connectivity Availability: 5,000In StockThick Film Resistors - SMD 3430 A3 1% 11K 100ppm 1k RL | 5,000In Stock | Reel | 3430 | 11 kOhms | 3 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1225 (Reversed) | 3264 (Reversed) | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | Automotive Grade | Wide-Side Termination | AEC-Q200 | ||||
16,000In Stock | Reel | 3502 | 30 kOhms | 2 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 1.1 mm (0.043 in) | 2176398-9 | ||||||
Mfr: CRG0603F10K TTI: 1622829-1 TE Connectivity / Holsworthy Availability: 20,000In StockThick Film Resistors - SMD 10K Ohm 1% 1/10W Res Thick Film 0603 | 20,000In Stock | Reel | CRG | 10 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | CRG0603F10KJIT CRG0603F10K | |||||
Mfr: 1-2176230-7 TTI: 352218RJT TE Connectivity / Holsworthy Availability: 2,000In StockThick Film Resistors - SMD 3522 18R 5% 3W | 2,000In Stock | Reel | 3522 | 18 Ohms | 3 W | 5 % | - 55 C | + 155 C | 250 V | 2512 | 6432 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 1.1 mm (0.043 in) | Automotive Grade | AEC-Q200 | 1-2176230-7 | ||||
4,000In Stock | Reel | 3522 | 2.2 Ohms | 3 W | 5 % | - 55 C | + 155 C | 250 V | 2512 | 6432 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 1.1 mm (0.043 in) | Automotive Grade | AEC-Q200 | 2176230-6 | |||||
2,000In Stock | Reel | 3522 | 0 Ohms | 3 W | 5 % | - 55 C | + 155 C | 250 V | 2512 | 6432 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 1.1 mm (0.043 in) | Automotive Grade | Zero Ohm Jumpers | AEC-Q200 | 2176230-1 | ||||
Mfr: 8-2176070-5 TTI: 352133KFT TE Connectivity / Holsworthy Availability: 4,000In StockThick Film Resistors - SMD 3521 33K 1% 2W | 4,000In Stock | Reel | 3521 | 33 kOhms | 2 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | 8-2176070-5 | |||
8,000In Stock | Reel | 3521 | 22 Ohms | 2 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2512 | 6332 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | 2176070-9 | ||||
4,000In Stock | Reel | 3521 | 82 Ohms | 2 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2512 | 6332 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | 2-2176070-3 | ||||
2,000In Stock | Reel | 3522 | 3.9 Ohms | 3 W | 5 % | - 55 C | + 155 C | 250 V | 2512 | 6432 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 1.1 mm (0.043 in) | Automotive Grade | AEC-Q200 | 2176230-9 | |||||
Mfr: 6-2176230-5 TTI: 3522180KJT TE Connectivity / Holsworthy Availability: 24,000In StockThick Film Resistors - SMD 3522 180K 5% 3W | 24,000In Stock | Reel | 3522 | 180 kOhms | 3 W | 5 % | - 55 C | + 155 C | 250 V | 2512 | 6432 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 1.1 mm (0.043 in) | Automotive Grade | AEC-Q200 | 6-2176230-5 | ||||
Mfr: CRG0805F3K9 TTI: CRG0805F3K9 TE Connectivity / Holsworthy Availability: 5,000In StockThick Film Resistors - SMD 3.9KOhms 1/8W 150V | 5,000In Stock | Reel | CRG | 3.9 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | High Power | Precision Resistors | 1623218-1 | |||
Mfr: 3522200RFT TTI: 3522200RFT TE Connectivity / Holsworthy Availability: 2,000In StockThick Film Resistors - SMD 3522 200R 1% 3W | 2,000In Stock | Reel | 3522 | 200 Ohms | 3 W | 1 % | - 55 C | + 155 C | 250 V | 2512 | 6432 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 1.1 mm (0.043 in) | Automotive Grade | AEC-Q200 | 3-2176231-2 | ||||
Mfr: CRGP2512F120R TTI: CRGP2512F120R TE Connectivity / Holsworthy Availability: 4,000In StockThick Film Resistors - SMD CRGP 2512 120R 1% SMD Resistor | 4,000In Stock | Reel | CRGP | 120 Ohms | 2 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | Commercial Grade | Precision Resistors | 1-2176331-4 | |||
Mfr: CRGP2512F2K2 TTI: CRGP2512F2K2 TE Connectivity / Holsworthy Availability: 4,000In StockThick Film Resistors - SMD CRGP 2512 2K2 1% SMD Resistor | 4,000In Stock | Reel | CRGP | 2.2 kOhms | 2 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | Commercial Grade | Precision Resistors | 2-2176331-9 | |||
4,000In Stock | Reel | 3521 | 2.7 kOhms | 2 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2512 | 6332 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | 5-2176070-9 | ||||
Mfr: CRGCQ2512F2K7 TTI: CRGCQ2512F2K7 TE Connectivity / Holsworthy Availability: 96,000In StockThick Film Resistors - SMD CRGCQ 2512 2K7 1% SMD Resistor | 96,000In Stock | Reel | CRGCQ | 2.7 kOhms | 1 W | 1 % | 100 PPM / C | - 55 C | + 125 C | 200 V | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | Automotive Grade | 3-2176349-0 | ||||
Mfr: 3-2176070-2 TTI: 3521200RFT TE Connectivity / Holsworthy Availability: 376,000In StockThick Film Resistors - SMD 3521 200R 1% 2W | 376,000In Stock | Reel | 3521 | 200 Ohms | 2 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | Automotive Grade | AEC-Q200 | 3-2176070-2 | |||
8,000In Stock | Reel | 3522 | 1.6 kOhms | 3 W | 1 % | - 55 C | + 155 C | 250 V | 2512 | 6432 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 1.1 mm (0.043 in) | Automotive Grade | AEC-Q200 | 5-2176231-4 | |||||
Mfr: CRGCQ1206F680K TTI: CRGCQ1206F680K TE Connectivity / Holsworthy Availability: 20,000In StockThick Film Resistors - SMD CRGCQ 1206 680K 1% SMD Resistor | 20,000In Stock | Reel | CRGCQ | 680 kOhms | 250 mW (1/4 W) | 1 % | - 55 C | + 125 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | Commercial Grade | 5-2176343-9 | |||||
8,000In Stock | Reel | 3502 | 3 kOhms | 2 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 1.1 mm (0.043 in) | 8-2176397-4 | ||||||
Mfr: 3430A3F11KTDF TTI: 3430A3F11KTDF TE Connectivity / Holsworthy Availability: 5,000In StockThick Film Resistors - SMD 3430 A3 1% 11K 100ppm 1k RL | 5,000In Stock | Reel | 3430 | 11 kOhms | 3 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1225 (Reversed) | 3264 (Reversed) | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | Automotive Grade | Wide-Side Termination | AEC-Q200 | 9-2176566-9 | |||
Mfr: CRGP0402F100K TTI: CRGP0402F100K TE Connectivity / Holsworthy Availability: 10,000In StockThick Film Resistors - SMD CRGP 0402 100K 1% SMD Resistor | 10,000In Stock | Reel | CRGP | 100 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1.1 mm (0.043 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Commercial Grade | Precision Resistors | 4-2176325-9 | |||
Mfr: CRG0805F1K2 TTI: CRG0805F1K2 TE Connectivity / Holsworthy Availability: 10,000In StockThick Film Resistors - SMD 1.2KOhms 1/8W 150V | 10,000In Stock | Reel | CRG | 1.2 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | High Power | Precision Resistors | 1623133-1 | |||
Mfr: CRGP2512F1K0 TTI: CRGP2512F1K0 TE Connectivity / Holsworthy Availability: 4,000In StockThick Film Resistors - SMD CRGP 2512 1K0 1% SMD Resistor | 4,000In Stock | Reel | CRGP | 1 kOhms | 2 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | Commercial Grade | Precision Resistors | 2-2176331-5 |