Panasonic - Thick Film Resistors - SMD
58,108 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-3GEYJ472V TTI: ERJ-3GEYJ472V Panasonic Industry Availability: 470,000In Stock200,000 On Order Expected 29-Dec-26 Thick Film Resistors - SMD 0603 4.7Kohms 5% AEC-Q200 | 470,000In Stock200,000 On Order Expected 29-Dec-26 | Reel | ERJ-xGE | 4.7 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 VDC | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ERJ-3EKF1002V TTI: ERJ-3EKF1002V Panasonic Industry Availability: 1,125,000In Stock1,830,000 On Order Expected Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200 | 1,125,000In Stock1,830,000 On Order Expected | Reel | ERJ-xE | 10 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-6GEYJ103V TTI: ERJ-6GEYJ103V Panasonic Industry Availability: 260,000In StockThick Film Resistors - SMD 0805 10Kohms 5% AEC-Q200 | 260,000In Stock | Reel | ERJ-xGE | 10 kOhms | 125 mW (1/8 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 VDC | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ERJ-3EKF1004V TTI: ERJ-3EKF1004V Panasonic Industry Availability: 495,000In Stock135,000 On Order Expected 21-Dec-26 Thick Film Resistors - SMD 0603 1Mohms 1% Tol AEC-Q200 | 495,000In Stock135,000 On Order Expected 21-Dec-26 | Reel | ERJ-xE | 1 MOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-2RKF75R0X TTI: ERJ-2RKF75R0X Panasonic Industry Availability: 450,000In Stock10,000 On Order Expected 29-Dec-26 Thick Film Resistors - SMD 0402 75.0ohms 1% Tol AEC-Q200 | 450,000In Stock10,000 On Order Expected 29-Dec-26 | Reel | ERJ-2Rx | 75 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-6ENF1000V TTI: ERJ-6ENF1000V Panasonic Industry Availability: 160,000In Stock185,000 On Order Expected Thick Film Resistors - SMD 0805 100ohms 1% AEC-Q200 | 160,000In Stock185,000 On Order Expected | Reel | ERJ-xE | 100 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-1GNF1001C TTI: ERJ-1GNF1001C Panasonic Industry Availability: 285,000In Stock1,695,000 On Order Expected Limited Supply Thick Film Resistors - SMD 0201 1Kohm 1% | 285,000In Stock1,695,000 On Order Expected Limited Supply | Reel | ERJ-xGN | 1 kOhms | 50 mW (1/20 W) | 1 % | 200 PPM / C | - 55 C | + 125 C | 25 VDC | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.23 mm (0.009 in) | General Purpose | Precision Resistors | |||
Mfr: ERJ-2RKF1000X TTI: ERJ-2RKF1000X Panasonic Industry Availability: 1,960,000In Stock1,340,000 On Order Expected Thick Film Resistors - SMD 0402 100ohms 1% AEC-Q200 | 1,960,000In Stock1,340,000 On Order Expected | Reel | ERJ-2Rx | 100 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-2RKF2002X TTI: ERJ-2RKF2002X Panasonic Industry Availability: 160,000In Stock1,280,000 On Order Expected Thick Film Resistors - SMD 0402 20Kohms 1% AEC-Q200 | 160,000In Stock1,280,000 On Order Expected | Reel | ERJ-2Rx | 20 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-2RKF4992X TTI: ERJ-2RKF4992X Panasonic Industry Availability: 380,000In Stock350,000 On Order Expected Thick Film Resistors - SMD 0402 49.9Kohms 1% AEC-Q200 | 380,000In Stock350,000 On Order Expected | Reel | ERJ-2Rx | 49.9 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-8ENF1001V TTI: ERJ-8ENF1001V Panasonic Industry Availability: 280,000In StockThick Film Resistors - SMD 1206 1Kohms 1% Tol AEC-Q200 | 280,000In Stock | Reel | ERJ-xE | 1 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-1GN0R00C TTI: ERJ-1GN0R00C Panasonic Industry Availability: 375,000In Stock1,215,000 On Order Expected Limited Supply Thick Film Resistors - SMD 0201 Zero Ohms 1% Tol | 375,000In Stock1,215,000 On Order Expected Limited Supply | Reel | ERJ-xGN | 0 Ohms | 50 mW (1/20 W) | - 100 PPM / C, 600 PPM / C | - 55 C | + 125 C | 25 VDC | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.23 mm (0.009 in) | General Purpose | Precision Resistors | ||||
Mfr: ERJ-2RKF4702X TTI: ERJ-2RKF4702X Panasonic Industry Availability: 150,000In Stock540,000 On Order Expected Thick Film Resistors - SMD 0402 47Kohms 1% AEC-Q200 | 150,000In Stock540,000 On Order Expected | Reel | ERJ-2Rx | 47 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-6ENF1001V TTI: ERJ-6ENF1001V Panasonic Industry Availability: 405,000In Stock1,375,000 On Order Expected Thick Film Resistors - SMD 0805 1Kohms 1% AEC-Q200 | 405,000In Stock1,375,000 On Order Expected | Reel | ERJ-xE | 1 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-3GEYJ102V TTI: ERJ-3GEYJ102V Panasonic Industry Availability: 390,000In Stock220,000 On Order Expected Thick Film Resistors - SMD 0603 1Kohms 5% AEC-Q200 | 390,000In Stock220,000 On Order Expected | Reel | ERJ-xGE | 1 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 VDC | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ERJ-8GEY0R00V TTI: ERJ-8GEY0R00V Panasonic Industry Availability: 425,000In Stock165,000 On Order Expected 07-Dec-26 Thick Film Resistors - SMD 1206 Zero ohm Jumper 0.05 AEC-Q200 | 425,000In Stock165,000 On Order Expected 07-Dec-26 | Reel | ERJ-xGE | 0 Ohms | 250 mW (1/4 W) | 0.05 % | - 55 C | + 155 C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | Automotive Grade | Zero Ohm Jumpers | AEC-Q200 | ||||
Mfr: ERJ-3EKF1000V TTI: ERJ-3EKF1000V Panasonic Industry Availability: 1,000,000In Stock720,000 On Order Expected 11-Nov-26 Thick Film Resistors - SMD 0603 100ohms 1% AEC-Q200 | 1,000,000In Stock720,000 On Order Expected 11-Nov-26 | Reel | ERJ-xE | 100 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-3EKF1003V TTI: ERJ-3EKF1003V Panasonic Industry Availability: 1,050,000In Stock110,000 On Order Expected 11-Nov-26 Thick Film Resistors - SMD 0603 100Kohms 1% AEC-Q200 | 1,050,000In Stock110,000 On Order Expected 11-Nov-26 | Reel | ERJ-xE | 100 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-3EKF10R0V TTI: ERJ-3EKF10R0V Panasonic Industry Availability: 65,000In Stock770,000 On Order Expected Thick Film Resistors - SMD 0603 10.0ohms 1% AEC-Q200 | 65,000In Stock770,000 On Order Expected | Reel | ERJ-xE | 10 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-2RKF4990X TTI: ERJ-2RKF4990X Panasonic Industry Availability: 20,000In Stock300,000 On Order Expected Thick Film Resistors - SMD 0402 499ohms 1% AEC-Q200 | 20,000In Stock300,000 On Order Expected | Reel | ERJ-2Rx | 499 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-2RKF2001X TTI: ERJ-2RKF2001X Panasonic Industry Availability: 1,410,000In StockThick Film Resistors - SMD 0402 2Kohms 1% Tol AEC-Q200 | 1,410,000In Stock | Reel | ERJ-2Rx | 2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-2RKF1001X TTI: ERJ-2RKF1001X Panasonic Industry Availability: 1,510,000In Stock4,160,000 On Order Expected Thick Film Resistors - SMD 0402 1Kohms 1% AEC-Q200 | 1,510,000In Stock4,160,000 On Order Expected | Reel | ERJ-2Rx | 1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-3GEYJ101V TTI: ERJ-3GEYJ101V Panasonic Industry Availability: 240,000In Stock575,000 On Order Expected Thick Film Resistors - SMD 0603 100ohms 5% AEC-Q200 | 240,000In Stock575,000 On Order Expected | Reel | ERJ-xGE | 100 Ohms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 VDC | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ERJ-2GEJ102X TTI: ERJ-2GEJ102X Panasonic Industry Availability: 550,000In Stock740,000 On Order Expected Thick Film Resistors - SMD 0402 1Kohms 5% AEC-Q200 | 550,000In Stock740,000 On Order Expected | Reel | ERJ-xGE | 1 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 VDC | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ERJ-6GEY0R00V TTI: ERJ-6GEY0R00V Panasonic Industry Availability: 50,000In Stock160,000 On Order Expected Thick Film Resistors - SMD 0805 Zero Ohms Jumper AEC-Q200 | 50,000In Stock160,000 On Order Expected | Reel | ERJ-xGE | 0 Ohms | 125 mW (1/8 W) | Jumper | - 55 C | + 155 C | 150 VDC | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | Automotive Grade | Zero Ohm Jumpers | AEC-Q200 |