KOA Speer - Thick Film Resistors - SMD
133,124 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RK73H2ATTD1003F TTI: RK73H2ATTD1003F KOA Speer Availability: 960,000In StockThick Film Resistors - SMD 1/4W 100K OHM 1% | 960,000In Stock | Reel | RK73H | 100 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73B1ETTP102J TTI: RK73B1ETTP102J KOA Speer Availability: 12,020,000In StockThick Film Resistors - SMD 0.1W 1Kohms 5% | 12,020,000In Stock | Reel | RK73B | 1 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73H1ETTP4992F TTI: RK73H1ETTP4992F KOA Speer Availability: 4,810,000In StockThick Film Resistors - SMD 0.1watts 49.9Kohms | 4,810,000In Stock | Reel | RK73H | 49.9 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73B1ETTP330J TTI: RK73B1ETTP330J KOA Speer Availability: 4,180,000In StockThick Film Resistors - SMD 0.1W 33ohms 5% | 4,180,000In Stock | Reel | RK73B | 33 Ohms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73H2BTTD1501F TTI: RK73H2BTTD1501F KOA Speer Availability: 115,000In StockThick Film Resistors - SMD 1/4watts 1.5Kohms 1% | 115,000In Stock | Reel | RK73H | 1.5 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73B1ETTP103J TTI: RK73B1ETTP103J KOA Speer Availability: 5,990,000In StockThick Film Resistors - SMD 0.1W 10Kohms 5% | 5,990,000In Stock | Reel | RK73B | 10 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73H1ETTP1001F TTI: RK73H1ETTP1001F KOA Speer Availability: 31,130,000In Stock600,000 On Order Expected 18-Nov-26 Thick Film Resistors - SMD 0.1watts 1Kohms 1% | 31,130,000In Stock600,000 On Order Expected 18-Nov-26 | Reel | RK73H | 1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP1003F TTI: RK73H1ETTP1003F KOA Speer Availability: 25,200,000In StockThick Film Resistors - SMD 1/10watt 100Kohms 1% | 25,200,000In Stock | Reel | RK73H | 100 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1JTTD2211F TTI: RK73H1JTTD2211F KOA Speer Availability: 1,265,000In StockThick Film Resistors - SMD 1/10watts 2.21Kohms | 1,265,000In Stock | Reel | RK73H | 2.21 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1JTTD3321F TTI: RK73H1JTTD3321F KOA Speer Availability: 915,000In Stock315,000 On Order Expected 15-Dec-26 Thick Film Resistors - SMD 1/10watts 3.32Kohms | 915,000In Stock315,000 On Order Expected 15-Dec-26 | Reel | RK73H | 3.32 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H2ATTD2001F TTI: RK73H2ATTD2001F KOA Speer Availability: 540,000In StockThick Film Resistors - SMD 1/4W 2K OHM 1% | 540,000In Stock | Reel | RK73H | 2 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H2BTTD2001F TTI: RK73H2BTTD2001F KOA Speer Availability: 30,000In Stock350,000 On Order Expected Thick Film Resistors - SMD 1/4watts 2Kohms 1% | 30,000In Stock350,000 On Order Expected | Reel | RK73H | 2 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H2ATTD1501F TTI: RK73H2ATTD1501F KOA Speer Availability: 150,000In Stock95,000 On Order Expected 24-Nov-26 Thick Film Resistors - SMD 1/4W 1.5K OHM 1% | 150,000In Stock95,000 On Order Expected 24-Nov-26 | Reel | RK73H | 1.5 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP22R0F TTI: RK73H1ETTP22R0F KOA Speer Availability: 280,000In StockThick Film Resistors - SMD 0.1W 22 OHM 1% | 280,000In Stock | Reel | RK73H | 22 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1HTTC1000F TTI: RK73H1HTTC1000F KOA Speer Availability: 1,640,000In StockThick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM1000F | 1,640,000In Stock | Reel | RK73H | 100 Ohms | 50 mW (1/20 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 25 V | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.23 mm (0.009 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73B2ATTD103J TTI: RK73B2ATTD103J KOA Speer Availability: 1,100,000In StockThick Film Resistors - SMD 1/4watts 10Kohms 5% | 1,100,000In Stock | Reel | RK73B | 10 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73H1JTTD3322F TTI: RK73H1JTTD3322F KOA Speer Availability: 860,000In Stock395,000 On Order Expected 08-Dec-26 Thick Film Resistors - SMD 1/10watts 33.2Kohms | 860,000In Stock395,000 On Order Expected 08-Dec-26 | Reel | RK73H | 33.2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H2ATTD4701F TTI: RK73H2ATTD4701F KOA Speer Availability: 375,000In StockThick Film Resistors - SMD 1/4watts 4.7Kohms 1% | 375,000In Stock | Reel | RK73H | 4.7 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H2ATTD1R00F TTI: RK73H2ATTD1R00F KOA Speer Availability: 425,000In Stock1,030,000 On Order Expected 22-Dec-26 Thick Film Resistors - SMD 1/4W 1 OHM 1% | 425,000In Stock1,030,000 On Order Expected 22-Dec-26 | Reel | RK73H | 1 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73Z2ATTD TTI: RK73Z2ATTD KOA Speer Availability: 3,060,000In StockThick Film Resistors - SMD ZEROohms JUMPER | 3,060,000In Stock | Reel | RK73Z | 0 Ohms | 0 PPM / C | - 55 C | + 155 C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Zero Ohm Jumpers | AEC-Q200 | |||||
Mfr: RK73H1JTTD2000F TTI: RK73H1JTTD2000F KOA Speer Availability: 905,000In StockThick Film Resistors - SMD 1/10watts 200ohms 1% | 905,000In Stock | Reel | RK73H | 200 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP2000F TTI: RK73H1ETTP2000F KOA Speer Availability: 3,250,000In StockThick Film Resistors - SMD 0.1watts 200ohms 1% | 3,250,000In Stock | Reel | RK73H | 200 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP2002F TTI: RK73H1ETTP2002F KOA Speer Availability: 6,550,000In Stock4,650,000 On Order Expected 06-Jan-27 Thick Film Resistors - SMD 0.1watts 20Kohms 1% | 6,550,000In Stock4,650,000 On Order Expected 06-Jan-27 | Reel | RK73H | 20 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP4990F TTI: RK73H1ETTP4990F KOA Speer Availability: 80,000In Stock3,190,000 On Order Expected Thick Film Resistors - SMD 0.1watts 499ohms 1% | 80,000In Stock3,190,000 On Order Expected | Reel | RK73H | 499 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H2ATTD1000F TTI: RK73H2ATTD1000F KOA Speer Availability: 810,000In Stock355,000 On Order Expected 24-Nov-26 Thick Film Resistors - SMD 1/4W 100ohms 1%T/R | 810,000In Stock355,000 On Order Expected 24-Nov-26 | Reel | RK73H | 100 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Precision Resistors | AEC-Q200 |