Bourns - Thick Film Resistors - SMD
9,898 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CR0603-J/-000ELF TTI: CR0603-J/-000ELF Bourns Availability: 70,000In Stock210,000 On Order Expected Thick Film Resistors - SMD ZERO OHM | 70,000In Stock210,000 On Order Expected | Reel | CR0603 | 0 Ohms | - 55 C | + 155 C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | Zero Ohm Jumpers | |||||||
Mfr: CR0402-FX-1002GLF TTI: CR0402-FX-1002GLF Bourns Availability: 3,890,000In Stock990,000 On Order Expected 26-Feb-27 Thick Film Resistors - SMD 10K OHM % | 3,890,000In Stock990,000 On Order Expected 26-Feb-27 | Reel | CR0402 | 10 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0402-FX-1001GLF TTI: CR0402-FX-1001GLF Bourns Availability: 5,910,000In StockThick Film Resistors - SMD 1.0K OHM 1% | 5,910,000In Stock | Reel | CR0402 | 1 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0402-FX-75R0GLF TTI: CR0402-FX-75R0GLF Bourns Availability: 480,000In Stock70,000 On Order Expected 24-Feb-27 Thick Film Resistors - SMD 75 OHM 1% | 480,000In Stock70,000 On Order Expected 24-Feb-27 | Reel | CR0402 | 75 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: PWR263S-35-75R0J TTI: PWR263S-35-75R0J Bourns Availability: 600In StockThick Film Resistors - SMD 75Ohms 5% 250V | 600In Stock | Tube | PWR263S-35 | 75 Ohms | 35 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 250 V | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 10.1 mm (0.398 in) | 4.5 mm (0.177 in) | 10.4 mm (0.409 in) | Automotive Grade | AEC-Q200 | |||
Mfr: CR0402-FX-22R0GLF TTI: CR0402-FX-22R0GLF Bourns Availability: 280,000In Stock190,000 On Order Expected Thick Film Resistors - SMD 22 OHM 1% | 280,000In Stock190,000 On Order Expected | Reel | CR0402 | 22 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0402-J/-000GLF TTI: CR0402-J/-000GLF Bourns Availability: 1,250,000In Stock690,000 On Order Expected Thick Film Resistors - SMD Zero Ohm 5% | 1,250,000In Stock690,000 On Order Expected | Reel | CR0402 | 0 Ohms | - 55 C | + 125 C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | Zero Ohm Jumpers | |||||||
Mfr: CR0402-FX-1003GLF TTI: CR0402-FX-1003GLF Bourns Availability: 2,020,000In Stock3,580,000 On Order Expected Thick Film Resistors - SMD 100K OHM 1% | 2,020,000In Stock3,580,000 On Order Expected | Reel | CR0402 | 100 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: PWR263S-35-1R00F TTI: PWR263S-35-1R00F Bourns Availability: 800In StockThick Film Resistors - SMD 1Ohms 1% 250V | 800In Stock | Tube | PWR263S-35 | 1 Ohms | 35 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 10.1 mm (0.398 in) | 4.5 mm (0.177 in) | 10.4 mm (0.409 in) | Automotive Grade | AEC-Q200 | |||
Mfr: CR0805-FX-1003ELF TTI: CR0805-FX-1003ELF Bourns Availability: 495,000In Stock50,000 On Order Expected 12-May-27 Thick Film Resistors - SMD 100K 1% | 495,000In Stock50,000 On Order Expected 12-May-27 | Reel | CR0805 | 100 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | General Purpose | ||||
Mfr: CR0402-FX-4991GLF TTI: CR0402-FX-4991GLF Bourns Availability: 550,000In StockThick Film Resistors - SMD 4.99K OHM 1% | 550,000In Stock | Reel | CR0402 | 4.99 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0402-FX-1200GLF TTI: CR0402-FX-1200GLF Bourns Availability: 30,000In Stock40,000 On Order Expected 05-Jan-27 Thick Film Resistors - SMD 120 OHMS 1% | 30,000In Stock40,000 On Order Expected 05-Jan-27 | Reel | CR0402 | 120 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CHV2512-JW-106ELF TTI: CHV2512-JW-106ELF Bourns Availability: 8,000In StockThick Film Resistors - SMD 10M 1W 5% TCR200 RES SMD | 8,000In Stock | Reel | CHV | 10 MOhms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3 kV | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | High Voltage | ||||
Mfr: CR0805-JW-102ELF TTI: CR0805-JW-102ELF Bourns Availability: 25,000In StockThick Film Resistors - SMD 1K 5% | 25,000In Stock | Reel | CR0805 | 1 kOhms | 125 mW (1/8 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | General Purpose | ||||
Mfr: CR0402-FX-1470GLF TTI: CR0402-FX-1470GLF Bourns Availability: 220,000In StockThick Film Resistors - SMD 147 OHM 1% | 220,000In Stock | Reel | CR0402 | 147 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | |||||
Mfr: PWR263S-35-50R0F TTI: PWR263S-35-50R0F Bourns Availability: 1,000In StockThick Film Resistors - SMD 50Ohms 1% 250V | 1,000In Stock | Tube | PWR263S-35 | 50 Ohms | 35 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 10.1 mm (0.398 in) | 4.5 mm (0.177 in) | 10.4 mm (0.409 in) | Automotive Grade | AEC-Q200 | |||
Mfr: CR0603-FX-1003ELF TTI: CR0603-FX-1003ELF Bourns Availability: 2,010,000In StockThick Film Resistors - SMD 100K 1% 1/10 WATT | 2,010,000In Stock | Reel | CR0603 | 100 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | ||||
Mfr: CR0402-FX-10R0GLF TTI: CR0402-FX-10R0GLF Bourns Availability: 450,000In StockThick Film Resistors - SMD 10 OHM 1% | 450,000In Stock | Reel | CR0402 | 10 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0402-FX-4022GLF TTI: CR0402-FX-4022GLF Bourns Availability: 200,000In StockThick Film Resistors - SMD 40.2KOHM 1/16WATT 1% | 200,000In Stock | Reel | CR0402 | 40.2 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR1206-FX-5603ELF TTI: CR1206-FX-5603ELF Bourns Availability: 1,335,000In StockThick Film Resistors - SMD 560K 1% | 1,335,000In Stock | Reel | CR1206 | 560 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: PWR263S-35-R050J TTI: PWR263S-35-R050J Bourns Availability: 200In StockThick Film Resistors - SMD .05 OHM 5% 100PPM 35W | 200In Stock | Tube | PWR263S-35 | 50 mOhms | 35 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 250 V | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 10.1 mm (0.398 in) | 4.5 mm (0.177 in) | 10.4 mm (0.409 in) | Automotive Grade | AEC-Q200 | |||
Mfr: CR0402-FX-1000GLF TTI: CR0402-FX-1000GLF Bourns Availability: 980,000In Stock40,000 On Order Expected 12-Jan-27 Thick Film Resistors - SMD 100 OHM 1% | 980,000In Stock40,000 On Order Expected 12-Jan-27 | Reel | CR0402 | 100 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0603-FX-3011ELF TTI: CR0603-FX-3011ELF Bourns Availability: 30,000In StockThick Film Resistors - SMD 3.01K ohm 1% | 30,000In Stock | Reel | CR0603 | 3.01 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | ||||
Mfr: CR0402-FX-22R1GLF TTI: CR0402-FX-22R1GLF Bourns Availability: 10,000In Stock40,000 On Order Expected 12-Jan-27 Thick Film Resistors - SMD 22.1 OHM 1% | 10,000In Stock40,000 On Order Expected 12-Jan-27 | Reel | CR0402 | 22.1 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0402-FX-4320GLF TTI: CR0402-FX-4320GLF Bourns Availability: 50,000In StockThick Film Resistors - SMD 432OHM 1/16WATT 1% | 50,000In Stock | Reel | CR0402 | 432 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose |