RSK - Planar Resistors - Chassis Mount
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Type | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSK-2000-50 TTI: RSK-2000-50 Bourns Availability: 135In StockPlanar Resistors - Chassis Mount RSK-2000 50mV | 135In Stock | 25 mOhms | Screw | Riedon Precision Current Resistor | - 40 C | + 70 C | RSK | Bulk | |||||||||||
Mfr: RSK-2000-50-S TTI: Not Assigned Bourns Availability: 0In StockPlanar Resistors - Chassis Mount RSK-2000 50mV | 0In Stock | 25 uOhms | 50 mV | 0.25 % | Screw | 120.7 mm | 50.8 mm | 31.8 mm | Precision Current Sensor | - 40 C | + 70 C | RSK | Bulk |