RPH 100 - Planar Resistors - Chassis Mount
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Type | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 110 mOhms | 100 W | 1.9 kV | 5 % | Screw | 300 PPM / C | 65.2 mm | 46.7 mm | 21.15 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPH 100 | Box | ||||
0In Stock | 330 kOhms | 100 W | 1.9 kV | 5 % | Screw | 150 PPM / C | 65.2 mm | 46.7 mm | 21.15 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPH 100 | Box | ||||
0In Stock | 33 kOhms | 100 W | 1.9 kV | 1 % | Screw | 150 PPM / C | 65.2 mm | 46.7 mm | 21.15 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPH 100 | Box | ||||
0In Stock | 130 kOhms | 100 W | 1.9 kV | 5 % | Screw | 150 PPM / C | 65.2 mm | 46.7 mm | 21.15 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPH 100 | Box | ||||
0In Stock | 5.1 kOhms | 100 W | 1.9 kV | 5 % | Screw | 150 PPM / C | 65.2 mm | 46.7 mm | 21.15 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPH 100 | Box | ||||
0In Stock | 910 Ohms | 100 W | 1.9 kV | 5 % | Screw | 150 PPM / C | 65.2 mm | 46.7 mm | 21.15 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPH 100 | Box | ||||
Mfr: RPH100V27001KB TTI: Not Assigned Vishay / Sfernice Planar Resistors - Chassis Mount 100watt 27Kohms 5% | 0In Stock | 27 kOhms | 100 W | 1.9 kV | 10 % | Screw | 150 PPM / C | 65.2 mm | 46.7 mm | 21.15 mm | Heat Sinkable Resistor | - 55 C | + 125 C | RPH 100 | Box | ||||
Mfr: RPH100V27001JB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 100watt 27Kohms 5% | 0In Stock | 27 kOhms | 100 W | 1.9 kV | 5 % | Screw | 150 PPM / C | 65.2 mm | 46.7 mm | 21.15 mm | Heat Sinkable Resistor | - 55 C | + 125 C | RPH 100 | Bulk | ||||
0In Stock | 60.4 Ohms | 100 W | 1.9 kV | 1 % | Screw | 150 PPM / C | 65.2 mm | 46.7 mm | 21.15 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPH 100 | Box | ||||
0In Stock | 30 Ohms | 100 W | 1.9 kV | 5 % | Screw | 150 PPM / C | 65.2 mm | 46.7 mm | 21.15 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPH 100 | Box | ||||
0In Stock | 7 Ohms | 100 W | 1.9 kV | 5 % | Screw | 150 PPM / C | 65.2 mm | 46.7 mm | 21.15 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPH 100 | Box | ||||
0In Stock | 7.5 Ohms | 100 W | 1.9 kV | 5 % | Screw | 150 PPM / C | 65.2 mm | 46.7 mm | 21.15 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPH 100 | Box | ||||
0In Stock | 9.1 kOhms | 100 W | 1.9 kV | 5 % | Screw | 150 PPM / C | 65.2 mm | 46.7 mm | 21.15 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPH 100 | Box | ||||
0In Stock | 12 kOhms | 100 W | 1.9 kV | 5 % | Screw | 150 PPM / C | 65.2 mm | 46.7 mm | 21.15 mm | Thick Film Power Resistor | - 55 C | + 125 C | SOT-227-2 | RPH 100 | Box |