Planar Resistors - Chassis Mount
6,020 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Type | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LPS0800H44R0FB TTI: LPS0800H44R0FB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 800W 44ohms 1% 12kV | 0In Stock | 44 Ohms | 800 W | 5 kV | 1 % | Screw | 60 mm | 57 mm | 25.2 mm | - 55 C | + 175 C | LPS 800 | Box | ||||||
Mfr: 508AS102KDG2 TTI: 508AS102KDG2 Ohmite Availability: Not Available OnlinePlanar Resistors - Chassis Mount 48W 1K Ohm 10% | Not Available Online | 1 kOhms | 48 W | 50 kV | 10 % | Quick Connect | - 800 PPM / C, 0 PPM / C | 203 mm | 6.4 mm | 25.4 mm | Ceramic Slab Resistor | - 55 C | + 230 C | 500 | Bulk | ||||
Mfr: TGHHV10K0JE TTI: TGHHV10K0JE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 120watt 10K 5% High Power | 0In Stock | 10 kOhms | 120 W | 500 V | 5 % | Screw | 250 PPM / C | 38.1 mm | 24.9 mm | 12 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | TGH | Bulk | |||
Mfr: DRTOP100V6191FB TTI: DRTOP100V6191FB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 6.19K OHM 1% 150PPM 100W | 0In Stock | 6.19 kOhms | 100 W | 500 V | 1 % | Screw | 150 PPM / C | 38 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-4 | RTOP | Box | ||||
Mfr: RTOP200V7002GB TTI: RTOP200V7002GB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 70K OHM 2% 150PPM 200W | 0In Stock | 70 kOhms | 200 W | 1.5 kV | 2 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | |||||
Mfr: 503SP101KH1 TTI: 503SP101KH1 Ohmite Availability: Not Available OnlinePlanar Resistors - Chassis Mount 12 OHM 10% 45W | Not Available Online | 500 | Bulk | ||||||||||||||||
Mfr: 504SP330KG2 TTI: 504SP330KG2 Ohmite Availability: Not Available OnlinePlanar Resistors - Chassis Mount 33 OHM 10% | Not Available Online | 500 | Bulk | ||||||||||||||||
Mfr: DRTOP100V7R50FB TTI: DRTOP100V7R50FB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 7.5 OHM 1% 150PPM 100W | 0In Stock | 7.5 Ohms | 100 W | 500 V | 1 % | Screw | 150 PPM / C | 38 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-4 | RTOP | Box | ||||
Mfr: TFBR30022RKF TTI: TFBR30022RKF Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 22 ohm 10% 1000V | 0In Stock | 22 Ohms | 300 W | 1 kV | 10 % | Wire Lead | 150 PPM / C | 70 mm | 61 mm | 1 mm | - 50 C | + 200 C | TFBR | Bulk | |||||
Mfr: BB116010R0KE TTI: BB116010R0KE Ohmite Availability: Not Available OnlinePlanar Resistors - Chassis Mount 10 Ohm 500W 10% LG: 160mm | Not Available Online | 10 Ohms | 500 W | 800 V | 10 % | Solder Lug | 160 mm | 95 mm | 30 mm | BA | Bulk | ||||||||
Mfr: RCEC750HV1502JB TTI: RCEC750HV1502JB Vishay / MCB Industrie Availability: 0In StockPlanar Resistors - Chassis Mount 15K OHM 5% 750W | 0In Stock | RCEC 750 HV | Bulk | ||||||||||||||||
Mfr: DRTOP100V201201FB TTI: DRTOP100V201201FB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 200 OHM 1% 150PPM 20W | 0In Stock | 200 Ohms, 200 Ohms | 100 W | 500 V | 1 % | Screw | 150 PPM / C | 38 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-4 | RTOP | Box | ||||
Mfr: 508BA253KDG2 TTI: 508BA253KDG2 Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 38W 25K Ohm 10% | 0In Stock | 25 kOhms | 38 W | 18 kV | 10 % | Quick Connect | - 2000 PPM / C, 0 PPM / C | 203 mm | 6.4 mm | 25.4 mm | Ceramic Slab Resistor | - 55 C | + 230 C | 500BA | Bulk | ||||
Mfr: RSH-300-100 TTI: RSH-300-100 Bourns Availability: Not Available OnlinePlanar Resistors - Chassis Mount RSH Shunt 300A 100mV | Not Available Online | Screw | 146.05 mm | 31.75 mm | 12.7 mm | DC Ammeter Shunt | - 40 C | + 70 C | RSH | Box | |||||||||
Mfr: TAP600K5K0E TTI: TAP600K5K0E Ohmite Availability: Not Available OnlinePlanar Resistors - Chassis Mount 600W 5K Ohms 10% High Power | Not Available Online | 5 kOhms | 600 W | 5 kV | 10 % | Flange | 150 PPM / C | 65.8 mm | 60.8 mm | 32.5 mm | Heat Sinkable Resistor | - 55 C | + 150 C | TAP600 | Bulk | ||||
Mfr: LPS0600H3000JB TTI: LPS0600H3000JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 300 OHM 5% 300PPM 600W | 0In Stock | 300 Ohms | 600 W | 5 kV | 5 % | Screw | 150 PPM / C | 60 mm | 57 mm | 15.2 mm | Thick Film Power Resistor | - 55 C | + 155 C | LPS 600 | Box | ||||
Mfr: LPS0800H6801GB TTI: LPS0800H6801GB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 6.8K OHM 2% 300PPM 800W | 0In Stock | 6.8 kOhms | 800 W | 5 kV | 2 % | Screw | 150 PPM / C | 60 mm | 57 mm | 15.2 mm | Thick Film Power Resistor | - 55 C | + 175 C | LPS 800 | Box | ||||
Mfr: RTOP100V15R0FB TTI: RTOP100V15R0FB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 15 OHM 1% 150PPM 100W | 0In Stock | 15 Ohms | 100 W | 1.5 kV | 1 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | |||||
Mfr: LPS0800H2200FB TTI: LPS0800H2200FB Vishay Availability: 0In StockPlanar Resistors - Chassis Mount 220 OHM 1% 150PPM 800W | 0In Stock | 220 Ohms | 800 W | 5 kV | 1 % | Screw | 150 PPM / C | 60 mm | 57 mm | 15.2 mm | Thick Film Power Resistor | - 55 C | + 175 C | LPS 800 | Box | ||||
Mfr: BDSA1K2R7K TTI: 2176740-9 TE Connectivity / CGS Availability: 0In StockPlanar Resistors - Chassis Mount BDS A 1000W 2R7 10% | 0In Stock | 2.7 Ohms | 1 kW | 2 kVDC | 10 % | Screw | 200 PPM / C | 76.2 mm | 76.2 mm | 20.26 mm | - 55 C | + 85 C | BDS | Box | |||||
Mfr: RCEC500HV2R00JB TTI: RCEC500HV2R00JB Vishay / MCB Industrie Availability: 0In StockPlanar Resistors - Chassis Mount 2 OHM 5% 500W | 0In Stock | 2 Ohms | 500 W | 5 kV | 5 % | Screw | 300 PPM / C | 67 mm | 60 mm | 40 mm | Power Resistor | - 55 C | + 155 C | RCEC 500 HV | Bulk | ||||
Mfr: RTOP200V4702JB TTI: RTOP200V4702JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 47K OHM 5% 150PPM 200W | 0In Stock | 47 kOhms | 200 W | 1.5 kV | 5 % | Screw | 150 PPM / C | 39 mm | 25 mm | 12.6 mm | Heat Sinkable Resistor | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | |||
Mfr: RCH05S10001FS06 TTI: RCH05S10001FS06 Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 10K OHM 5W 1% | 0In Stock | 10 kOhms | 5 W | 160 V | 1 % | Solder Lug | 16.6 mm | 9 mm | 6 mm | Heat Sinkable Resistor | - 55 C | + 125 C | RCH | Bulk | |||||
Mfr: RSJ-4000-50 TTI: RSJ-4000-50 Bourns Availability: 0In StockPlanar Resistors - Chassis Mount SWA-4000 50mV | 0In Stock | 12 uOhms | Screw | Riedon Precision Current Resistor | - 40 C | + 100 C | RSJ | Box | |||||||||||
Mfr: RSA-30-100-NB TTI: RSA-30-100-NB Bourns Availability: 0In StockPlanar Resistors - Chassis Mount RSA-30 100mV NO BASE | 0In Stock | 3.333 mOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box |