Planar Resistors - Chassis Mount
6,020 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Type | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSW-200-50 TTI: RSW-200-50 Bourns Availability: 100In StockPlanar Resistors - Chassis Mount RSW-200 50mV | 100In Stock | 250 uOhms | Screw | Riedon Precision Current Resistor | - 40 C | + 70 C | RSW | Box | ||||||||||||
Mfr: LPS0800H10R0JB TTI: LPS0800H10R0JB Vishay / Sfernice Availability: 13In StockPlanar Resistors - Chassis Mount 800watts 10ohms 5% 12kV | 13In Stock | 10 Ohms | 800 W | 5 kV | 5 % | Screw | 150 PPM / C | 60 mm | 57 mm | 25.2 mm | Non-Inductive Heat Sinkable Resistor | - 55 C | + 175 C | LPS 800 | Box | LPS800H10R0JB | ||||
Mfr: TFSO100A10R0J TTI: TFSO100A10R0J Ohmite Availability: 100In StockPlanar Resistors - Chassis Mount 10 OHM 5% 100W | 100In Stock | 10 Ohms | 100 W | 500 VAC/DC | 5 % | Screw | 150 PPM / C | 38 mm | 25.5 mm | 15.5 mm | Power Resistor | - 55 C | + 125 C | SOT-227-2 | Bulk | |||||
Mfr: LPS0800H4700JB TTI: LPS0800H4700JB Vishay / Sfernice Availability: 15In StockPlanar Resistors - Chassis Mount 800watts 470ohms 5% 12kV | 15In Stock | 470 Ohms | 800 W | 5 kV | 5 % | Screw | 150 PPM / C | 60 mm | 57 mm | 25.2 mm | Non-Inductive Heat Sinkable Resistor | - 55 C | + 175 C | LPS 800 | Box | LPS800H4700JB | ||||
Mfr: TFSO100A5R00J TTI: TFSO100A5R00J Ohmite Availability: 100In StockPlanar Resistors - Chassis Mount 5 OHM 5% 100W | 100In Stock | 5 Ohms | 100 W | 500 VAC/DC | 5 % | Screw | 150 PPM / C | 38 mm | 25.5 mm | 15.5 mm | Power Resistor | - 55 C | + 125 C | SOT-227-2 | Bulk | |||||
Mfr: TFSO100A1K00J TTI: TFSO100A1K00J Ohmite Availability: 100In StockPlanar Resistors - Chassis Mount 1K OHM 5% 100W | 100In Stock | 1 kOhms | 100 W | 500 VAC/DC | 5 % | Screw | 150 PPM / C | 38 mm | 25.5 mm | 15.5 mm | Power Resistor | - 55 C | + 125 C | SOT-227-2 | Bulk | |||||
Mfr: RSN-100-100B TTI: RSN-100-100B Bourns Availability: 10In StockPlanar Resistors - Chassis Mount RSN-100 100mV 0.1% | 10In Stock | 1 mOhms | Screw | Riedon Precision Current Resistor | - 30 C | + 70 C | RSN | Box | ||||||||||||
Mfr: TFSO100A50R0J TTI: TFSO100A50R0J Ohmite Availability: 100In StockPlanar Resistors - Chassis Mount 50 OHM 5% 100W | 100In Stock | 50 Ohms | 100 W | 500 VAC/DC | 5 % | Screw | 150 PPM / C | 38 mm | 25.5 mm | 15.5 mm | Power Resistor | - 55 C | + 125 C | SOT-227-2 | Bulk | |||||
Mfr: RSB-300-50 TTI: RSB-300-50 Bourns Availability: 25In StockPlanar Resistors - Chassis Mount RSB-300 50mV | 25In Stock | 166.7 uOhms | Screw | 82.6 mm | 44.5 mm | 43.7 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box | |||||||||
Mfr: RSN-10-100B TTI: RSN-10-100B Bourns Availability: 10In StockPlanar Resistors - Chassis Mount RSN-10 100mV 0.1% | 10In Stock | 10 mOhms | Screw | Riedon Precision Current Resistor | - 30 C | + 70 C | RSN | Box | ||||||||||||
Mfr: LPR100 10R J TTI: LPR100 10R J Ohmite Availability: 40In StockPlanar Resistors - Chassis Mount 10 ohm 5% 100W Low Profile | 40In Stock | 10 Ohms | 100 W | 5 % | Wire Lead | 100 mm | 55 mm | 5.7 mm | LPR | Bulk | ||||||||||
Mfr: RCH50S10R00JS06 TTI: RCH50S10R00JS06 Vishay / Sfernice Availability: 300In StockPlanar Resistors - Chassis Mount 50W 10ohm 5% | 300In Stock | 10 Ohms | 50 W | 1.285 kV | 5 % | 47.8 mm | 15.5 mm | 6 mm | - 55 C | + 125 C | RCH | Bulk | ||||||||
Mfr: TGHMV500RJE TTI: TGHMV500RJE Ohmite Availability: 20In StockPlanar Resistors - Chassis Mount 500 ohm 5% 300 W Quick Connect | 20In Stock | 500 Ohms | 300 W | 5 % | Quick Connect | 100 PPM / C | - 55 C | + 175 C | SOT-227-2 | TGHM | Bulk | |||||||||
Mfr: TGHMV1R00JE TTI: TGHMV1R00JE Ohmite Availability: 20In StockPlanar Resistors - Chassis Mount 1 ohm 5% 300 W Quick Connect | 20In Stock | 1 Ohms | 300 W | 5 % | Quick Connect | 100 PPM / C | - 55 C | + 175 C | SOT-227-2 | TGHM | Bulk | |||||||||
Mfr: RSW-100-50 TTI: RSW-100-50 Bourns Availability: 10In StockPlanar Resistors - Chassis Mount RSW-100 50mV | 10In Stock | 500 uOhms | Screw | Riedon Precision Current Resistor | - 40 C | + 70 C | RSW | Box | ||||||||||||
Mfr: TFSO100A5K00J TTI: TFSO100A5K00J Ohmite Availability: 100In StockPlanar Resistors - Chassis Mount 5K OHM 5% 100W | 100In Stock | 5 kOhms | 100 W | 500 VAC/DC | 5 % | Screw | 150 PPM / C | 38 mm | 25.5 mm | 15.5 mm | Power Resistor | - 55 C | + 125 C | SOT-227-2 | Bulk | |||||
Mfr: TFSO100A10K0J TTI: TFSO100A10K0J Ohmite Availability: 100In StockPlanar Resistors - Chassis Mount 10K OHM 5% 100W | 100In Stock | 10 kOhms | 100 W | 500 VAC/DC | 5 % | Screw | 150 PPM / C | 38 mm | 25.5 mm | 15.5 mm | Power Resistor | - 55 C | + 125 C | SOT-227-2 | Bulk | |||||
Mfr: TFSO100A1R00J TTI: TFSO100A1R00J Ohmite Availability: 100In StockPlanar Resistors - Chassis Mount 1 OHM 5% 100W | 100In Stock | 1 Ohms | 100 W | 500 VAC/DC | 5 % | Screw | 150 PPM / C | 38 mm | 25.5 mm | 15.5 mm | Power Resistor | - 55 C | + 125 C | SOT-227-2 | Bulk | |||||
Mfr: TGHHV680RJE TTI: TGHHV680RJE Ohmite Availability: 90In Stock440 On Order Expected 28-Dec-26 Planar Resistors - Chassis Mount 120watt 680ohm 5% High Power | 90In Stock440 On Order Expected 28-Dec-26 | 680 Ohms | 120 W | 500 V | 5 % | Screw | 250 PPM / C | 38.1 mm | 24.9 mm | 12 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | TGH | Bulk | ||||
Mfr: TAP800KR50E TTI: TAP800KR50E Ohmite Availability: 40In StockPlanar Resistors - Chassis Mount 800Watt 0.50ohm 10% High Power | 40In Stock | 500 mOhms | 800 W | 5 kV | 10 % | Flange | 150 PPM / C | 65.8 mm | 60.8 mm | 32.5 mm | Heat Sinkable Resistor | - 55 C | + 150 C | TAP800 | Bulk | |||||
Mfr: RTOP200V75R0JB TTI: RTOP200V75R0JB Vishay Availability: 10In StockPlanar Resistors - Chassis Mount 75 OHM 5% 150PPM 200W | 10In Stock | 75 Ohms | 200 W | 1.5 kV | 5 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | ||||||
Mfr: RTOP100V7501FB TTI: RTOP100V7501FB Vishay / Sfernice Availability: 10In StockPlanar Resistors - Chassis Mount 7.5K OHM 1% 150PPM 100W | 10In Stock | 7.5 kOhms | 100 W | 1.5 kV | 1 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | ||||||
Mfr: TGHEV1K00FE TTI: TGHEV1K00FE Ohmite Availability: 40In StockPlanar Resistors - Chassis Mount 1K OHM 1% 100W | 40In Stock | 1 kOhms | 100 W | 1 kV | 1 % | Quick Connect | 250 PPM / C | 35 mm | 17 mm | 6 mm | - 55 C | + 130 C | TGHE | Box | ||||||
Mfr: TGHHV100RJE TTI: TGHHV100RJE Ohmite Availability: 420In StockPlanar Resistors - Chassis Mount 120watt 100ohm 5% High Power | 420In Stock | 100 Ohms | 120 W | 500 V | 5 % | Screw | 250 PPM / C | 38.1 mm | 24.9 mm | 12 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | TGH | Bulk | ||||
Mfr: TAP600K3R0E TTI: TAP600K3R0E Ohmite Availability: 12In Stock3 On Order Expected 11-Nov-26 Planar Resistors - Chassis Mount 600watt 3ohm 10% High Power | 12In Stock3 On Order Expected 11-Nov-26 | 3 Ohms | 600 W | 5 kV | 10 % | Flange | 150 PPM / C | 65.8 mm | 60.8 mm | 32.5 mm | Heat Sinkable Resistor | - 55 C | + 150 C | TAP600 | Bulk |