Planar Resistors - Chassis Mount
6,020 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Type | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAB326650R0KE TTI: BAB326650R0KE Ohmite Availability: 5In StockPlanar Resistors - Chassis Mount 1000W 50 Ohm 10% | 5In Stock | 50 Ohms | 1 kW | 10 % | Wire Lead | 266 mm | 127 mm | 54.1 mm | BA | Bulk | |||||||||
Mfr: RA50R0-20-8X TTI: RA50R0-20-8X Vishay / Barry Industries Availability: 25In StockPlanar Resistors - Chassis Mount 50 OHM 5% 20W | 25In Stock | 50 Ohms | 20 W | 400 VDC | Solder Pad | 7.62 mm | 5.08 mm | 3.56 mm | AlN Flanged Resistor | - 55 C | + 150 C | Bulk | |||||||
Mfr: BAB11602R00KE TTI: BAB11602R00KE Ohmite Availability: 5In StockPlanar Resistors - Chassis Mount 500W 2 Ohm 10% | 5In Stock | 2 Ohms | 500 W | 10 % | Wire Lead | 160 mm | 95 mm | 30 mm | BA | Bulk | |||||||||
10In Stock | 1.667 mOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box | |||||||||
Mfr: LPS0600H3R00JB TTI: LPS0600H3R00JB Vishay / Sfernice Availability: 15In StockPlanar Resistors - Chassis Mount 3 OHM 5% 300PPM 600W | 15In Stock | 3 Ohms | 600 W | 5 kV | 5 % | Screw | 300 PPM / C | 60 mm | 57 mm | 25.8 mm | - 55 C | + 155 C | LPS 600 | Box | |||||
Mfr: RSC-1000-100 TTI: RSC-1000-100 Bourns Availability: 65In StockPlanar Resistors - Chassis Mount RSC-1000 100mV | 65In Stock | 100 uOhms | Screw | 104.4 mm | 63.5 mm | 54.6 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box | ||||||||
Mfr: LPS0600H2R00JB TTI: LPS0600H2R00JB Vishay / Sfernice Availability: 15In StockPlanar Resistors - Chassis Mount 2 OHM 5% 300PPM 600W | 15In Stock | 2 Ohms | 600 W | 5 kV | 5 % | Screw | 300 PPM / C | 60 mm | 57 mm | 25.8 mm | - 55 C | + 155 C | LPS 600 | Box | |||||
Mfr: RSN-2-100B TTI: RSN-2-100B Bourns Availability: 5In StockPlanar Resistors - Chassis Mount RSN-2 100mV 0.1% | 5In Stock | 50 mOhms | Screw | Riedon Precision Current Resistor | - 30 C | + 70 C | RSN | Box | |||||||||||
Mfr: T50R0-500-10X TTI: T50R0-500-10X Vishay / Barry Industries Availability: 10In StockPlanar Resistors - Chassis Mount 50 OHM 5% 500W | 10In Stock | 50 Ohms | 500 W | 5 % | Flange | 27.94 mm | 12.7 mm | 3.556 mm | BeO Flanged Termination | - 55 C | + 150 C | Bulk | |||||||
Mfr: RPS0500DH1001JB TTI: RPS0500DH1001JB Vishay / Sfernice Availability: 15In StockPlanar Resistors - Chassis Mount 500watt 1Kohms 5% | 15In Stock | 1 kOhms | 500 W | 5 kV | 5 % | Screw | 150 PPM / C | 73 mm | 60 mm | 26 mm | Heat Sinkable Resistor | - 55 C | + 155 C | RPS500 | Kit | ||||
Mfr: LPS1100H1000JB TTI: LPS1100H1000JB Vishay / Sfernice Availability: 15In StockPlanar Resistors - Chassis Mount 1100watts 100ohms 5% | 15In Stock | 100 Ohms | 1.1 kW | 5 kV | 5 % | Screw | 150 PPM / C | 60 mm | 57 mm | 25.2 mm | Non-Inductive Heat Sinkable Resistor | - 55 C | + 200 C | LPS 1100 | Box | ||||
Mfr: RSN-400-100B TTI: RSN-400-100B Bourns Availability: 10In StockPlanar Resistors - Chassis Mount RSN-400 100mV 0.1% | 10In Stock | 250 uOhms | Screw | Riedon Precision Current Resistor | - 30 C | + 70 C | RSN | Box | |||||||||||
Mfr: T50R0-250-12X TTI: T50R0-250-12X Vishay / Barry Industries Availability: 25In StockPlanar Resistors - Chassis Mount 50 OHM 5% 250W | 25In Stock | 50 Ohms | 250 W | 5 % | Flange | 24.77 mm | 9.525 mm | 3.556 mm | BeO Flanged Termination | - 55 C | + 150 C | Bulk | |||||||
Mfr: RSN-50-50B TTI: RSN-50-50B Bourns Availability: 100In StockPlanar Resistors - Chassis Mount RSN-50 50mV 0.1% | 100In Stock | 1 mOhms | Screw | Riedon Precision Current Resistor | - 30 C | + 70 C | RSN | Box | |||||||||||
Mfr: TFSO100A500RJ TTI: TFSO100A500RJ Ohmite Availability: 100In StockPlanar Resistors - Chassis Mount 500 OHM 5% 100W | 100In Stock | 500 Ohms | 100 W | 500 VAC/DC | 5 % | Screw | 150 PPM / C | 38 mm | 25.5 mm | 15.5 mm | Power Resistor | - 55 C | + 125 C | SOT-227-2 | Bulk | ||||
10In Stock | 5 mOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box | |||||||||
10In Stock | 1 mOhms | Screw | Riedon Precision Current Resistor | - 40 C | + 70 C | RSW | Box | ||||||||||||
Mfr: LPR50 15R J TTI: LPR50 15R J Ohmite Availability: 40In StockPlanar Resistors - Chassis Mount 15 ohm 5% 50W Low Profile | 40In Stock | 15 Ohms | 50 W | 5 % | Wire Lead | 50 mm | 55 mm | 5.7 mm | LPR | Bulk | |||||||||
Mfr: TGHMV50R0JE TTI: TGHMV50R0JE Ohmite Availability: 20In StockPlanar Resistors - Chassis Mount The factory is currently not accepting orders for this product. | 20In Stock | 50 Ohms | 300 W | 5 % | Quick Connect | 100 PPM / C | - 55 C | + 175 C | SOT-227-2 | TGHM | Bulk | ||||||||
Mfr: TAP800K1R0E TTI: TAP800K1R0E Ohmite Availability: 100In StockPlanar Resistors - Chassis Mount 800W 1 ohm 10% High Power | 100In Stock | 1 Ohms | 800 W | 5 kV | 10 % | Flange | 150 PPM / C | 65.8 mm | 60.8 mm | 32.5 mm | Heat Sinkable Resistor | - 55 C | + 150 C | TAP800 | Bulk | ||||
Mfr: TFSO100A5R00J TTI: TFSO100A5R00J Ohmite Availability: 100In StockPlanar Resistors - Chassis Mount 5 OHM 5% 100W | 100In Stock | 5 Ohms | 100 W | 500 VAC/DC | 5 % | Screw | 150 PPM / C | 38 mm | 25.5 mm | 15.5 mm | Power Resistor | - 55 C | + 125 C | SOT-227-2 | Bulk | ||||
Mfr: TFSO100A1K00J TTI: TFSO100A1K00J Ohmite Availability: 100In StockPlanar Resistors - Chassis Mount 1K OHM 5% 100W | 100In Stock | 1 kOhms | 100 W | 500 VAC/DC | 5 % | Screw | 150 PPM / C | 38 mm | 25.5 mm | 15.5 mm | Power Resistor | - 55 C | + 125 C | SOT-227-2 | Bulk | ||||
Mfr: RSN-100-100B TTI: RSN-100-100B Bourns Availability: 10In StockPlanar Resistors - Chassis Mount RSN-100 100mV 0.1% | 10In Stock | 1 mOhms | Screw | Riedon Precision Current Resistor | - 30 C | + 70 C | RSN | Box | |||||||||||
Mfr: TFSO100A250RJ TTI: TFSO100A250RJ Ohmite Availability: 100In StockPlanar Resistors - Chassis Mount 250 OHM 5% 100W | 100In Stock | 250 Ohms | 100 W | 500 VAC/DC | 5 % | Screw | 150 PPM / C | 38 mm | 25.5 mm | 15.5 mm | Power Resistor | - 55 C | + 125 C | SOT-227-2 | Bulk | ||||
Mfr: TFSO100A25R0J TTI: TFSO100A25R0J Ohmite Availability: 100In StockPlanar Resistors - Chassis Mount 25 OHM 5% 100W | 100In Stock | 25 Ohms | 100 W | 500 VAC/DC | 5 % | Screw | 150 PPM / C | 38 mm | 25.5 mm | 15.5 mm | Power Resistor | - 55 C | + 125 C | SOT-227-2 | Bulk |