Planar Resistors - Chassis Mount
6,020 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Type | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TGHLV1R00JE TTI: TGHLV1R00JE Ohmite Availability: 997In StockPlanar Resistors - Chassis Mount 200watt 1ohm 5% High Power | 997In Stock | 1 Ohms | 200 W | 500 V | 5 % | Screw | 250 PPM / C | 38.1 mm | 24.9 mm | 12 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | TGH | Bulk | ||||
Mfr: TGHEV50R0FE TTI: TGHEV50R0FE Ohmite Availability: 5In StockPlanar Resistors - Chassis Mount 50 OHM 1% 100W | 5In Stock | 50 Ohms | 100 W | 1 kV | 1 % | Quick Connect | 250 PPM / C | 35 mm | 17 mm | 6 mm | - 55 C | + 130 C | TGHE | Box | ||||||
Mfr: TGHLVR500JE TTI: TGHLVR500JE Ohmite Availability: 20In StockPlanar Resistors - Chassis Mount 200watt .5ohm 5% High Power | 20In Stock | 500 mOhms | 200 W | 500 V | 5 % | Screw | 250 PPM / C | 38.1 mm | 24.9 mm | 12 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | TGH | Bulk | ||||
Mfr: RSK-2000-50 TTI: RSK-2000-50 Bourns Availability: 135In StockPlanar Resistors - Chassis Mount RSK-2000 50mV | 135In Stock | 25 mOhms | Screw | Riedon Precision Current Resistor | - 40 C | + 70 C | RSK | Bulk | ||||||||||||
Mfr: TGHLV1K00JE TTI: TGHLV1K00JE Ohmite Availability: 5In StockPlanar Resistors - Chassis Mount 200watt 1K 5% High Power | 5In Stock | 1 kOhms | 200 W | 500 V | 5 % | Screw | 250 PPM / C | 38.1 mm | 24.9 mm | 12 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | TGH | Bulk | ||||
Mfr: RSA-20-100 TTI: RSA-20-100 Bourns Availability: 104In StockPlanar Resistors - Chassis Mount RSA-20 100mV | 104In Stock | 5 mOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box | |||||||||
Mfr: RA50R0-250-1X TTI: RA50R0-250-1X Vishay / Barry Industries Availability: 5In StockPlanar Resistors - Chassis Mount 50 OHM 5% 250W | 5In Stock | 50 Ohms | 250 W | 1 kVDC | 5 % | Solder Pad | 24.76 mm | 9.53 mm | 5.33 mm | AlN Flanged Resistor | - 55 C | + 150 C | Bulk | |||||||
Mfr: LPS0600H10R0JB TTI: LPS0600H10R0JB Vishay / Sfernice Availability: 105In StockPlanar Resistors - Chassis Mount 600watts 10ohms 5% 12kV | 105In Stock | 10 Ohms | 600 W | 5 kV | 5 % | Screw | 300 PPM / C | 60 mm | 57 mm | 25.8 mm | Non-Inductive Resistor | - 55 C | + 155 C | LPS 600 | Kit | LPS600H10R0JB | ||||
Mfr: LPSA300H1000JB TTI: LPSA300H1000JB Vishay / Sfernice Availability: 15In StockPlanar Resistors - Chassis Mount 300W 100ohms 5% Dielectric 12kV | 15In Stock | 100 Ohms | 300 W | 5 kV | 5 % | Screw | 64.7 mm | 60 mm | 25.2 mm | Power Resistor | - 55 C | + 120 C | LPSA 300 | AEC-Q200 | Box | |||||
120In Stock | 10 mOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box | ||||||||||
Mfr: RCH50S10001JS06 TTI: RCH50S10001JS06 Vishay / Sfernice Availability: 1In StockPlanar Resistors - Chassis Mount 50W 10Kohm 5% | 1In Stock | 10 kOhms | 50 W | 1.285 kV | 5 % | 47.8 mm | 15.5 mm | 6 mm | - 55 C | + 125 C | RCH | Bulk | ||||||||
Mfr: RSB-200-100 TTI: RSB-200-100 Bourns Availability: 40In StockPlanar Resistors - Chassis Mount RSB-200 100mV | 40In Stock | 500 uOhms | Screw | 82.6 mm | 44.5 mm | 43.7 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box | |||||||||
Mfr: RSN-50-100B TTI: RSN-50-100B Bourns Availability: 8In StockPlanar Resistors - Chassis Mount RSN-50 100mV 0.1% | 8In Stock | 2 mOhms | Screw | Riedon Precision Current Resistor | - 30 C | + 70 C | RSN | Box | ||||||||||||
Mfr: RCH50S4R700JS06 TTI: RCH50S4R700JS06 Vishay / Sfernice Availability: 50In StockPlanar Resistors - Chassis Mount 50W 4.7ohm 5% | 50In Stock | 4.7 Ohms | 50 W | 1.285 kV | 5 % | 47.8 mm | 15.5 mm | 6 mm | - 55 C | + 125 C | RCH | Bulk | ||||||||
Mfr: RSA-10-100 TTI: RSA-10-100 Bourns Availability: 4In Stock100 On Order Expected 04-Nov-26 Planar Resistors - Chassis Mount RSA-10 100mV | 4In Stock100 On Order Expected 04-Nov-26 | 10 mOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box | |||||||||
Mfr: RSA-50-100 TTI: RSA-50-100 Bourns Availability: 106In StockPlanar Resistors - Chassis Mount RSA-50 100mV | 106In Stock | 2 mOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box | |||||||||
Mfr: RSB-500-50 TTI: RSB-500-50 Bourns Availability: 500In Stock1,000 On Order Expected 13-Oct-26 Planar Resistors - Chassis Mount RSB-500 50mV | 500In Stock1,000 On Order Expected 13-Oct-26 | 100 uOhms | Screw | 82.6 mm | 44.5 mm | 43.7 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box | |||||||||
Mfr: LPS0800H2200JB TTI: LPS0800H2200JB Vishay / Sfernice Availability: 15In StockPlanar Resistors - Chassis Mount 220 OHM 5% 150PPM 800W | 15In Stock | 220 Ohms | 800 W | 5 kV | 5 % | Screw | 150 PPM / C | 60 mm | 57 mm | 25.8 mm | - 55 C | + 175 C | LPS 800 | Box | ||||||
Mfr: TGHHV1R00JE TTI: TGHHV1R00JE Ohmite Availability: 30In StockPlanar Resistors - Chassis Mount 120watt 1ohm 5% High Power | 30In Stock | 1 Ohms | 120 W | 500 V | 5 % | Screw | 250 PPM / C | 38.1 mm | 24.9 mm | 12 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | TGH | Bulk | ||||
Mfr: LPS0600H1000JB TTI: LPS0600H1000JB Vishay / Sfernice Availability: 14In StockPlanar Resistors - Chassis Mount 600watts 100ohms 5% 12kV | 14In Stock | 100 Ohms | 600 W | 5 kV | 5 % | Screw | 150 PPM / C | 60 mm | 57 mm | 25.8 mm | Non-Inductive Resistor | - 55 C | + 155 C | LPS 600 | Kit | LPS600H1000JB | ||||
Mfr: TGHLV33R0JE TTI: TGHLV33R0JE Ohmite Availability: 10In Stock20 On Order Expected 21-Jan-27 Planar Resistors - Chassis Mount 200watt 33ohm 5% High Power | 10In Stock20 On Order Expected 21-Jan-27 | 33 Ohms | 200 W | 500 V | 5 % | Screw | 250 PPM / C | 38.1 mm | 24.9 mm | 12 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | TGH | Bulk | ||||
Mfr: BDS2A1002R2K TTI: BDS2A1002R2K TE Connectivity / Holsworthy Availability: 50In StockPlanar Resistors - Chassis Mount BDS 2 A 100 2R2 10% | 50In Stock | BDS | Box | 1-1614782-1 | ||||||||||||||||
Mfr: TAP600K2R0E TTI: TAP600K2R0E Ohmite Availability: 15In StockPlanar Resistors - Chassis Mount 600watt 2ohm 10% High Power | 15In Stock | 2 Ohms | 600 W | 5 kV | 10 % | Flange | 150 PPM / C | 65.8 mm | 60.8 mm | 32.5 mm | Heat Sinkable Resistor | - 55 C | + 150 C | TAP600 | Bulk | |||||
Mfr: RSC-1000-50 TTI: RSC-1000-50 Bourns Availability: 13In StockPlanar Resistors - Chassis Mount RSC-1000 50mV | 13In Stock | 50 uOhms | Screw | 104.4 mm | 63.5 mm | 54.6 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box | |||||||||
Mfr: TGHLVR100JE TTI: TGHLVR100JE Ohmite Availability: 66In StockPlanar Resistors - Chassis Mount 200watt .1ohm 5% High Power | 66In Stock | 100 mOhms | 200 W | 500 V | 5 % | Screw | 250 PPM / C | 38.1 mm | 24.9 mm | 12 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | TGH | Bulk |