Planar Resistors - Chassis Mount
6,020 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Type | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TA2K0PH15R0KE TTI: TA2K0PH15R0KE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 2000watt 15ohm 10% High Power | 0In Stock | 15 Ohms | 2 kW | 2 kV | 10 % | Flange | 250 PPM / C | 76.2 mm | 76.2 mm | 39.31 mm | Heat Sinkable Resistor | - 55 C | + 85 C | TAP2000 | Bulk | ||||
Mfr: TA2K0PH2R50KE TTI: TA2K0PH2R50KE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 2000watt 2.5ohm 10% High Power | 0In Stock | 2.5 Ohms | 2 kW | 2 kV | 10 % | Flange | 250 PPM / C | 76.2 mm | 76.2 mm | 39.31 mm | Heat Sinkable Resistor | - 55 C | + 85 C | TAP2000 | Bulk | ||||
Mfr: TGHDX5R00JE TTI: TGHDX5R00JE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 100W 5 OHMS 5% | 0In Stock | 5 Ohms | 100 W | 5 % | Wire Lead | 100 PPM / C | 32 mm | 19 mm | 5.5 mm | - 55 C | + 155 C | SOT-227-2 | TGHD | Bulk | |||||
Mfr: TGHDV1R00JE TTI: TGHDV1R00JE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 100W 5% 1 OHM | 0In Stock | 1 Ohms | 100 W | 5 % | Quick Connect | 100 PPM / C | 32 mm | 19 mm | 5.5 mm | - 55 C | + 155 C | SOT-227-2 | TGHD | Bulk | |||||
Mfr: RTOP200VR470JB TTI: RTOP200VR470JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount .47 OHM 5% 300PPM 200W | 0In Stock | 470 mOhms | 200 W | 1.5 kV | 5 % | Screw | 300 PPM / C | 39 mm | 25 mm | 12.6 mm | Heat Sinkable Resistor | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | |||
Mfr: TA1K0PH50R0KE TTI: TA1K0PH50R0KE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 1000watt 50ohm 10% High Power | 0In Stock | 50 Ohms | 1 kW | 2 kV | 10 % | Flange | 250 PPM / C | 76.2 mm | 76.2 mm | 39.31 mm | Heat Sinkable Resistor | - 55 C | + 85 C | TAP1000 | Bulk | ||||
Mfr: TGHDV1K00JE TTI: TGHDV1K00JE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 100W 5% 1000 OHMS | 0In Stock | 1 kOhms | 100 W | 5 % | Quick Connect | 100 PPM / C | 32 mm | 19 mm | 5.5 mm | - 55 C | + 155 C | SOT-227-2 | TGHD | Bulk | |||||
Mfr: TAP600KR25E TTI: TAP600KR25E Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 600Watt 0.25ohm 10% High Power | 0In Stock | 250 mOhms | 600 W | 5 kV | 10 % | Flange | 150 PPM / C | 65.8 mm | 60.8 mm | 32.5 mm | Heat Sinkable Resistor | - 55 C | + 150 C | TAP600 | Bulk | ||||
Mfr: TGHPV7R50KE TTI: TGHPV7R50KE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount SOT-227 600W 7.5 OHM | 0In Stock | 7.5 Ohms | 600 W | 500 V | 10 % | Screw | 250 PPM / C | 38.3 mm | 25.4 mm | 12.2 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | TGH600 | Bulk | |||
Mfr: RSH-300-50 TTI: RSH-300-50 Bourns Availability: 0In StockPlanar Resistors - Chassis Mount RSH-300 50mV | 0In Stock | 167 uOhms | Screw | Riedon Precision Current Resistor | - 40 C | + 70 C | RSH | Box | |||||||||||
Mfr: R50R0-400-1X TTI: R50R0-400-1X Vishay / Barry Industries Availability: Not Available OnlinePlanar Resistors - Chassis Mount 50 OHM 5% 400W | Not Available Online | 50 Ohms | 400 W | 5 % | Solder Pad | 27.94 mm | 12.7 mm | 5.08 mm | BeO Flanged Resistor | - 55 C | + 150 C | RXXXX-400-1X | Bulk | ||||||
Mfr: ISOA100N12200JT TTI: ISOA100N12200JT Vishay / MCB Industrie Availability: 0In StockPlanar Resistors - Chassis Mount 220ohms 100W 5% N1= 1 Res and NTC | 0In Stock | 220 Ohms | 120 W | 1.5 kV | 5 % | Screw | 150 PPM / C | 38.2 mm | 25 mm | 12 mm | Power Resistor | - 55 C | + 150 C | ISOA | Tube | ||||
Mfr: ISOA100N14701JT TTI: ISOA100N14701JT Vishay / MCB Industrie Availability: 0In StockPlanar Resistors - Chassis Mount 4.7Kohms 100W 5% N1= 1 Res and NTC | 0In Stock | 4.7 kOhms | 120 W | 1.5 kV | 5 % | Screw | 100 PPM / C | 38.2 mm | 25 mm | 12 mm | Power Resistor | - 55 C | + 150 C | ISOA | Tube | ||||
Mfr: TGHDX1K00JE TTI: TGHDX1K00JE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 100W 1000 OHMS 5% | 0In Stock | 1 kOhms | 100 W | 5 % | Wire Lead | 100 PPM / C | 32 mm | 19 mm | 5.5 mm | - 55 C | + 155 C | SOT-227-2 | TGHD | Bulk | |||||
Mfr: TA1K0PH2R50KE TTI: TA1K0PH2R50KE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 1000watt 2.5ohm 10% High Power | 0In Stock | 2.5 Ohms | 1 kW | 2 kV | 10 % | Flange | 250 PPM / C | 76.2 mm | 76.2 mm | 39.31 mm | Heat Sinkable Resistor | - 55 C | + 85 C | TAP1000 | Bulk | ||||
Mfr: LPR100 5R J TTI: LPR100 5R J Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 5 ohm 5% 100W Low Profile | 0In Stock | 5 Ohms | 100 W | 5 % | Wire Lead | 100 mm | 55 mm | 5.7 mm | LPR | Bulk | |||||||||
Mfr: TAP600K200E TTI: TAP600K200E Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 600W 200 Ohms 10% High Power | 0In Stock | 200 Ohms | 600 W | 5 kV | 10 % | Flange | 150 PPM / C | 59.2 mm | 56.8 mm | 31.5 mm | Heat Sinkable Resistor | - 55 C | + 150 C | TAP600 | Bulk | ||||
Mfr: LPSA600H1000JB TTI: LPSA600H1000JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 600W 100ohms 5% Dielectric 12kV | 0In Stock | 100 Ohms | 600 W | 5 kV | 5 % | Screw | 150 PPM / C | 64.7 mm | 60 mm | 25.2 mm | Power Resistor | - 55 C | + 155 C | LPSA 600 | AEC-Q200 | Box | |||
Mfr: TAP800KR25E TTI: TAP800KR25E Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 800Watt 0.25ohm 10% High Power | 0In Stock | 250 mOhms | 800 W | 5 kV | 10 % | Flange | 150 PPM / C | 65.8 mm | 60.8 mm | 32.5 mm | Heat Sinkable Resistor | - 55 C | + 150 C | TAP800 | Bulk | ||||
Mfr: TAP2000K75RE TTI: TAP2000K75RE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 75 ohm 10% 2000W | 0In Stock | 75 Ohms | 2 kW | 5 kV | 10 % | Screw | 150 PPM / C | 65 mm | 60 mm | 32 mm | Ultra High Power Planar Resistor | - 55 C | + 155 C | TAP2000 | Bulk | ||||
Mfr: TGHDX10R0JE TTI: TGHDX10R0JE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 100W 10 OHMS 5% | 0In Stock | 10 Ohms | 100 W | 5 % | Wire Lead | 100 PPM / C | 32 mm | 19 mm | 5.5 mm | - 55 C | + 155 C | SOT-227-2 | TGHD | Bulk | |||||
Mfr: RPH100V10003KB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount | 0In Stock | 1 MOhms | 100 W | 1.9 kV | 10 % | Screw | 150 PPM / C | 65.2 mm | 46.7 mm | 21.15 mm | Heat Sinkable Resistor | - 55 C | + 125 C | RPH100 | Box | ||||
0In Stock | 11 Ohms | 100 W | 1.5 kV | 5 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | ||||||
0In Stock | 12 Ohms | 100 W | 1.5 kV | 10 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | ||||||
0In Stock | 150 Ohms | 100 W | 1.285 kV | 5 % | Quick Connect | 150 PPM / C | 47.8 mm | 29.4 mm | 6 mm | - 55 C | + 125 C | LCH 100 | Bulk |