Planar Resistors - Chassis Mount
6,020 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Type | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RCH25S10001JS06 TTI: RCH25S10001JS06 Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 25W 10Kohm 5% | 0In Stock | 10 kOhms | 25 W | 550 V | 5 % | 28 mm | 14 mm | 6 mm | Heat Sinkable Resistor | - 55 C | + 125 C | RCH | Bulk | |||||||
Mfr: RPS0500DH22R0JB TTI: RPS0500DH22R0JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 500watt 22ohms 5% | 0In Stock | 22 Ohms | 500 W | 5 kV | 5 % | Screw | 150 PPM / C | 73 mm | 60 mm | 26 mm | Heat Sinkable Resistor | - 55 C | + 155 C | RPS500 | Kit | |||||
Mfr: LPS0300H10R0JB TTI: LPS0300H10R0JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 300watts 10ohms 5% 12kV | 0In Stock | 10 Ohms | 300 W | 5 kV | 5 % | Screw | 300 PPM / C | 60 mm | 57 mm | 25.2 mm | Non-Inductive Heat Sinkable Resistor | - 55 C | + 120 C | LPS 300 | Box | LPS300H10R0JB | ||||
Mfr: TGHDX470RJE TTI: TGHDX470RJE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 100W 470 OHMS 5% | 0In Stock | 470 Ohms | 100 W | 5 % | Wire Lead | 100 PPM / C | 32 mm | 19 mm | 5.5 mm | - 55 C | + 155 C | SOT-227-2 | TGHD | Bulk | ||||||
Mfr: BAB116025R0KE TTI: BAB116025R0KE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 500W 25 Ohm 10% | 0In Stock | 25 Ohms | 500 W | 10 % | Wire Lead | 160 mm | 95 mm | 30 mm | BA | Bulk | ||||||||||
Mfr: TGHDX5K00JE TTI: TGHDX5K00JE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 100W 5000 OHMS 5% | 0In Stock | 5 kOhms | 100 W | 5 % | Wire Lead | 100 PPM / C | 32 mm | 19 mm | 5.5 mm | - 55 C | + 155 C | SOT-227-2 | TGHD | Bulk | ||||||
Mfr: ISOA100N11601JT TTI: ISOA100N11601JT Vishay / MCB Industrie Availability: 0In StockPlanar Resistors - Chassis Mount 1.6Kohms 100W 5% N1= 1 Res and NTC | 0In Stock | 1.6 kOhms | 120 W | 1.5 kV | 5 % | Screw | 100 PPM / C | 38.2 mm | 25 mm | 12 mm | Power Resistor | - 55 C | + 150 C | ISOA | Tube | |||||
Mfr: TGHHV500RJE TTI: TGHHV500RJE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 120watt 500ohm 5% High Power | 0In Stock | 500 Ohms | 120 W | 500 V | 5 % | Screw | 250 PPM / C | 38.1 mm | 24.9 mm | 12 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | TGH | Bulk | ||||
Mfr: TA1K0PH25R0KE TTI: TA1K0PH25R0KE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 1000watt 25ohm 10% High Power | 0In Stock | 25 Ohms | 1 kW | 2 kV | 10 % | Flange | 250 PPM / C | 76.2 mm | 76.2 mm | 39.31 mm | Heat Sinkable Resistor | - 55 C | + 85 C | TAP1000 | Bulk | |||||
Mfr: TGHEV25R0FE TTI: TGHEV25R0FE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 25 OHM 1% 100W | 0In Stock | 25 Ohms | 100 W | 1 kV | 1 % | Quick Connect | 250 PPM / C | 35 mm | 17 mm | 6 mm | - 55 C | + 130 C | TGHE | Box | ||||||
Mfr: RTOP100V30R0JB TTI: RTOP100V30R0JB Vishay Availability: 0In StockPlanar Resistors - Chassis Mount 30 OHM 5% 150PPM 100W | 0In Stock | 30 Ohms | 100 W | 1.5 kV | 5 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | ||||||
Mfr: TAP600K500E TTI: TAP600K500E Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 600W 500 Ohm 10% High Power | 0In Stock | 500 Ohms | 600 W | 5 kV | 10 % | Flange | 150 PPM / C | 65.8 mm | 60.8 mm | 32.5 mm | Heat Sinkable Resistor | - 55 C | + 150 C | TAP600 | Bulk | |||||
Mfr: TAP600K30RE TTI: TAP600K30RE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 600W 30 Ohm 10% High Power | 0In Stock | 30 Ohms | 600 W | 5 kV | 10 % | Flange | 150 PPM / C | 65.8 mm | 60.8 mm | 32.5 mm | Heat Sinkable Resistor | - 55 C | + 150 C | TAP600 | Bulk | |||||
Mfr: TAP800K100E TTI: TAP800K100E Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 800W 100 ohm 10% High Power | 0In Stock | 100 Ohms | 800 W | 5 kV | 10 % | Flange | 150 PPM / C | 65.8 mm | 60.8 mm | 32.5 mm | Heat Sinkable Resistor | - 55 C | + 150 C | TAP800 | Bulk | |||||
Mfr: TGHDV27R0JE TTI: TGHDV27R0JE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 100W 5% 27 OHMS | 0In Stock | 27 Ohms | 100 W | 5 % | Quick Connect | 100 PPM / C | 32 mm | 19 mm | 5.5 mm | - 55 C | + 155 C | SOT-227-2 | TGHD | Bulk | ||||||
Mfr: TGHPV250RKE TTI: TGHPV250RKE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount SOT-227 600W 250 OHM | 0In Stock | 250 Ohms | 600 W | 500 V | 10 % | Screw | 250 PPM / C | 38.3 mm | 25.4 mm | 12.2 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | TGH600 | Bulk | ||||
Mfr: TAP600K10KE TTI: TAP600K10KE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 600watt 10K 10% High Power | 0In Stock | 10 kOhms | 600 W | 5 kV | 10 % | Flange | 150 PPM / C | 65.8 mm | 60.8 mm | 32.5 mm | Heat Sinkable Resistor | - 55 C | + 150 C | TAP600 | Bulk | |||||
Mfr: LPS0300H1R00JB TTI: LPS0300H1R00JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 300watts 1ohms 5% 12kV | 0In Stock | 1 Ohms | 300 W | 5 kV | 5 % | Screw | 500 PPM / C | 60 mm | 57 mm | 25.2 mm | Non-Inductive Heat Sinkable Resistor | - 55 C | + 120 C | LPS 300 | Box | LPS300H1R00JB | ||||
Mfr: TGHDXR100JE TTI: TGHDXR100JE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 100W 0.10 OHMS 5% | 0In Stock | 100 mOhms | 100 W | 5 % | Wire Lead | 100 PPM / C | 32 mm | 19 mm | 5.5 mm | - 55 C | + 155 C | SOT-227-2 | TGHD | Bulk | ||||||
Mfr: EBW8518PNT-L250FB TTI: EBW8518PNT-L250FB Welwyn Components / TT Electronics Availability: 0In StockLimited Supply Planar Resistors - Chassis Mount 36W 250 micoOhm 1% WELDED 8518 AEC-Q200 | 0In StockLimited Supply | 250 uOhms | 36 W | 1 % | Screw | 100 PPM / C | 85 mm | 18 mm | 3 mm | - 65 C | + 170 C | EBW | AEC-Q200 | Bulk | ||||||
Mfr: TGHDV100RJE TTI: TGHDV100RJE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 100W 100 OHMS 5% | 0In Stock | 100 Ohms | 500 V | 5 % | Screw | 250 PPM / C | 38 mm | 24.9 mm | 12 mm | - 55 C | + 155 C | SOT-227-2 | TGHD | Bulk | ||||||
Mfr: TGHDV270RJE TTI: TGHDV270RJE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 100W 5% 270 OHMS | 0In Stock | 270 Ohms | 100 W | 5 % | Quick Connect | 100 PPM / C | 32 mm | 19 mm | 5.5 mm | - 55 C | + 155 C | SOT-227-2 | TGHD | Bulk | ||||||
Mfr: TGHDX27R0JE TTI: TGHDX27R0JE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 100W 27 OHMS 5% | 0In Stock | 27 Ohms | 100 W | 5 % | Wire Lead | 100 PPM / C | 32 mm | 19 mm | 5.5 mm | - 55 C | + 155 C | SOT-227-2 | TGHD | Bulk | ||||||
Mfr: LPS0300H1000JB TTI: LPS0300H1000JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 300watts 100ohms 5% 12kV | 0In Stock | 100 Ohms | 300 W | 5 kV | 5 % | Screw | 150 PPM / C | 60 mm | 57 mm | 25.2 mm | Non-Inductive Heat Sinkable Resistor | - 55 C | + 120 C | LPS 300 | Box | LPS300H1000JB | ||||
Mfr: RCH50S100R0JS06 TTI: RCH50S100R0JS06 Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 50W 100ohm 5% | 0In Stock | 100 Ohms | 50 W | 1.285 kV | 5 % | 47.8 mm | 15.5 mm | 6 mm | - 55 C | + 125 C | RCH | Bulk |