Planar Resistors - Chassis Mount
6,020 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Type | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LPSA800H1000JB TTI: LPSA800H1000JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 800W 100ohms 5% Dielectric 12kV | 0In Stock | 100 Ohms | 800 W | 5 kV | 5 % | Screw | 64.7 mm | 60 mm | 25.2 mm | Power Resistor | - 55 C | + 175 C | LPSA 800 | AEC-Q200 | Box | |||||
Mfr: LPR50 150R J TTI: LPR50 150R J Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 150 ohm 5% 50W Low Profile | 0In Stock | 150 Ohms | 50 W | 5 % | Wire Lead | 50 mm | 55 mm | 5.7 mm | LPR | Bulk | ||||||||||
Mfr: RCH50S10002FS06 TTI: RCH50S10002FS06 Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 50watts 100Kohms 1% HEATSINK MOUNTABLE | 0In Stock | 100 kOhms | 50 W | 1.285 kV | 1 % | Solder Lug | 47.8 mm | 15.5 mm | 6 mm | Power Resistor | - 55 C | + 125 C | RCH | Bulk | ||||||
Mfr: BDSA1K10RK TTI: BDSA1K10RK TE Connectivity / CGS Availability: 0In StockPlanar Resistors - Chassis Mount BDS A 1000W 10R 10% | 0In Stock | 10 Ohms | 1 kW | 2 kVDC | 10 % | Screw | 250 PPM / C | 76.2 mm | 76.2 mm | 20.26 mm | High Power | - 55 C | + 85 C | BDS | Box | 1-2176740-6 | ||||
Mfr: LPR100 33R J TTI: LPR100 33R J Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 33 ohm 5% 100W Low Profile | 0In Stock | 33 Ohms | 100 W | 5 % | Wire Lead | 100 mm | 55 mm | 5.7 mm | LPR | Bulk | ||||||||||
Mfr: TGHMVR200JE TTI: TGHMVR200JE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 0.2 ohm 5% 300 W Quick Connect | 0In Stock | 200 mOhms | 300 W | 5 % | Quick Connect | 100 PPM / C | - 55 C | + 175 C | SOT-227-2 | TGHM | Bulk | |||||||||
Mfr: RTOP200V50R0JB TTI: RTOP200V50R0JB Vishay Availability: 0In StockPlanar Resistors - Chassis Mount 50 OHM 5% 200W | 0In Stock | 50 Ohms | 200 W | 1.5 kV | 5 % | Screw | 39 mm | 25 mm | 12.6 mm | - 55 C | + 125 C | SOT-227-2 | RTOP | Box | ||||||
Mfr: TGHMV10R0JE TTI: TGHMV10R0JE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 10 ohm 5% 300 W Quick Connect | 0In Stock | 10 Ohms | 300 W | 5 % | Quick Connect | 100 PPM / C | - 55 C | + 175 C | SOT-227-2 | TGHM | Bulk | |||||||||
Mfr: LPS1100H1R00JB TTI: LPS1100H1R00JB Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 1100watts 1ohm 5% | 0In Stock | 1 Ohms | 1.1 kW | 5 kV | 5 % | Screw | 150 PPM / C | 60 mm | 57 mm | 25.2 mm | Non-Inductive Heat Sinkable Resistor | - 55 C | + 200 C | LPS 1100 | Box | |||||
Mfr: RCH25S47R00JS06 TTI: RCH25S47R00JS06 Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 25watt 47ohm 5% | 0In Stock | 47 Ohms | 25 W | 550 V | 5 % | 28 mm | 14 mm | 6 mm | Heat Sinkable Resistor | - 55 C | + 125 C | RCH | Bulk | |||||||
Mfr: TGHNV250RJE TTI: TGHNV250RJE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 250 OHM 5% 500W | 0In Stock | TGHN | Box | |||||||||||||||||
Mfr: TGHNV50R0JE TTI: TGHNV50R0JE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 50 OHM 5% 500W | 0In Stock | TGHN | Box | |||||||||||||||||
Mfr: TGHNX5K00JE TTI: TGHNX5K00JE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 5K OHM 5% 500W | 0In Stock | TGHN | Box | |||||||||||||||||
Mfr: RCH50S15R00JS06 TTI: RCH50S15R00JS06 Vishay / Sfernice Availability: 0In StockPlanar Resistors - Chassis Mount 50W 15ohm 5% | 0In Stock | 15 Ohms | 50 W | 1.285 kV | 5 % | 47.8 mm | 15.5 mm | 6 mm | - 55 C | + 125 C | RCH | Bulk | ||||||||
Mfr: BDSA1K1K0K TTI: BDSA1K1K0K TE Connectivity / CGS Availability: 0In StockPlanar Resistors - Chassis Mount BDS A 1000W 1K0 10% | 0In Stock | 1 kOhms | 1 kW | 2 kVDC | 10 % | Screw | 250 PPM / C | 76.2 mm | 76.2 mm | 20.26 mm | High Power | - 55 C | + 85 C | BDS | Box | 4-2176740-0 | ||||
Mfr: LPR100 150R J TTI: LPR100 150R J Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 150 ohm 5% 100W Low Profile | 0In Stock | 150 Ohms | 100 W | 5 % | Wire Lead | 100 mm | 55 mm | 5.7 mm | LPR | Bulk | ||||||||||
Mfr: LPR100 25R J TTI: LPR100 25R J Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 25 ohm 5% 100W Low Profile | 0In Stock | 25 Ohms | 100 W | 5 % | Wire Lead | 100 mm | 55 mm | 5.7 mm | LPR | Bulk | ||||||||||
Mfr: TGHMV10K0JE TTI: TGHMV10K0JE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 10K ohm 5% 300 W Quick Connect | 0In Stock | 10 kOhms | 300 W | 5 % | Quick Connect | 100 PPM / C | - 55 C | + 175 C | SOT-227-2 | TGHM | Bulk | |||||||||
Mfr: TAP2000HCKR50E TTI: TAP2000HCKR50E Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 0.5 ohm 10% 2000W | 0In Stock | 500 mOhms | 2 kW | 5 kV | 10 % | Screw | 150 PPM / C | 65 mm | 60 mm | 32 mm | Ultra High Power Planar Resistor | - 55 C | + 155 C | TAP2000 | Bulk | |||||
Mfr: TGHPVR500KE TTI: TGHPVR500KE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount SOT-227 600W 0.5 OHM | 0In Stock | 500 mOhms | 600 W | 500 V | 10 % | Screw | 250 PPM / C | 38.3 mm | 25.4 mm | 12.2 mm | Thick Film Power Resistor | - 55 C | + 155 C | SOT-227-2 | TGH600 | Bulk | ||||
Mfr: TGHDV5R00JE TTI: TGHDV5R00JE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 100W 5% 5 OHMS | 0In Stock | 5 Ohms | 100 W | 5 % | Quick Connect | 100 PPM / C | 32 mm | 19 mm | 5.5 mm | - 55 C | + 155 C | SOT-227-2 | TGHD | Bulk | ||||||
Mfr: TGHDX100RJE TTI: TGHDX100RJE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 100W 100 OHMS 5% | 0In Stock | 100 Ohms | 100 W | 5 % | Wire Lead | 100 PPM / C | 32 mm | 19 mm | 5.5 mm | - 55 C | + 155 C | SOT-227-2 | TGHD | Bulk | ||||||
Mfr: TGHDV470RJE TTI: TGHDV470RJE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 100W 5% 470 OHMS | 0In Stock | 470 Ohms | 100 W | 5 % | Quick Connect | 100 PPM / C | 32 mm | 19 mm | 5.5 mm | - 55 C | + 155 C | SOT-227-2 | TGHD | Bulk | ||||||
Mfr: TGHEV10K0FE TTI: TGHEV10K0FE Ohmite Availability: 0In StockPlanar Resistors - Chassis Mount 10K OHM 1% 100W | 0In Stock | 10 kOhms | 100 W | 1 kV | 1 % | Quick Connect | 250 PPM / C | 35 mm | 17 mm | 6 mm | - 55 C | + 130 C | TGHE | Box | ||||||
Mfr: ISOA100N11002JT TTI: ISOA100N11002JT Vishay / MCB Industrie Availability: 0In StockPlanar Resistors - Chassis Mount 10Kohms 100W 5% N1= 1 Res and NTC | 0In Stock | 10 kOhms | 120 W | 1.5 kV | 5 % | Screw | 100 PPM / C | 38.2 mm | 25 mm | 12 mm | Power Resistor | - 55 C | + 150 C | ISOA | Tube |