wsr - WSR - Current Sense Resistors - SMD
850 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSR3R0100FEA TTI: WSR3R0100FEA Vishay / Dale Availability: 45,000In StockCurrent Sense Resistors - SMD 3watts .01ohms 1% | 45,000In Stock | Reel | WSR | 10 mOhms | 3 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||
Mfr: WSR3R1000FEB TTI: WSR3R1000FEB Vishay / Dale Availability: 2,000In StockCurrent Sense Resistors - SMD 3watts 0.1ohms 1% | 2,000In Stock | Reel | WSR | 100 mOhms | 3 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||
Mfr: WSR35L000FEA TTI: WSR35L000FEA Vishay / Dale Availability: 106,500In StockCurrent Sense Resistors - SMD 3watts .005ohms 1% | 106,500In Stock | Reel | WSR | 5 mOhms | 3 W | 1 % | 110 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||
Mfr: WSR2R0500FEA TTI: WSR2R0500FEA Vishay / Dale Availability: 28,500In Stock19,500 On Order Expected Current Sense Resistors - SMD 2watts .05ohms 1% | 28,500In Stock19,500 On Order Expected | Reel | WSR | 50 mOhms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | WSR2R0500FEB | ||
Mfr: WSR2R0100FEB TTI: WSR2R0100FEB Vishay / Dale Availability: 4,000In StockCurrent Sense Resistors - SMD 2watts 0.01ohms 1% | 4,000In Stock | Reel | WSR | 10 mOhms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||
Mfr: WSR2R0200FEA TTI: WSR2R0200FEA Vishay / Dale Availability: 93,000In StockCurrent Sense Resistors - SMD 2watts .02ohms 1% | 93,000In Stock | Reel | WSR | 20 mOhms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | WSR2R0200FEB | ||
Mfr: WSR25L000FEA TTI: WSR25L000FEA Vishay / Dale Availability: 7,500In StockCurrent Sense Resistors - SMD 2watts .005ohms 1% | 7,500In Stock | Reel | WSR | 5 mOhms | 2 W | 1 % | 110 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | WSR25L000FEB | ||
Mfr: WSR2R5000FEB TTI: WSR2R5000FEB Vishay / Dale Availability: 2,000In StockCurrent Sense Resistors - SMD 2watts 0.5ohms 1% | 2,000In Stock | Reel | WSR | 500 mOhms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||
Mfr: WSR25L000FBA TTI: WSR25L000FBA Vishay / Dale Availability: 300In StockCurrent Sense Resistors - SMD 2watts 0.005ohms 1% | 300In Stock | Bulk | WSR | 5 mOhms | 2 W | 1 % | 110 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||
Mfr: WSR2R0100FEA TTI: WSR2R0100FEA Vishay / Dale Availability: 15,000In StockCurrent Sense Resistors - SMD 2watts .01ohms 1% | 15,000In Stock | Reel | WSR | 10 mOhms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||
Mfr: WSR3R1500FEA TTI: WSR3R1500FEA Vishay / Dale Availability: 12,000In Stock1,500 On Order Expected 26-Oct-26 Current Sense Resistors - SMD 3watts 0.15ohms 1% | 12,000In Stock1,500 On Order Expected 26-Oct-26 | Reel | WSR | 150 mOhms | 3 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||
Mfr: WSR3R1000FEA TTI: WSR3R1000FEA Vishay / Dale Availability: 21,000In StockCurrent Sense Resistors - SMD 3watts .10ohms 1% | 21,000In Stock | Reel | WSR | 100 mOhms | 3 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||
Mfr: WSR3R0200FEA TTI: WSR3R0200FEA Vishay / Dale Availability: 15,000In Stock4,500 On Order Expected 14-Jan-27 Current Sense Resistors - SMD 3watts .02ohms 1% | 15,000In Stock4,500 On Order Expected 14-Jan-27 | Reel | WSR | 20 mOhms | 3 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||
Mfr: WSR3R0700FEA TTI: WSR3R0700FEA Vishay / Dale Availability: 6,000In StockCurrent Sense Resistors - SMD 3watts .07ohms 1% | 6,000In Stock | Reel | WSR | 70 mOhms | 3 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||
Mfr: WSR2R4000FEA TTI: WSR2R4000FEA Vishay / Dale Availability: 3,000In StockCurrent Sense Resistors - SMD 2watts .4ohms 1% | 3,000In Stock | Reel | WSR | 400 mOhms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||
Mfr: WSR3R0250FEA TTI: WSR3R0250FEA Vishay / Dale Availability: 4,500In StockCurrent Sense Resistors - SMD 3watts .025ohms 1% | 4,500In Stock | Reel | WSR | 25 mOhms | 3 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||
Mfr: WSR3R0500FEA TTI: WSR3R0500FEA Vishay / Dale Availability: 31,500In Stock15,000 On Order Expected Current Sense Resistors - SMD 3watts .05ohms 1% | 31,500In Stock15,000 On Order Expected | Reel | WSR | 50 mOhms | 3 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||
Mfr: WSR2R0400FEA TTI: WSR2R0400FEA Vishay / Dale Availability: 21,000In StockCurrent Sense Resistors - SMD 2watts .04ohms 1% | 21,000In Stock | Reel | WSR | 40 mOhms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||
Mfr: WSR3R0150FEA TTI: WSR3R0150FEA Vishay / Dale Availability: 3,000In Stock1,500 On Order Expected 15-Dec-26 Current Sense Resistors - SMD 3watts .015ohms 1% | 3,000In Stock1,500 On Order Expected 15-Dec-26 | Reel | WSR | 15 mOhms | 3 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||
Mfr: WSR2R0600FEA TTI: WSR2R0600FEA Vishay / Dale Availability: 3,000In StockCurrent Sense Resistors - SMD 2watts .06ohms 1% | 3,000In Stock | Reel | WSR | 60 mOhms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||
Mfr: WSR2R1000FEA TTI: WSR2R1000FEA Vishay / Dale Availability: 46,500In StockCurrent Sense Resistors - SMD 2watts .1ohms 1% | 46,500In Stock | Reel | WSR | 100 mOhms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||
Mfr: WSR3R2000FEA TTI: WSR3R2000FEA Vishay / Dale Availability: 3,000In Stock13,500 On Order Expected 09-Nov-26 Current Sense Resistors - SMD 3watts .2ohms 1% | 3,000In Stock13,500 On Order Expected 09-Nov-26 | Reel | WSR | 200 mOhms | 3 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||
Mfr: WSR2R3300FEA TTI: WSR2R3300FEA Vishay / Dale Availability: 3,000In StockCurrent Sense Resistors - SMD 2watts .33ohms 1% | 3,000In Stock | Reel | WSR | 330 mOhms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||
Mfr: WSR21R000FTA TTI: WSR21R000FTA Vishay / Dale Availability: 3,000In StockCurrent Sense Resistors - SMD 1ohms 2watts 1% | 3,000In Stock | Reel | WSR | 1 Ohms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||
Mfr: WSR31L000FEA TTI: WSR31L000FEA Vishay / Dale Availability: 7,500In StockCurrent Sense Resistors - SMD 3watts .001ohms 1% | 7,500In Stock | Reel | WSR | 1 mOhms | 3 W | 1 % | 750 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 |