SMD - WU73 - Current Sense Resistors - SMD
54 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WU732BTTD10L0F TTI: WU732BTTD10L0F KOA Speer Availability: 225,000In Stock10,000 On Order Expected 03-Jun-26 Current Sense Resistors - SMD 10mOhm 1W 1% AEC-Q200 | 225,000In Stock10,000 On Order Expected 03-Jun-26 | Reel | WU73 | 10 mOhms | 1 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WU732BTTD15L0F TTI: WU732BTTD15L0F KOA Speer Availability: 20,000In StockCurrent Sense Resistors - SMD 15mOhm 1W 1% AEC-Q200 | 20,000In Stock | Reel | WU73 | 15 mOhms | 1 W | 1 % | 75 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WU732B15TTD10L0F TTI: WU732B15TTD10L0F KOA Speer Availability: 5,000In StockCurrent Sense Resistors - SMD 10m ohm 1% 1.5W AEC-Q200 | 5,000In Stock | Reel | WU73 | 10 mOhms | 1.5 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WU732BTTD22L0F TTI: WU732BTTD22L0F KOA Speer Availability: 5,000In StockCurrent Sense Resistors - SMD 22 mOhm 1W 1% AEC-Q200 | 5,000In Stock | Reel | WU73 | 22 mOhms | 1 W | 1 % | 75 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WU732BTTD30L0F TTI: WU732BTTD30L0F KOA Speer Availability: 5,000In StockCurrent Sense Resistors - SMD 30mOhm 1W 1% AEC-Q200 | 5,000In Stock | Reel | WU73 | 30 mOhms | 1 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WU732B15TTD13L0F TTI: WU732B15TTD13L0F KOA Speer Availability: 10,000In StockCurrent Sense Resistors - SMD 13m ohm 1% 1.5W AEC-Q200 | 10,000In Stock | Reel | WU73 | 13 mOhms | 1.5 W | 1 % | 75 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WU732B15TTD16L0F TTI: WU732B15TTD16L0F KOA Speer Availability: 20,000In Stock55,000 On Order Expected 30-Jun-26 Current Sense Resistors - SMD 16m ohm 1% 1.5W AEC-Q200 | 20,000In Stock55,000 On Order Expected 30-Jun-26 | Reel | WU73 | 16 mOhms | 1.5 W | 1 % | 75 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WU732BTTD16L0F TTI: WU732BTTD16L0F KOA Speer Availability: 0In Stock5,000 On Order Expected 21-Jul-26 Current Sense Resistors - SMD 16 mOhm 1W 1% AEC-Q200 | 0In Stock5,000 On Order Expected 21-Jul-26 | Reel | WU73 | 16 mOhms | 1 W | 1 % | 75 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WU732BTTD25L0F TTI: WU732BTTD25L0F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 25 mOhm 1W 1% AEC-Q200 | 0In Stock | Reel | WU73 | 25 mOhms | 1 W | 1 % | 75 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WU732BTTD12L0F TTI: WU732BTTD12L0F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 12mOhm 1W 1% AEC-Q200 | 0In Stock | Reel | WU73 | 12 mOhms | 1 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WU732B15TTD24L0F TTI: WU732B15TTD24L0F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 24m ohm 1% 1.5W AEC-Q200 | 0In Stock | Reel | WU73 | 24 mOhms | 1.5 W | 1 % | 75 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WU732B15TTD43L0F TTI: WU732B15TTD43L0F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 43m ohm 1% 1.5W AEC-Q200 | 0In Stock | Reel | WU73 | 43 mOhms | 1.5 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WU732B15TTD62L0F TTI: WU732B15TTD62L0F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 62m ohm 1% 1.5W AEC-Q200 | 0In Stock | Reel | WU73 | 62 mOhms | 1.5 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WU732BTTD75L0F TTI: WU732BTTD75L0F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 75mOhm 1W 1% AEC-Q200 | 0In Stock | Reel | WU73 | 75 mOhms | 1 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WU732B15TTD25L0F TTI: WU732B15TTD25L0F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 25m ohm 1% 1.5W AEC-Q200 | 0In Stock | Reel | WU73 | 25 mOhms | 1.5 W | 1 % | 75 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WU732BTTD20L0F TTI: WU732BTTD20L0F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 20mOhm 1W 1% AEC-Q200 | 0In Stock | Reel | WU73 | 20 mOhms | 1 W | 1 % | 75 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WU732BTTDR100F TTI: WU732BTTDR100F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 100mOhm 1W 1% AEC-Q200 | 0In Stock | Reel | WU73 | 100 mOhms | 1 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WU732B15TTD20L0F TTI: WU732B15TTD20L0F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 20m ohm 1% 1.5W AEC-Q200 | 0In Stock | Reel | WU73 | 20 mOhms | 1.5 W | 1 % | 75 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WU732B15TTD82L0F TTI: WU732B15TTD82L0F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 82m ohm 1% 1.5W AEC-Q200 | 0In Stock | Reel | WU73 | 82 mOhms | 1.5 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WU732B15TTD12L0F TTI: WU732B15TTD12L0F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 12m ohm 1% 1.5W AEC-Q200 | 0In Stock | Reel | WU73 | 12 mOhms | 1.5 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WU732BTTD50L0F TTI: WU732BTTD50L0F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 50mOhm 1W 1% AEC-Q200 | 0In Stock | Reel | WU73 | 50 mOhms | 1 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WU732B15TTD18L0F TTI: WU732B15TTD18L0F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 18m ohm 1% 1.5W AEC-Q200 | 0In Stock | Reel | WU73 | 18 mOhms | 1.5 W | 1 % | 75 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WU732B15TTD33L0F TTI: WU732B15TTD33L0F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 33m ohm 1% 1.5W AEC-Q200 | 0In Stock | Reel | WU73 | 33 mOhms | 1.5 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WU732B15TTD50L0F TTI: WU732B15TTD50L0F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 50m ohm 1% 1.5W AEC-Q200 | 0In Stock | Reel | WU73 | 50 mOhms | 1.5 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WU732B15TTDR100F TTI: WU732B15TTDR100F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 100m ohm 1% 1.5W AEC-Q200 | 0In Stock | Reel | WU73 | 100 mOhms | 1.5 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 |