SMD - WSLP - Current Sense Resistors - SMD
500 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSLP1206R0100FEA TTI: WSLP1206R0100FEA Vishay / Dale Availability: 208,000In Stock8,000 On Order Expected 03-Jun-26 Current Sense Resistors - SMD 1Watt 0.01Ohms 1% | 208,000In Stock8,000 On Order Expected 03-Jun-26 | Reel | WSLP | 10 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP1206R0150FEA TTI: WSLP1206R0150FEA Vishay / Dale Availability: 52,000In Stock28,000 On Order Expected 19-Jun-26 Current Sense Resistors - SMD 1Watt 0.015Ohms 1% | 52,000In Stock28,000 On Order Expected 19-Jun-26 | Reel | WSLP | 15 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP1206R0250FEA TTI: WSLP1206R0250FEA Vishay / Dale Availability: 32,000In Stock20,000 On Order Expected 12-Jun-26 Current Sense Resistors - SMD 1Watt .025Ohms 1% | 32,000In Stock20,000 On Order Expected 12-Jun-26 | Reel | WSLP | 25 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP1206R0500FEA TTI: WSLP1206R0500FEA Vishay / Dale Availability: 96,000In StockCurrent Sense Resistors - SMD 1Watt 0.05Ohms 1% | 96,000In Stock | Reel | WSLP | 50 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R0500FEA TTI: WSLP0805R0500FEA Vishay / Dale Availability: 70,000In StockCurrent Sense Resistors - SMD 1/2Watt 0.05Ohm 1% | 70,000In Stock | Reel | WSLP | 50 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP12062L000FEA TTI: WSLP12062L000FEA Vishay / Dale Availability: 4,000In Stock16,000 On Order Expected 07-Jul-26 Current Sense Resistors - SMD 1watt .002ohms 1% | 4,000In Stock16,000 On Order Expected 07-Jul-26 | Reel | WSLP | 2 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP25122L000FEA TTI: WSLP25122L000FEA Vishay / Dale Availability: 4,000In Stock4,000 On Order Expected 06-Jul-27 Current Sense Resistors - SMD 3watts .002ohms 1% | 4,000In Stock4,000 On Order Expected 06-Jul-27 | Reel | WSLP | 2 mOhms | 3 W | 1 % | 75 PPM / C | 2512 | 6332 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0603R0100FEA TTI: WSLP0603R0100FEA Vishay / Dale Availability: 0In Stock165,000 On Order Expected Current Sense Resistors - SMD 0.4Watt 0.01Ohm 1% | 0In Stock165,000 On Order Expected | Reel | WSLP | 10 mOhms | 400 mW | 1 % | 75 PPM / C | 0603 | 1608 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP1206R0100FEB TTI: WSLP1206R0100FEB Vishay / Dale Availability: 3,000In StockCurrent Sense Resistors - SMD 1watt .01ohms 1% | 3,000In Stock | Reel | WSLP | 10 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP2010R0100FEA TTI: WSLP2010R0100FEA Vishay / Dale Availability: 20,000In StockCurrent Sense Resistors - SMD 2watts .01ohms 1% | 20,000In Stock | Reel | WSLP | 10 mOhms | 2 W | 1 % | 75 PPM / C | 2010 | 5025 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP25127L500FEA TTI: WSLP25127L500FEA Vishay / Dale Availability: 56,000In StockCurrent Sense Resistors - SMD 3watts .0075ohms 1% | 56,000In Stock | Reel | WSLP | 7.5 mOhms | 3 W | 1 % | 75 PPM / C | 2512 | 6332 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0603R1000FEA TTI: WSLP0603R1000FEA Vishay / Dale Availability: 5,000In StockCurrent Sense Resistors - SMD 0.4Watt 0.1Ohm 1% | 5,000In Stock | Reel | WSLP | 100 mOhms | 400 mW | 1 % | 75 PPM / C | 0603 | 1608 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0603R1000FEB TTI: WSLP0603R1000FEB Vishay / Dale Availability: 1,000In Stock4,000 On Order Expected 13-Jan-27 Current Sense Resistors - SMD .4watt .1ohm 1% | 1,000In Stock4,000 On Order Expected 13-Jan-27 | Reel | WSLP | 100 mOhms | 400 mW | 1 % | 75 PPM / C | 0603 | 1608 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP1206R0300FEA TTI: WSLP1206R0300FEA Vishay / Dale Availability: 36,000In StockCurrent Sense Resistors - SMD 1Watt 0.03Ohms 1% | 36,000In Stock | Reel | WSLP | 30 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R1000FEA TTI: WSLP0805R1000FEA Vishay / Dale Availability: 5,000In StockCurrent Sense Resistors - SMD 1/2watt .1ohms 1% | 5,000In Stock | Reel | WSLP | 100 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP12068L000FEA TTI: WSLP12068L000FEA Vishay / Dale Availability: 0In Stock16,000 On Order Expected 15-Jun-26 Current Sense Resistors - SMD 1Watt .008Ohms 1% | 0In Stock16,000 On Order Expected 15-Jun-26 | Reel | WSLP | 8 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R0250FEB TTI: WSLP0805R0250FEB Vishay / Dale Availability: 13,000In StockCurrent Sense Resistors - SMD .5watt .025ohm 1% | 13,000In Stock | Reel | WSLP | 25 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R0100FEA TTI: WSLP0805R0100FEA Vishay / Dale Availability: 10,000In StockCurrent Sense Resistors - SMD 1/2Watt 0.01Ohm 1% | 10,000In Stock | Reel | WSLP | 10 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0603R0400FEA TTI: WSLP0603R0400FEA Vishay / Dale Availability: 10,000In StockCurrent Sense Resistors - SMD 0.4Watt 0.04Ohm 1% | 10,000In Stock | Reel | WSLP | 40 mOhms | 400 mW | 1 % | 75 PPM / C | 0603 | 1608 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP12067L000FEA TTI: WSLP12067L000FEA Vishay / Dale Availability: 4,000In StockCurrent Sense Resistors - SMD 1watt .007ohms 1% | 4,000In Stock | Reel | WSLP | 7 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP25122L500FEA TTI: WSLP25122L500FEA Vishay / Dale Availability: 14,000In StockCurrent Sense Resistors - SMD 3watt .0025ohms 1% | 14,000In Stock | Reel | WSLP | 2.5 mOhms | 3 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0603R0750FEB TTI: WSLP0603R0750FEB Vishay / Dale Availability: 16,000In StockCurrent Sense Resistors - SMD .4watt .075ohm 1% | 16,000In Stock | Reel | WSLP | 75 mOhms | 400 mW | 1 % | 75 PPM / C | 0603 | 1608 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0603R0380FEA TTI: WSLP0603R0380FEA Vishay / Dale Availability: 10,000In StockCurrent Sense Resistors - SMD 0.4W .038ohm 1% | 10,000In Stock | Reel | WSLP | 38 mOhms | 400 mW | 1 % | 75 PPM / C | 0603 | 1608 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSLP1206R0400FEA TTI: WSLP1206R0400FEA Vishay / Dale Availability: 16,000In StockCurrent Sense Resistors - SMD 1Watt .04Ohms 1% | 16,000In Stock | Reel | WSLP | 40 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP1206R0200DEA TTI: WSLP1206R0200DEA Vishay / Dale Availability: 4,000In StockCurrent Sense Resistors - SMD 1W 0.02ohms 0.5% | 4,000In Stock | Reel | WSLP | 20 mOhms | 1 W | 0.5 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT |