SMD - WSLF - Current Sense Resistors - SMD
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSLF25121L000FEA TTI: WSLF25121L000FEA Vishay / Dale Availability: 0In Stock144,000 On Order Expected Current Sense Resistors - SMD 6watt 1mOhms 1% AEC-Q200 | 0In Stock144,000 On Order Expected | Reel | WSLF | 1 mOhms | 6 W | 1 % | 170 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.35 mm (0.014 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLF25121L000FEB TTI: WSLF25121L000FEB Vishay / Dale Availability: 2,000In Stock8,000 On Order Expected Current Sense Resistors - SMD 6watt 1mOhms 1% AEC-Q200 | 2,000In Stock8,000 On Order Expected | Reel | WSLF | 1 mOhms | 5 W | 1 % | 170 PPM / C | 2512 | 6330 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 0.35 mm (0.014 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSLF2512L3000FEB TTI: WSLF2512L3000FEB Vishay / Dale Availability: 8,000In Stock27,000 On Order Expected 17-Nov-26 Current Sense Resistors - SMD 10watt .3mOhms 1% AEC-Q200 | 8,000In Stock27,000 On Order Expected 17-Nov-26 | Reel | WSLF | 2512 | 6431 | Metal Strip | 2 Terminal | |||||||||||||
Mfr: WSLF25121L300FEA TTI: WSLF25121L300FEA Vishay / Dale Availability: 8,000In StockCurrent Sense Resistors - SMD 6watt 1.3mOhms 1% AEC-Q200 | 8,000In Stock | Reel | WSLF | 1.3 mOhms | 5 W | 1 % | 170 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 0.3 mm (0.012 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLF2512L5000FEB TTI: WSLF2512L5000FEB Vishay / Dale Availability: 2,000In Stock2,000 On Order Expected 14-Sep-26 Current Sense Resistors - SMD 10watt .5mOhms 1% AEC-Q200 | 2,000In Stock2,000 On Order Expected 14-Sep-26 | Reel | WSLF | 500 uOhms | 6 W | 1 % | 200 PPM / C | 2512 | 6330 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 0.35 mm (0.014 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSLF25121L000JEA TTI: WSLF25121L000JEA Vishay / Dale Availability: 4,000In StockCurrent Sense Resistors - SMD 6watt 1mOhms 5% AEC-Q200 | 4,000In Stock | Reel | WSLF | 1 mOhms | 5 W | 5 % | 170 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 0.3 mm (0.012 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLF1206L3000FE6 TTI: WSLF1206L3000FE6 Vishay / Dale Availability: 3,000In StockCurrent Sense Resistors - SMD 1206 5W .3mOhms 1% | 3,000In Stock | Reel | WSLF | 300 uOhms | 5 W | 1 % | 20 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.65 mm (0.065 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||
Mfr: WSLF3222L5000FE6 TTI: WSLF3222L5000FE6 Vishay / Dale Availability: 3,000In StockCurrent Sense Resistors - SMD 10W .5mOhm 1% AEC-Q200 | 3,000In Stock | Reel | WSLF | 500 uOhms | 10 W | 1 % | 250 PPM / C | 3222 | 7956 | 7.9 mm (0.311 in) | 5.6 mm (0.22 in) | 0.75 mm (0.03 in) | - 65 C | + 175 C | 2 Terminal | SMD/SMT | ||||
Mfr: WSLF1206L5000FE6 TTI: WSLF1206L5000FE6 Vishay / Dale Availability: 3,000In StockCurrent Sense Resistors - SMD 1206 5W .5mOhms 1% | 3,000In Stock | Reel | WSLF | 500 uOhms | 5 W | 1 % | 20 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.65 mm (0.065 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||
Mfr: WSLF12063L000FE6 TTI: WSLF12063L000FE6 Vishay / Dale Availability: 3,000In StockCurrent Sense Resistors - SMD 1206 4W 3mOhms 1% | 3,000In Stock | Reel | WSLF | 3 mOhms | 4 W | 1 % | 20 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.65 mm (0.065 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||
Mfr: WSLF3222L2000FE6 TTI: WSLF3222L2000FE6 Vishay / Dale Availability: 3,000In StockCurrent Sense Resistors - SMD 12W .2mOhm 1% AEC-Q200 | 3,000In Stock | Reel | WSLF | 200 uOhms | 12 W | 1 % | 250 PPM / C | 3222 | 7956 | 7.9 mm (0.311 in) | 5.6 mm (0.22 in) | 0.9 mm (0.035 in) | - 65 C | + 175 C | 2 Terminal | SMD/SMT | ||||
Mfr: WSLF3222L4000FE6 TTI: WSLF3222L4000FE6 Vishay / Dale Availability: 3,000In StockCurrent Sense Resistors - SMD 10W .4mOhm 1% AEC-Q200 | 3,000In Stock | Reel | WSLF | 400 uOhms | 10 W | 1 % | 250 PPM / C | 3222 | 7956 | 7.9 mm (0.311 in) | 5.6 mm (0.22 in) | 0.85 mm (0.033 in) | - 65 C | + 175 C | 2 Terminal | SMD/SMT | ||||
Mfr: WSLF12062L000FE6 TTI: WSLF12062L000FE6 Vishay / Dale Availability: 3,000In StockCurrent Sense Resistors - SMD 1206 4W 2mOhms 1% | 3,000In Stock | Reel | WSLF | 2 mOhms | 4 W | 1 % | 20 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.65 mm (0.065 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||
Mfr: WSLF2512L3000FEA TTI: WSLF2512L3000FEA Vishay / Dale Availability: 0In Stock44,000 On Order Expected Current Sense Resistors - SMD 10watt .3mOhms 1% AEC-Q200 | 0In Stock44,000 On Order Expected | Reel | WSLF | 300 uOhms | 6 W | 1 % | 200 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.35 mm (0.014 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLF25123L000FEA TTI: WSLF25123L000FEA Vishay / Dale Availability: 0In Stock64,000 On Order Expected Current Sense Resistors - SMD 4watt 3mOhms 1% AEC-Q200 | 0In Stock64,000 On Order Expected | Reel | WSLF | 3 mOhms | 4 W | 1 % | 70 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.35 mm (0.014 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLF2512L5000FEA TTI: WSLF2512L5000FEA Vishay / Dale Availability: 0In Stock32,000 On Order Expected Current Sense Resistors - SMD 10watt .5mOhms 1% AEC-Q200 | 0In Stock32,000 On Order Expected | Reel | WSLF | 500 uOhms | 6 W | 1 % | 200 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.35 mm (0.014 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLF25122L000FEA TTI: WSLF25122L000FEA Vishay / Dale Availability: 0In Stock40,000 On Order Expected Current Sense Resistors - SMD 6watt 2mOhms 1% AEC-Q200 | 0In Stock40,000 On Order Expected | Reel | WSLF | 2 mOhms | 6 W | 1 % | 70 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.35 mm (0.014 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLF25122L000FEB TTI: WSLF25122L000FEB Vishay / Dale Availability: 0In Stock15,000 On Order Expected 15-Dec-26 Current Sense Resistors - SMD 6watt 2mOhms 1% AEC-Q200 | 0In Stock15,000 On Order Expected 15-Dec-26 | Reel | WSLF | 2 mOhms | 5 W | 1 % | 70 PPM / C | 2512 | 6330 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 0.35 mm (0.014 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSLF25123L000FEB TTI: WSLF25123L000FEB Vishay / Dale Availability: 0In Stock4,000 On Order Expected 25-Sep-26 Current Sense Resistors - SMD 4watt 3mOhms 1% AEC-Q200 | 0In Stock4,000 On Order Expected 25-Sep-26 | Reel | WSLF | 3 mOhms | 4 W | 1 % | 70 PPM / C | 2512 | 6330 | 6.3 mm (0.248 in) | 3.02 mm (0.119 in) | 0.35 mm (0.014 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLF12061L000FE6 TTI: WSLF12061L000FE6 Vishay / Dale Availability: 0In Stock6,000 On Order Expected 29-Jul-26 Current Sense Resistors - SMD 1206 4W 1mOhms 1% | 0In Stock6,000 On Order Expected 29-Jul-26 | Reel | WSLF | 1 mOhms | 4 W | 1 % | 20 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.65 mm (0.065 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||
Mfr: WSLF25121L500FEA TTI: WSLF25121L500FEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 6watt 1.5mOhms 1% AEC-Q200 | 0In Stock | Reel | WSLF | 1.5 mOhms | 6 W | 1 % | 200 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 0.35 mm (0.014 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLF3222L2700FE6 TTI: WSLF3222L2700FE6 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 12W .27mOhm 1% AEC-Q200 | 0In Stock | Reel | WSLF | 270 uOhms | 12 W | 1 % | 250 PPM / C | 3222 | 7956 | 7.9 mm (0.311 in) | 5.6 mm (0.22 in) | 0.85 mm (0.033 in) | - 65 C | + 175 C | 2 Terminal | SMD/SMT | ||||
Mfr: WSLF2512L5000FEK TTI: WSLF2512L5000FEK Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .0005 OHM 1% 3W 200PPM | 0In Stock | Bulk | WSLF | 2512 | 6431 | Metal Strip | 2 Terminal | |||||||||||||
Mfr: WSLF3222L1500FE6 TTI: WSLF3222L1500FE6 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 12W .15mOhm 1% AEC-Q200 | 0In Stock | Reel | WSLF | 150 uOhms | 12 W | 1 % | 250 PPM / C | 3222 | 7956 | 7.9 mm (0.311 in) | 5.6 mm (0.22 in) | 1.1 mm (0.043 in) | - 65 C | + 175 C | 2 Terminal | SMD/SMT | ||||
Mfr: WSLF25121L000FEK TTI: WSLF25121L000FEK Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 6watt 1mOhms 1% AEC-Q200 | 0In Stock | Bulk | WSLF | 2512 | 6431 | Metal Strip | 2 Terminal |
- 1
- 2