SMD - WSL - Current Sense Resistors - SMD
2,320 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSL2512R1000FEA TTI: WSL2512R1000FEA Vishay / Dale Availability: 196,000In Stock134,000 On Order Expected Current Sense Resistors - SMD 1watt .1ohms 1% | 196,000In Stock134,000 On Order Expected | Reel | WSL | 100 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512R0100FEA TTI: WSL2512R0100FEA Vishay / Dale Availability: 364,000In StockCurrent Sense Resistors - SMD 1watt .01ohms 1% | 364,000In Stock | Reel | WSL | 10 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512R2000FEA TTI: WSL2512R2000FEA Vishay / Dale Availability: 6,000In Stock96,000 On Order Expected Current Sense Resistors - SMD 1watt .2ohms 1% | 6,000In Stock96,000 On Order Expected | Reel | WSL | 200 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2010R1000FEA TTI: WSL2010R1000FEA Vishay / Dale Availability: 56,000In Stock60,000 On Order Expected Current Sense Resistors - SMD 1/2watt .1ohms 1% | 56,000In Stock60,000 On Order Expected | Reel | WSL | 100 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512R0500FEA TTI: WSL2512R0500FEA Vishay / Dale Availability: 84,000In Stock48,000 On Order Expected Current Sense Resistors - SMD 1watt .05ohms 1% | 84,000In Stock48,000 On Order Expected | Reel | WSL | 50 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512R0300FEA TTI: WSL2512R0300FEA Vishay / Dale Availability: 8,000In Stock64,000 On Order Expected Current Sense Resistors - SMD 1watt .03ohms 1% | 8,000In Stock64,000 On Order Expected | Reel | WSL | 30 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL1206R1000FEA TTI: WSL1206R1000FEA Vishay / Dale Availability: 84,000In StockCurrent Sense Resistors - SMD 1/4watt .1ohms 1% | 84,000In Stock | Reel | WSL | 100 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL25124L000FEA TTI: WSL25124L000FEA Vishay / Dale Availability: 10,000In Stock20,000 On Order Expected 09-Oct-26 Current Sense Resistors - SMD 1watt .004ohms 1% | 10,000In Stock20,000 On Order Expected 09-Oct-26 | Reel | WSL | 4 mOhms | 1 W | 1 % | 150 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL1206R2000FEA TTI: WSL1206R2000FEA Vishay / Dale Availability: 40,000In Stock36,000 On Order Expected 19-Jun-26 Current Sense Resistors - SMD 1/4watt .2ohms 1% | 40,000In Stock36,000 On Order Expected 19-Jun-26 | Reel | WSL | 200 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL0603R1000FEA TTI: WSL0603R1000FEA Vishay / Dale Availability: 45,000In Stock50,000 On Order Expected 15-Jun-26 Current Sense Resistors - SMD 1/10watt .1ohms 1% | 45,000In Stock50,000 On Order Expected 15-Jun-26 | Reel | WSL | 100 mOhms | 100 mW (1/10 W) | 1 % | 75 PPM / C | 0603 | 1608 | 1.52 mm (0.06 in) | 0.76 mm (0.03 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL1206R0600FEA TTI: WSL1206R0600FEA Vishay / Dale Availability: 28,000In Stock16,000 On Order Expected 19-Jun-26 Current Sense Resistors - SMD 1/4watt .06ohms 1% | 28,000In Stock16,000 On Order Expected 19-Jun-26 | Reel | WSL | 60 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512R0200FEA TTI: WSL2512R0200FEA Vishay / Dale Availability: 172,000In StockCurrent Sense Resistors - SMD 1watt .02ohms 1% | 172,000In Stock | Reel | WSL | 20 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL1206R0200FEA TTI: WSL1206R0200FEA Vishay / Dale Availability: 36,000In Stock32,000 On Order Expected 26-Jun-26 Current Sense Resistors - SMD 1/4watt .02ohms 1% | 36,000In Stock32,000 On Order Expected 26-Jun-26 | Reel | WSL | 20 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2010R0250FEA TTI: WSL2010R0250FEA Vishay / Dale Availability: 68,000In StockCurrent Sense Resistors - SMD 1/2watt .025ohms 1% | 68,000In Stock | Reel | WSL | 25 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL12065L000FEA TTI: WSL12065L000FEA Vishay / Dale Availability: 16,000In Stock84,000 On Order Expected Current Sense Resistors - SMD 1/4watt .005ohms 1% | 16,000In Stock84,000 On Order Expected | Reel | WSL | 5 mOhms | 250 mW (1/4 W) | 1 % | 110 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL25126L000FEA TTI: WSL25126L000FEA Vishay / Dale Availability: 20,000In StockCurrent Sense Resistors - SMD 1watt .006ohms 1% | 20,000In Stock | Reel | WSL | 6 mOhms | 1 W | 1 % | 110 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL25128L000FEA TTI: WSL25128L000FEA Vishay / Dale Availability: 14,000In StockCurrent Sense Resistors - SMD 1watt .008ohms 1% | 14,000In Stock | Reel | WSL | 8 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512R0150FEA TTI: WSL2512R0150FEA Vishay / Dale Availability: 50,000In StockCurrent Sense Resistors - SMD 1watt .015ohms 1% | 50,000In Stock | Reel | WSL | 15 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2010R0200FEA TTI: WSL2010R0200FEA Vishay / Dale Availability: 16,000In Stock24,000 On Order Expected 24-Aug-26 Current Sense Resistors - SMD 1/2watt .02ohms 1% | 16,000In Stock24,000 On Order Expected 24-Aug-26 | Reel | WSL | 20 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2010R0500FEA TTI: WSL2010R0500FEA Vishay / Dale Availability: 52,000In Stock64,000 On Order Expected Current Sense Resistors - SMD 1/2watt .05ohms 1% | 52,000In Stock64,000 On Order Expected | Reel | WSL | 50 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512R0500FEB TTI: WSL2512R0500FEB Vishay / Dale Availability: 12,000In Stock14,000 On Order Expected 06-Nov-26 Current Sense Resistors - SMD 1watt .05ohms 1% | 12,000In Stock14,000 On Order Expected 06-Nov-26 | Reel | WSL | 50 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL12061L000FEA TTI: WSL12061L000FEA Vishay / Dale Availability: 24,000In Stock4,000 On Order Expected 29-Jun-26 Current Sense Resistors - SMD 1/4watt 0.001ohm 1% | 24,000In Stock4,000 On Order Expected 29-Jun-26 | Reel | WSL | 1 mOhms | 250 mW (1/4 W) | 1 % | 275 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL1206R0500FEA TTI: WSL1206R0500FEA Vishay / Dale Availability: 48,000In StockCurrent Sense Resistors - SMD 1/4watt .05ohms 1% | 48,000In Stock | Reel | WSL | 50 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL25123L000FEA TTI: WSL25123L000FEA Vishay / Dale Availability: 16,000In Stock20,000 On Order Expected 13-Jul-26 Current Sense Resistors - SMD 1watt .003ohms 1% | 16,000In Stock20,000 On Order Expected 13-Jul-26 | Reel | WSL | 3 mOhms | 1 W | 1 % | 150 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2010R5000FEA TTI: WSL2010R5000FEA Vishay / Dale Availability: 72,000In StockCurrent Sense Resistors - SMD 1/2watt .5ohms 1% | 72,000In Stock | Reel | WSL | 500 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 |