SMD - WSBE Series - Current Sense Resistors - SMD
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSBE8518L1000JKB2 TTI: WSBE8518L1000JKB2 Vishay / Dale Availability: 3In Stock2 On Order Expected 27-May-26 Current Sense Resistors - SMD WSBE8518-B2 .0001 5% K 2 Shrouded header Pins | 3In Stock2 On Order Expected 27-May-26 | Bulk | WSBE Series | 100 uOhms | 36 W | 5 % | 10 PPM / C | 3307 | 8518 | 85 mm (3.34 in) | 18 mm (0.7 in) | 3 mm (0.118 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSBE8518L1000JKA2 TTI: WSBE8518L1000JKA2 Vishay / Dale Availability: 25In StockCurrent Sense Resistors - SMD WSBE8518-A2 .0001 5% K 2 Pins | 25In Stock | Bulk | WSBE Series | 100 uOhms | 36 W | 5 % | 10 PPM / C | 3307 | 8518 | 85 mm (3.34 in) | 18 mm (0.7 in) | 3 mm (0.118 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: WSBE8518L1000JK TTI: WSBE8518L1000JK Vishay / Dale Availability: 10In StockCurrent Sense Resistors - SMD WSBE8518 .0001 5% K | 10In Stock | Bulk | WSBE Series | 100 uOhms | 36 W | 5 % | 10 PPM / C | 3307 | 8518 | 85 mm (3.34 in) | 18 mm (0.7 in) | 3 mm (0.118 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT |