SMD - WFCP - Current Sense Resistors - SMD
68 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WFCP06125L000FE66 TTI: WFCP06125L000FE66 Vishay / Dale Availability: 10,000In Stock20,000 On Order Expected 19-Aug-26 Current Sense Resistors - SMD 5mOhms 1% 2w | 10,000In Stock20,000 On Order Expected 19-Aug-26 | Reel | WFCP | 5 mOhms | 2 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.75 mm (0.03 in) | - 55 C | + 170 C | 2 Terminal | SMD/SMT | ||||
Mfr: WFCP06032L000FE66 TTI: WFCP06032L000FE66 Vishay / Dale Availability: 15,000In StockCurrent Sense Resistors - SMD 2mOhms 1% .5w | 15,000In Stock | Reel | WFCP | 2 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.55 mm (0.022 in) | - 55 C | + 170 C | 2 Terminal | SMD/SMT | ||||
Mfr: WFCP06127L000FE66 TTI: WFCP06127L000FE66 Vishay / Dale Availability: 5,000In StockCurrent Sense Resistors - SMD 7mOhms 1% 1w | 5,000In Stock | Reel | WFCP | 7 mOhms | 1 W | 1 % | 75 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | 2 Terminal | SMD/SMT | ||||
Mfr: WFCP06128L000FE66 TTI: WFCP06128L000FE66 Vishay / Dale Availability: 10,000In StockCurrent Sense Resistors - SMD 8mOhms 1% 1w | 10,000In Stock | Reel | WFCP | 8 mOhms | 1 W | 1 % | 75 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | 2 Terminal | SMD/SMT | ||||
Mfr: WFCP06121L000FE66 TTI: WFCP06121L000FE66 Vishay / Dale Availability: 5,000In StockCurrent Sense Resistors - SMD 1mOhms 1% 2w | 5,000In Stock | Reel | WFCP | 1 mOhms | 2 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.75 mm (0.03 in) | - 55 C | + 170 C | 2 Terminal | SMD/SMT | ||||
Mfr: WFCP06122L000FE66 TTI: WFCP06122L000FE66 Vishay / Dale Availability: 0In Stock20,000 On Order Expected 08-Jun-26 Current Sense Resistors - SMD 2mOhms 1% 2w | 0In Stock20,000 On Order Expected 08-Jun-26 | Reel | WFCP | 2 mOhms | 2 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.75 mm (0.03 in) | - 55 C | + 170 C | 2 Terminal | SMD/SMT | ||||
Mfr: WFCP0603R0100FE66 TTI: WFCP0603R0100FE66 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .01ohms 1% .5w | 0In Stock | Reel | WFCP | 10 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.55 mm (0.022 in) | - 55 C | + 170 C | 2 Terminal | SMD/SMT | ||||
Mfr: WFCP06035L000FE66 TTI: WFCP06035L000FE66 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 5mOhms 1% .5w | 0In Stock | Reel | WFCP | 5 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.55 mm (0.022 in) | - 55 C | + 170 C | 2 Terminal | SMD/SMT | ||||
Mfr: WFCP06123L000FE66 TTI: WFCP06123L000FE66 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 3mOhms 1% 2w | 0In Stock | Reel | WFCP | 3 mOhms | 2 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.75 mm (0.03 in) | - 55 C | + 170 C | 2 Terminal | SMD/SMT | ||||
Mfr: WFCP0508R0200FE66 TTI: WFCP0508R0200FE66 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .02ohms 1% .5w | 0In Stock | Reel | WFCP | 20 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.3 mm (0.051 in) | 2 mm (0.079 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | 2 Terminal | SMD/SMT | ||||
Mfr: WFCP0508R0240FE66 TTI: WFCP0508R0240FE66 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .024ohms 1% .5w | 0In Stock | Reel | WFCP | 24 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.3 mm (0.051 in) | 2 mm (0.079 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | 2 Terminal | SMD/SMT | ||||
Mfr: WFCP0603R0240FE66 TTI: WFCP0603R0240FE66 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .024ohms 1% .5w | 0In Stock | Reel | WFCP | 24 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.55 mm (0.022 in) | - 55 C | + 170 C | 2 Terminal | SMD/SMT | ||||
Mfr: WFCP06124L000FE66 TTI: WFCP06124L000FE66 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 4mOhms 1% 2w | 0In Stock | Reel | WFCP | 4 mOhms | 2 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.75 mm (0.03 in) | - 55 C | + 170 C | 2 Terminal | SMD/SMT | ||||
Mfr: WFCP0402R0240FE66 TTI: WFCP0402R0240FE66 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .024ohms 1% .25w | 0In Stock | Reel | WFCP | 24 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.55 mm (0.022 in) | 0.45 mm (0.018 in) | - 55 C | + 170 C | 2 Terminal | SMD/SMT | ||||
Mfr: WFCP0603R0220FE66 TTI: WFCP0603R0220FE66 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .022ohms 1% .5w | 0In Stock | Reel | WFCP | 22 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.55 mm (0.022 in) | - 55 C | + 170 C | 2 Terminal | SMD/SMT | ||||
Mfr: WFCP06126L000FE66 TTI: WFCP06126L000FE66 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 6mOhms 1% 1w | 0In Stock | Reel | WFCP | 6 mOhms | 1 W | 1 % | 75 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | 2 Terminal | SMD/SMT | ||||
Mfr: WFCP0402R0150FE66 TTI: WFCP0402R0150FE66 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .015ohms 1% .25w | 0In Stock | Reel | WFCP | 15 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.55 mm (0.022 in) | 0.45 mm (0.018 in) | - 55 C | + 170 C | 2 Terminal | SMD/SMT | ||||
Mfr: WFCP04023L000FE66 TTI: WFCP04023L000FE66 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 3mOhms 1% .25w | 0In Stock | Reel | WFCP | 3 mOhms | 250 mW (1/4 W) | 1 % | 150 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.55 mm (0.022 in) | 0.45 mm (0.018 in) | - 55 C | + 170 C | 2 Terminal | SMD/SMT | ||||
Mfr: WFCP04022L500FE66 TTI: WFCP04022L500FE66 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 2.5mOhms 1% .25w | 0In Stock | Reel | WFCP | 2.5 mOhms | 250 mW (1/4 W) | 1 % | 150 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.55 mm (0.022 in) | 0.45 mm (0.018 in) | - 55 C | + 170 C | 2 Terminal | SMD/SMT | ||||
Mfr: WFCP0508R0120FE66 TTI: WFCP0508R0120FE66 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .012ohms 1% .5w | 0In Stock | Reel | WFCP | 12 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.3 mm (0.051 in) | 2 mm (0.079 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | 2 Terminal | SMD/SMT | ||||
Mfr: WFCP0612R0240FE66 TTI: WFCP0612R0240FE66 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .024ohms 1% 1w | 0In Stock | Reel | WFCP | 24 mOhms | 1 W | 1 % | 75 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | 2 Terminal | SMD/SMT | ||||
Mfr: WFCP04028L000FE66 TTI: WFCP04028L000FE66 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 8mOhms 1% .25w | 0In Stock | Reel | WFCP | 8 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.55 mm (0.022 in) | 0.45 mm (0.018 in) | - 55 C | + 170 C | 2 Terminal | SMD/SMT | ||||
Mfr: WFCP0402R0120FE66 TTI: WFCP0402R0120FE66 Vishay / Dale Current Sense Resistors - SMD .012ohms 1% .25w | 0In Stock | Reel | WFCP | 12 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.55 mm (0.022 in) | 0.45 mm (0.018 in) | - 55 C | + 170 C | 2 Terminal | SMD/SMT | ||||
Mfr: WFCP06039L000FE66 TTI: WFCP06039L000FE66 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 9mOhms 1% .5w | 0In Stock | Reel | WFCP | 9 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.55 mm (0.022 in) | - 55 C | + 170 C | 2 Terminal | SMD/SMT | ||||
Mfr: WFCP05088L000FE66 TTI: WFCP05088L000FE66 Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 8mOhms 1% .5w | 0In Stock | Reel | WFCP | 8 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.3 mm (0.051 in) | 2 mm (0.079 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | 2 Terminal | SMD/SMT |