SMD - TLRZ - Current Sense Resistors - SMD
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
575,000In Stock | Reel | TLRZ | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.25 mm (0.01 in) | - 55 C | + 170 C | SMD/SMT | AEC-Q200 | ||||||||
40,000In Stock25,000 On Order Expected 21-Jul-26 | Reel | TLRZ | 100 PPM / C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 170 C | SMD/SMT | AEC-Q200 | ||||||||||
25,000In Stock5,000 On Order Expected 27-May-26 | Reel | TLRZ | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.3 mm (0.012 in) | - 55 C | + 170 C | SMD/SMT | AEC-Q200 |