SMD - TLRP - Current Sense Resistors - SMD
220 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLRP3A30CR020FTE TTI: TLRP3A30CR020FTE TE Connectivity / Holsworthy Availability: 4,000In StockCurrent Sense Resistors - SMD TLRP 2512 3.0W R020 1% 25PPM 4K RL | 4,000In Stock | Reel | TLRP | 20 mOhms | 3 W | 1 % | 25 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | 2-2176422-3 | |||
Mfr: TLRP3A30WR020FTE TTI: TLRP3A30WR020FTE TE Connectivity / Holsworthy Availability: 8,000In StockCurrent Sense Resistors - SMD TLRP 2512 3.0W R020 1% 75PPM 4K RL | 8,000In Stock | Reel | TLRP | 20 mOhms | 3 W | 1 % | 75 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | 2176422-6 | |||
Mfr: TLRP2B10WR004FTD TTI: TLRP2B10WR004FTD TE Connectivity / Holsworthy Availability: 15,000In StockCurrent Sense Resistors - SMD TLRP 1206 1.0W R004 1% 75PPM 5K RL | 15,000In Stock | Reel | TLRP | 4 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3215 | 3.15 mm (0.124 in) | 1.45 mm (0.057 in) | 0.55 mm (0.022 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | 1-2176467-0 | |||
Mfr: TLRP3A30WR200FTE TTI: TLRP3A30WR200FTE TE Connectivity / Holsworthy Availability: 4,000In StockCurrent Sense Resistors - SMD TLRP 2512 3.0W R200 1% 75PPM 4K RL | 4,000In Stock | Reel | TLRP | 200 mOhms | 3 W | 1 % | 75 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | 9-2176422-8 | |||
Mfr: TLRP3A30DR010FTE TTI: TLRP3A30DR010FTE TE Connectivity / Holsworthy Availability: 4,000In StockCurrent Sense Resistors - SMD TLRP 2512 3.0W R010 1% 50PPM 4K RL | 4,000In Stock | Reel | TLRP | 10 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | 5-2176422-4 | |||
Mfr: TLRP3A30CR200FTE TTI: TLRP3A30CR200FTE TE Connectivity / Holsworthy Availability: 8,000In StockCurrent Sense Resistors - SMD TLRP 2512 3.0W R200 1% 25PPM 4K RL | 8,000In Stock | Reel | TLRP | 200 mOhms | 3 W | 1 % | 25 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | 4-2176422-6 | |||
Mfr: TLRP3A30DR100FTE TTI: TLRP3A30DR100FTE TE Connectivity / Holsworthy Availability: 4,000In StockCurrent Sense Resistors - SMD TLRP 2512 3.0W R100 1% 50PPM 4K RL | 4,000In Stock | Reel | TLRP | 100 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | 7-2176422-6 | |||
Mfr: TLRP3A30CR068FTE TTI: TLRP3A30CR068FTE TE Connectivity / Holsworthy Availability: 4,000In StockCurrent Sense Resistors - SMD TLRP 2512 3.0W R068 1% 25PPM 4K RL | 4,000In Stock | Reel | TLRP | 68 mOhms | 3 W | 1 % | 25 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | 3-2176422-5 | |||
Mfr: TLRP3A30CR050FTE TTI: TLRP3A30CR050FTE TE Connectivity / Holsworthy Availability: 4,000In StockCurrent Sense Resistors - SMD TLRP 2512 3.0W R050 1% 25PPM 4K RL | 4,000In Stock | Reel | TLRP | 50 mOhms | 3 W | 1 % | 25 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | 3-2176422-2 | |||
Mfr: TLRP3A30CR100FTE TTI: TLRP3A30CR100FTE TE Connectivity / Holsworthy Availability: 0In Stock8,000 On Order Expected 05-Oct-26 Current Sense Resistors - SMD TLRP 2512 3.0W R100 1% 25PPM 4K RL | 0In Stock8,000 On Order Expected 05-Oct-26 | Reel | TLRP | 100 mOhms | 3 W | 1 % | 25 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | 4-2176422-2 | |||
Mfr: TLRP2B10WR040FTD TTI: TLRP2B10WR040FTD TE Connectivity / Holsworthy Availability: 0In Stock5,000 On Order Expected 08-Sep-26 Current Sense Resistors - SMD TLRP 1206 1.0W R040 1% 75PPM 5K RL | 0In Stock5,000 On Order Expected 08-Sep-26 | Reel | TLRP | 40 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3215 | 3.15 mm (0.124 in) | 1.45 mm (0.057 in) | 0.55 mm (0.022 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | 2-2176467-1 | |||
Mfr: TLRP3A30DR040FTE TTI: TLRP3A30DR040FTE TE Connectivity / Holsworthy Availability: 0In Stock4,000 On Order Expected 07-Dec-26 Current Sense Resistors - SMD TLRP 2512 3.0W R040 1% 50PPM 4K RL | 0In Stock4,000 On Order Expected 07-Dec-26 | Reel | TLRP | 40 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | 6-2176422-5 | |||
Mfr: TLRP3A30CR150FTE TTI: TLRP3A30CR150FTE TE Connectivity / Holsworthy Availability: 0In Stock8,000 On Order Expected 05-Oct-26 Current Sense Resistors - SMD TLRP 2512 3.0W R150 1% 25PPM 4K RL | 0In Stock8,000 On Order Expected 05-Oct-26 | Reel | TLRP | 150 mOhms | 3 W | 1 % | 25 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | 4-2176422-4 | |||
Mfr: TLRP3A30CR004FTE TTI: TLRP3A30CR004FTE TE Connectivity / Holsworthy Availability: 0In Stock4,000 On Order Expected 05-Nov-26 Current Sense Resistors - SMD TLRP 2512 3.0W R004 1% 25PPM 4K RL | 0In Stock4,000 On Order Expected 05-Nov-26 | Reel | TLRP | 4 mOhms | 3 W | 1 % | 25 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | 1-2176422-8 | |||
Mfr: TLRP3A20CR200FTE TTI: TLRP3A20CR200FTE TE Connectivity / Holsworthy Availability: 0In Stock4,000 On Order Expected 15-Oct-26 Current Sense Resistors - SMD TLRP 2512 2.0W R200 1% 25PPM 4K RL | 0In Stock4,000 On Order Expected 15-Oct-26 | Reel | TLRP | 200 mOhms | 2 W | 1 % | 25 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | 4-2176421-1 | |||
Mfr: TLRP3A30DR015FTE TTI: TLRP3A30DR015FTE TE Connectivity / Holsworthy Availability: 0In Stock4,000 On Order Expected 19-Nov-26 Current Sense Resistors - SMD TLRP 2512 3.0W R015 1% 50PPM 4K RL | 0In Stock4,000 On Order Expected 19-Nov-26 | Reel | TLRP | 15 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | 5-2176422-6 | |||
Mfr: TLRP2H20WR020FTE TTI: TLRP2H20WR020FTE TE Connectivity / Holsworthy Availability: 0In Stock4,000 On Order Expected 15-Oct-26 Current Sense Resistors - SMD TLRP 2010 2.0W R020 1% 75PPM 4K RL | 0In Stock4,000 On Order Expected 15-Oct-26 | Reel | TLRP | 20 mOhms | 2 W | 1 % | 75 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.4 mm (0.094 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | 2176469-2 | |||
Mfr: TLRP3A30DR005FTE TTI: TLRP3A30DR005FTE TE Connectivity / Holsworthy Availability: 0In Stock8,000 On Order Expected 19-Oct-26 Current Sense Resistors - SMD TLRP 2512 3.0W R005 1% 50PPM 4K RL | 0In Stock8,000 On Order Expected 19-Oct-26 | Reel | TLRP | 5 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | 4-2176422-9 | |||
Mfr: TLRP3A30DR020FTE TTI: TLRP3A30DR020FTE TE Connectivity / Holsworthy Availability: 0In StockCurrent Sense Resistors - SMD TLRP 2512 3.0W R020 1% 50PPM 4K RL | 0In Stock | Reel | TLRP | 20 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | 5-2176422-8 | |||
Mfr: TLRP2B10DR030FTD TTI: TLRP2B10DR030FTD TE Connectivity / Holsworthy Availability: 0In StockCurrent Sense Resistors - SMD TLRP 1206 1.0W R030 1% 50PPM 5K RL | 0In Stock | Reel | TLRP | 30 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3215 | 3.15 mm (0.124 in) | 1.45 mm (0.057 in) | 0.55 mm (0.022 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | 2176467-7 | |||
Mfr: TLRP2B10DR025FTD TTI: TLRP2B10DR025FTD TE Connectivity / Holsworthy Availability: 0In StockCurrent Sense Resistors - SMD TLRP 1206 1.0W R025 1% 50PPM 5K RL | 0In Stock | Reel | TLRP | 25 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3215 | 3.15 mm (0.124 in) | 1.45 mm (0.057 in) | 0.55 mm (0.022 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | 2176467-6 | |||
Mfr: TLRP2H10WR010FTE TTI: TLRP2H10WR010FTE TE Connectivity / Holsworthy Availability: 0In StockCurrent Sense Resistors - SMD TLRP 2010 1.0W R010 1% 75PPM 4K RL | 0In Stock | Reel | TLRP | 10 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.4 mm (0.094 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | 2176468-1 | |||
Mfr: TLRP3A30DR018FTE TTI: TLRP3A30DR018FTE TE Connectivity / Holsworthy Availability: 0In StockCurrent Sense Resistors - SMD TLRP 2512 3.0W R018 1% 50PPM 4K RL | 0In Stock | Reel | TLRP | 18 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | 5-2176422-7 | |||
Mfr: TLRP3A20WR012FTE TTI: TLRP3A20WR012FTE TE Connectivity / Holsworthy Availability: 0In StockCurrent Sense Resistors - SMD TLRP 2512 2.0W R012 1% 75PPM 4K RL | 0In Stock | Reel | TLRP | 12 mOhms | 2 W | 1 % | 75 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | 7-2176421-9 | |||
Mfr: TLRP3A20WR005FTE TTI: TLRP3A20WR005FTE TE Connectivity / Holsworthy Availability: 0In StockCurrent Sense Resistors - SMD TLRP 2512 2.0W R005 1% 75PPM 4K RL | 0In Stock | Reel | TLRP | 5 mOhms | 2 W | 1 % | 75 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | 2176421-4 |