SMD - TLR3A - Current Sense Resistors - SMD
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLR3ADTE2L00F TTI: TLR3ADTE2L00F KOA Speer Availability: 2,000In Stock2,000 On Order Expected 04-Aug-26 Current Sense Resistors - SMD 1W 2m OHM 1% | 2,000In Stock2,000 On Order Expected 04-Aug-26 | Reel | TLR3A | 2 mOhms | 1 W | 1 % | 150 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.62 mm (0.024 in) | - 65 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: TLR3ADTE1L00F TTI: TLR3ADTE1L00F KOA Speer Availability: 8,000In StockCurrent Sense Resistors - SMD .001 OHM 1W 1% | 8,000In Stock | Reel | TLR3A | 1 mOhms | 1 W | 1 % | 150 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.62 mm (0.024 in) | - 65 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: TLR3ADTE3L00F TTI: TLR3ADTE3L00F KOA Speer Availability: 0In Stock2,000 On Order Expected 21-Jul-26 Current Sense Resistors - SMD .003 OHM 1W 1% | 0In Stock2,000 On Order Expected 21-Jul-26 | Reel | TLR3A | 3 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.62 mm (0.024 in) | - 65 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: TLR3ADTE4L00F TTI: TLR3ADTE4L00F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 1W 4m OHM 1% | 0In Stock | Reel | TLR3A | 4 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.62 mm (0.024 in) | - 65 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 |