SMD - TLR2A - Current Sense Resistors - SMD
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLR2ATTD8L00F TTI: TLR2ATTD8L00F KOA Speer Availability: 10,000In StockCurrent Sense Resistors - SMD Metal Plate ChipType 8mOhm 1 Watt 1% | 10,000In Stock | Reel | TLR2A | 8 mOhms | 1 W | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.26 mm (0.01 in) | - 65 C | + 155 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: TLR2ATTD4L00F TTI: TLR2ATTD4L00F KOA Speer Availability: 5,000In Stock5,000 On Order Expected 28-Jul-26 Current Sense Resistors - SMD 1W 4 mOhm 1% | 5,000In Stock5,000 On Order Expected 28-Jul-26 | Reel | TLR2A | 4 mOhms | 1 W | 100 PPM / C | 0805 | 2012 | 2 Terminal | AEC-Q200 | ||||||||||
Mfr: TLR2ATTD6L00F TTI: TLR2ATTD6L00F KOA Speer Availability: 20,000In StockCurrent Sense Resistors - SMD Metal Plate ChipType 6mOhm 1 Watt 1% | 20,000In Stock | Reel | TLR2A | 6 mOhms | 1 W | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.3 mm (0.012 in) | - 65 C | + 155 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: TLR2ATTD3L00F TTI: TLR2ATTD3L00F KOA Speer Availability: 0In Stock10,000 On Order Expected Current Sense Resistors - SMD 1W 3 mOhm 1% | 0In Stock10,000 On Order Expected | Reel | TLR2A | 3 mOhms | 1 W | 100 PPM / C | 0805 | 2012 | 2 Terminal | AEC-Q200 | ||||||||||
Mfr: TLR2ATTD10L0F TTI: TLR2ATTD10L0F KOA Speer Availability: 0In Stock35,000 On Order Expected Current Sense Resistors - SMD Metal Plate ChipType 10mOhm 1 Watt 1% | 0In Stock35,000 On Order Expected | Reel | TLR2A | 10 mOhms | 1 W | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.26 mm (0.01 in) | - 65 C | + 155 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: TLR2ATTD5L00F TTI: TLR2ATTD5L00F KOA Speer Availability: 0In Stock15,000 On Order Expected Current Sense Resistors - SMD Metal Plate ChipType 5mOhm 1 Watt 1% | 0In Stock15,000 On Order Expected | Reel | TLR2A | 5 mOhms | 1 W | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.3 mm (0.012 in) | - 65 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: TLR2ATTD7L00F TTI: TLR2ATTD7L00F KOA Speer Availability: 0In Stock10,000 On Order Expected Current Sense Resistors - SMD Metal Plate ChipType 7mOhm 1 Watt 1% | 0In Stock10,000 On Order Expected | Reel | TLR2A | 7 mOhms | 1 W | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.3 mm (0.012 in) | - 65 C | + 155 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: TLR2ATTD9L00F TTI: TLR2ATTD9L00F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD Metal Plate ChipType 9mOhm 1 Watt 1% | 0In Stock | Reel | TLR2A | 9 mOhms | 1 W | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.26 mm (0.01 in) | - 65 C | + 155 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: TLR2ATTD2L00F TTI: TLR2ATTD2L00F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 1W 2 mOhm 1% | 0In Stock | Reel | TLR2A | 2 mOhms | 1 W | 100 PPM / C | 0805 | 2012 | 2 Terminal | AEC-Q200 |