SMD - SLN5 - Current Sense Resistors - SMD
41 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SLN5TTEDR200F TTI: SLN5TTEDR200F KOA Speer Availability: 1,000In Stock1,000 On Order Expected 21-Jul-26 Current Sense Resistors - SMD 0.2 Ohms 1% tol. 7W | 1,000In Stock1,000 On Order Expected 21-Jul-26 | Reel | SLN5 | 200 mOhms | 7 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 65 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: SLN5TTED5L00D TTI: SLN5TTED5L00D KOA Speer Availability: 1,000In StockCurrent Sense Resistors - SMD 0.005 Ohms .5% tol. | 1,000In Stock | Reel | SLN5 | 5 mOhms | 7 W | 0.5 % | 110 PPM / C | 4527 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 65 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: SLN5TTEDR120F TTI: SLN5TTEDR120F KOA Speer Availability: 3,000In Stock3,000 On Order Expected Current Sense Resistors - SMD 0.12 Ohms 1% tol. 7W | 3,000In Stock3,000 On Order Expected | Reel | SLN5 | 120 mOhms | 7 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 65 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: SLN5TTED25L0F TTI: SLN5TTED25L0F KOA Speer Availability: 1,000In StockCurrent Sense Resistors - SMD .025 Ohms 1% tol. 7W | 1,000In Stock | Reel | SLN5 | 25 mOhms | 7 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 65 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: SLN5TTED30L0F TTI: SLN5TTED30L0F KOA Speer Availability: 1,000In StockCurrent Sense Resistors - SMD 0.03 Ohms 1% tol. 7W | 1,000In Stock | Reel | SLN5 | 30 mOhms | 7 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 65 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: SLN5TTED10L0F TTI: SLN5TTED10L0F KOA Speer Availability: 2,000In StockCurrent Sense Resistors - SMD 0.01 Ohms 1% tol. 7W | 2,000In Stock | Reel | SLN5 | 10 mOhms | 7 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 65 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: SLN5TTEDR100F TTI: SLN5TTEDR100F KOA Speer Availability: 0In Stock2,000 On Order Expected Current Sense Resistors - SMD 0.1 Ohms 1% tol. 7W | 0In Stock2,000 On Order Expected | Reel | SLN5 | 100 mOhms | 7 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 65 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: SLN5TTEDR100D TTI: SLN5TTEDR100D KOA Speer Availability: 0In Stock2,000 On Order Expected 04-Aug-26 Current Sense Resistors - SMD 0.1 Ohms .5% tol. 7W | 0In Stock2,000 On Order Expected 04-Aug-26 | Reel | SLN5 | 100 mOhms | 7 W | 0.5 % | 75 PPM / C | 4527 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 65 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: SLN5TTED6L00F TTI: SLN5TTED6L00F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 0.006 Ohms 1% tol. 7 | 0In Stock | Reel | SLN5 | 6 mOhms | 7 W | 1 % | 110 PPM / C | 4527 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 65 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: SLN5TTED8L00F TTI: SLN5TTED8L00F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 0.008 Ohms 1% tol. 7 | 0In Stock | Reel | SLN5 | 8 mOhms | 7 W | 1 % | 110 PPM / C | 4527 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 65 C | + 180 C | 2 Terminal | SMD/SMT | ||||
Mfr: SLN5TTEDR120D TTI: SLN5TTEDR120D KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 0.12 Ohms .5% tol. 7 | 0In Stock | Reel | SLN5 | 120 mOhms | 7 W | 0.5 % | 75 PPM / C | 4527 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 65 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: SLN5TTEDR150F TTI: SLN5TTEDR150F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 0.15 Ohms 1% tol. 7W | 0In Stock | Reel | SLN5 | 150 mOhms | 7 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 65 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: SLN5TTED12L0F TTI: SLN5TTED12L0F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 0.012 Ohms 1% tol. 7 | 0In Stock | Reel | SLN5 | 12 mOhms | 7 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 65 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: SLN5TTED50L0F TTI: SLN5TTED50L0F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD .05 Ohms 1% tol. 7W | 0In Stock | Reel | SLN5 | 50 mOhms | 7 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 65 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: SLN5TTEDR150D TTI: SLN5TTEDR150D KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 0.15 Ohms .5% tol. 7 | 0In Stock | Reel | SLN5 | 150 mOhms | 7 W | 0.5 % | 75 PPM / C | 4527 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 65 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: SLN5TTED33L0F TTI: SLN5TTED33L0F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 0.033 Ohms 1% tol. 7 | 0In Stock | Reel | SLN5 | 33 mOhms | 7 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 65 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: SLN5TTEDR180D TTI: SLN5TTEDR180D KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 0.18 Ohms .5% tol. 7 | 0In Stock | Reel | SLN5 | 180 mOhms | 7 W | 0.5 % | 75 PPM / C | 4527 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 65 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: SLN5TTED47L0D TTI: SLN5TTED47L0D KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 0.047 Ohms .5% tol. | 0In Stock | Reel | SLN5 | 47 mOhms | 7 W | 0.5 % | 75 PPM / C | 4527 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 65 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: SLN5TTED20L0F TTI: SLN5TTED20L0F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 0.02 Ohms 1% tol. 7W | 0In Stock | Reel | SLN5 | 20 mOhms | 7 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 65 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: SLN5TTEDR200D TTI: SLN5TTEDR200D KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 0.2 Ohms .5% tol. 7W | 0In Stock | Reel | SLN5 | 200 mOhms | 7 W | 0.5 % | 75 PPM / C | 4527 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 65 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: SLN5TTED10L0D TTI: SLN5TTED10L0D KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 0.01 Ohms .5% tol. 7 | 0In Stock | Reel | SLN5 | 10 mOhms | 7 W | 0.5 % | 75 PPM / C | 4527 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 65 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: SLN5TTED68L0D TTI: SLN5TTED68L0D KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 0.068 Ohms .5% tol. | 0In Stock | Reel | SLN5 | 68 mOhms | 7 W | 0.5 % | 75 PPM / C | 4527 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 65 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: SLN5TTED15L0F TTI: SLN5TTED15L0F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 0.015 Ohms 1% tol. 7 | 0In Stock | Reel | SLN5 | 15 mOhms | 7 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 65 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: SLN5TTED5L00F TTI: SLN5TTED5L00F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 0.005 Ohms 1% tol. 7 | 0In Stock | Reel | SLN5 | 5 mOhms | 7 W | 1 % | 110 PPM / C | 4527 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 65 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: SLN5TTED22L0F TTI: Not Assigned KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 0.022 Ohms 1% tol. 7 | 0In Stock | Reel | SLN5 | 22 mOhms | 7 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 65 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT |
- 1
- 2