SMD - SL2 - Current Sense Resistors - SMD
535 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SL2TTEDR100F TTI: SL2TTEDR100F KOA Speer Availability: 1,000In Stock2,000 On Order Expected 28-Jul-26 Current Sense Resistors - SMD 2watts 0.1ohms 1% | 1,000In Stock2,000 On Order Expected 28-Jul-26 | Reel | SL2 | 100 mOhms | 2 W | 1 % | 100 PPM / C | 4528 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: SL2TTED2R00F TTI: SL2TTED2R00F KOA Speer Availability: 2,000In StockCurrent Sense Resistors - SMD 2 OHM 2W 1% | 2,000In Stock | Reel | SL2 | 2 Ohms | 2 W | 1 % | 100 PPM / C | 4528 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: SL2TTED20L0F TTI: SL2TTED20L0F KOA Speer Availability: 1,000In StockCurrent Sense Resistors - SMD 2watts 20mohms 1% | 1,000In Stock | Reel | SL2 | 20 mOhms | 2 W | 1 % | 100 PPM / C | 4528 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: SL2TTED1001F TTI: SL2TTED1001F KOA Speer Availability: 1,000In StockCurrent Sense Resistors - SMD 2W 1K Ohm 1% 100ppm | 1,000In Stock | Reel | SL2 | 1 kOhms | 2 W | 1 % | 100 PPM / C | 4528 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: SL2TTED10L0F TTI: SL2TTED10L0F KOA Speer Availability: 2,000In StockCurrent Sense Resistors - SMD 2watts 10mohms 1% | 2,000In Stock | Reel | SL2 | 10 mOhms | 2 W | 1 % | 100 PPM / C | 4528 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: SL2TTED50L0F TTI: SL2TTED50L0F KOA Speer Availability: 0In Stock1,000 On Order Expected 21-Jul-26 Current Sense Resistors - SMD 2watts 0.05ohms 1% | 0In Stock1,000 On Order Expected 21-Jul-26 | Reel | SL2 | 50 mOhms | 2 W | 1 % | 100 PPM / C | 4528 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: SL2TTED1500F TTI: SL2TTED1500F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 2watts 150ohms 1% | 0In Stock | Reel | SL2 | 150 Ohms | 2 W | 1 % | 100 PPM / C | 4528 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: SL2TTED3R3J TTI: SL2TTED3R3J KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 2W 3.3 Ohm 5% 100ppm | 0In Stock | Reel | SL2 | 3.3 Ohms | 2 W | 5 % | 100 PPM / C | 4528 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: SL2TTED203J TTI: SL2TTED203J KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 2watts 20Kohms 5% | 0In Stock | Reel | SL2 | 20 kOhms | 2 W | 5 % | 100 PPM / C | 4528 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: SL2TTED1R50F TTI: SL2TTED1R50F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 2W 1.5 Ohm 1% 100ppm | 0In Stock | Reel | SL2 | 1.5 Ohms | 2 W | 1 % | 100 PPM / C | 4528 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: SL2TTED10R0F TTI: SL2TTED10R0F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 2W 10 Ohm 1% 100ppm | 0In Stock | Reel | SL2 | 10 Ohms | 2 W | 1 % | 100 PPM / C | 4528 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: SL2TTED6R8J TTI: SL2TTED6R8J KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 2W 6.8 Ohm 5% 100ppm | 0In Stock | Reel | SL2 | 6.8 Ohms | 2 W | 5 % | 100 PPM / C | 4528 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
0In Stock | Reel | SL2 | 5 mOhms | 2 W | 1 % | 180 PPM / C | 4528 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: SL2TTEDR220F TTI: SL2TTEDR220F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 2W 0.22 Ohm 1% 100ppm | 0In Stock | Reel | SL2 | 220 mOhms | 2 W | 1 % | 100 PPM / C | 4528 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: SL2TTED33L2F TTI: SL2TTED33L2F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 2watts 33.2mohms 1% | 0In Stock | Reel | SL2 | 33.2 mOhms | 2 W | 1 % | 100 PPM / C | 4528 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: SL2TTED2000F TTI: SL2TTED2000F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 2W 200 Ohm 1% 100ppm | 0In Stock | Reel | SL2 | 200 Ohms | 2 W | 1 % | 100 PPM / C | 4528 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: SL2TTEDR130F TTI: SL2TTEDR130F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 2watts 0.130 ohms 1% | 0In Stock | Reel | SL2 | 130 mOhms | 2 W | 1 % | 100 PPM / C | 4528 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: SL2TTEDR200F TTI: SL2TTEDR200F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD .2 OHM 2W 1% | 0In Stock | Reel | SL2 | 200 mOhms | 2 W | 1 % | 100 PPM / C | 4528 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: SL2TTED51L0F TTI: SL2TTED51L0F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 2watts 51mohms 1% | 0In Stock | Reel | SL2 | 51 mOhms | 2 W | 1 % | 100 PPM / C | 4528 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: SL2TTED100J TTI: SL2TTED100J KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 10 OHM 2W 5% | 0In Stock | Reel | SL2 | 10 Ohms | 2 W | 5 % | 100 PPM / C | 4528 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: SL2TTED30L1F TTI: SL2TTED30L1F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 2watts 30.1mohms 1% | 0In Stock | Reel | SL2 | 30.1 mOhms | 2 W | 1 % | 100 PPM / C | 4528 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: SL2TTED471J TTI: SL2TTED471J KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 2W 470 Ohm 5% 100ppm | 0In Stock | Reel | SL2 | 470 Ohms | 2 W | 5 % | 100 PPM / C | 4528 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: SL2TTED1R00F TTI: SL2TTED1R00F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 2W 1 Ohm 1% 100ppm | 0In Stock | Reel | SL2 | 1 Ohms | 2 W | 1 % | 100 PPM / C | 4528 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: SL2TTEDR332F TTI: Not Assigned KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 2watts 0.332 ohms 1% | 0In Stock | Reel | SL2 | 332 mOhms | 2 W | 1 % | 100 PPM / C | 4528 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: SL2TTED75L0F TTI: Not Assigned KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 2watts 75mohms 1% | 0In Stock | Reel | SL2 | 75 mOhms | 2 W | 1 % | 100 PPM / C | 4528 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 |