SMD - SL1 - Current Sense Resistors - SMD
157 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SL1TTE50L0F TTI: SL1TTE50L0F KOA Speer Availability: 7,000In StockCurrent Sense Resistors - SMD 1watts 0.05ohms 1% | 7,000In Stock | Reel | SL1 | 50 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 1.9 mm (0.075 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: SL1TTER100F TTI: SL1TTER100F KOA Speer Availability: 1,000In Stock3,000 On Order Expected Current Sense Resistors - SMD 1watts 0.1ohms 1% | 1,000In Stock3,000 On Order Expected | Reel | SL1 | 100 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 1.9 mm (0.075 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: SL1TTE10L0F TTI: SL1TTE10L0F KOA Speer Availability: 9,000In Stock4,000 On Order Expected 27-May-26 Current Sense Resistors - SMD 1watts 10mohms 1% | 9,000In Stock4,000 On Order Expected 27-May-26 | Reel | SL1 | 10 mOhms | 1 W | 1 % | 180 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 1.9 mm (0.075 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: SL1TTE22L0F TTI: SL1TTE22L0F KOA Speer Availability: 3,000In Stock7,000 On Order Expected Current Sense Resistors - SMD .022 OHM 1W 1% | 3,000In Stock7,000 On Order Expected | Reel | SL1 | 22 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 1.9 mm (0.075 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: SL1TTE20L0F TTI: SL1TTE20L0F KOA Speer Availability: 2,000In StockCurrent Sense Resistors - SMD 1watts 20.0mohms 1% | 2,000In Stock | Reel | SL1 | 20 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 1.9 mm (0.075 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: SL1TTE82L5F TTI: SL1TTE82L5F KOA Speer Availability: 3,000In StockCurrent Sense Resistors - SMD 1watts 82.5mohms 1% | 3,000In Stock | Reel | SL1 | 82.5 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 1.9 mm (0.075 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: SL1TTE5L00F TTI: SL1TTE5L00F KOA Speer Availability: 7,000In StockCurrent Sense Resistors - SMD 1watts 5mohms 1% | 7,000In Stock | Reel | SL1 | 5 mOhms | 1 W | 1 % | 180 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 1.9 mm (0.075 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: SL1TTE7L50F TTI: SL1TTE7L50F KOA Speer Availability: 1,000In Stock1,000 On Order Expected 30-Jun-26 Current Sense Resistors - SMD 1watts 7.50mohms 1% | 1,000In Stock1,000 On Order Expected 30-Jun-26 | Reel | SL1 | 7.5 mOhms | 1 W | 1 % | 180 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 1.9 mm (0.075 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: SL1TTE6L80F TTI: SL1TTE6L80F KOA Speer Availability: 2,000In StockCurrent Sense Resistors - SMD 1W 0.0068 Ohm 1% 180ppm | 2,000In Stock | Reel | SL1 | 6.8 mOhms | 1 W | 1 % | 180 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 1.9 mm (0.075 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: SL1TTE33L0F TTI: SL1TTE33L0F KOA Speer Availability: 15,000In StockCurrent Sense Resistors - SMD .033 OHM 1W 1% | 15,000In Stock | Reel | SL1 | 33 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 1.9 mm (0.075 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: SL1TTER51J TTI: SL1TTER51J KOA Speer Availability: 6,000In StockCurrent Sense Resistors - SMD 1W 0.51 Ohm 5% 100ppm | 6,000In Stock | Reel | SL1 | 510 mOhms | 1 W | 5 % | 100 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 1.9 mm (0.075 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: SL1TTE1000F TTI: SL1TTE1000F KOA Speer Availability: 5,000In StockCurrent Sense Resistors - SMD 1W 100 Ohm 1% 100ppm | 5,000In Stock | Reel | SL1 | 100 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 1.9 mm (0.075 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: SL1TTE21L0F TTI: SL1TTE21L0F KOA Speer Availability: 5,000In StockCurrent Sense Resistors - SMD .021 OHM 1% 1W | 5,000In Stock | Reel | SL1 | 21 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 1.9 mm (0.075 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: SL1LTE4R02F TTI: SL1LTE4R02F KOA Speer Availability: 1,000In StockCurrent Sense Resistors - SMD 4.02 OHM 1% 1W | 1,000In Stock | Reel | SL1 | 4.02 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 1.9 mm (0.075 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: SL1TTE27L0F TTI: SL1TTE27L0F KOA Speer Availability: 0In Stock3,000 On Order Expected 28-Jul-26 Current Sense Resistors - SMD 1W 0.027 Ohm 1% 100ppm | 0In Stock3,000 On Order Expected 28-Jul-26 | Reel | SL1 | 27 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 1.9 mm (0.075 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: SL1TTER22J75 TTI: SL1TTER22J75 KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD .22 OHM 5% 1W 75PPM | 0In Stock | Reel | SL1 | 220 mOhms | 1 W | 5 % | 75 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 1.9 mm (0.075 in) | - 55 C | + 180 C | Thick Film | 2 Terminal | SMD/SMT | SL1TTER22J | |||
0In Stock | Reel | SL1 | 40 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 1.9 mm (0.075 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
Mfr: SL1TTE11L0F TTI: SL1TTE11L0F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 1watts 11mohms 1% | 0In Stock | Reel | SL1 | 11 mOhms | 1 W | 1 % | 180 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 1.9 mm (0.075 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: SL1TTER100D TTI: SL1TTER100D KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 1W 0.10 Ohm 0.5% 100ppm | 0In Stock | Reel | SL1 | 100 mOhms | 1 W | 0.5 % | 100 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 1.9 mm (0.075 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: SL1TTE51L0F TTI: SL1TTE51L0F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 1watts 51.0mohms 1% | 0In Stock | Reel | SL1 | 51 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 1.9 mm (0.075 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: SL1TTE5L62F TTI: SL1TTE5L62F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 1watts 5.62mohms 1% | 0In Stock | Reel | SL1 | 5.62 mOhms | 1 W | 1 % | 180 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 1.9 mm (0.075 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: SL1TTE12L0F TTI: SL1TTE12L0F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD 1watts 12mohms 1% | 0In Stock | Reel | SL1 | 12 mOhms | 1 W | 1 % | 180 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 1.9 mm (0.075 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: SL1TTE30L0F TTI: SL1TTE30L0F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD .03 OHM 1W 1% | 0In Stock | Reel | SL1 | 30 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 1.9 mm (0.075 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
0In Stock | Reel | SL1 | 13 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 1.9 mm (0.075 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
Mfr: SL1TTE10LJ TTI: SL1TTE10LJ KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD .01 OHM 1W 5% | 0In Stock | Reel | SL1 | 10 mOhms | 1 W | 5 % | 180 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 1.9 mm (0.075 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 |