SMD - RL73 - Current Sense Resistors - SMD
399 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RLP73K3AR22FTDF TTI: 3-2176057-3 TE Connectivity / Holsworthy Availability: 2,000In StockCurrent Sense Resistors - SMD 3A R22 1% 1K RL | 2,000In Stock | Reel | RL73 | 220 mOhms | 2 W | 1 % | 200 PPM / C | 2512 | 6431 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | Standard | SMD/SMT | RLP73K3AR22FTDF | |||
Mfr: RLP73K2A1R0FTDF TTI: 3-2176053-2 TE Connectivity / AMP Availability: 1,000In StockCurrent Sense Resistors - SMD 2A 1R0 1% 1K RL | 1,000In Stock | Reel | RL73 | 1 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | Standard | SMD/SMT | RLP73K2A1R0FTDF | |||
Mfr: RL73H2HR16FTDF TTI: 2-1879464-8 TE Connectivity / Holsworthy Availability: 1,000In StockCurrent Sense Resistors - SMD RL73H 2H R16 1%1K RL | 1,000In Stock | Reel | RL73 | 160 mOhms | 750 mW (3/4 W) | 1 % | 100 PPM / C | 2010 | 5025 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | Standard | SMD/SMT | RL73H2HR16FTDF | |||
Mfr: RLP73K2BR27FTDF TTI: 3-2176055-5 TE Connectivity / Holsworthy Availability: 2,000In StockCurrent Sense Resistors - SMD 2B R27 1% 1K RL | 2,000In Stock | Reel | RL73 | 27 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | - 55 C | + 155 C | Thick Film | Standard | SMD/SMT | RLP73K2BR27FTDF | ||||||
Mfr: RLP73K3AR27FTDF TTI: 3-2176057-5 TE Connectivity / Holsworthy Availability: 1,000In StockCurrent Sense Resistors - SMD 3A R27 1% 1K RL | 1,000In Stock | Reel | RL73 | 270 mOhms | 2 W | 1 % | 200 PPM / C | 2512 | 6431 | - 55 C | + 155 C | Thick Film | Standard | SMD/SMT | RLP73K3AR27FTDF | ||||||
Mfr: RL73H2HR16FTDF TTI: RL73H2HR16FTDF TE Connectivity / Holsworthy Availability: 1,000In StockCurrent Sense Resistors - SMD RL73H 2H R16 1%1K RL | 1,000In Stock | Reel | RL73 | 160 mOhms | 750 mW (3/4 W) | 1 % | 100 PPM / C | 2010 | 5025 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 2-1879464-8 | |||
Mfr: RL73K3AR68JTE TTI: RL73K3AR68JTE TE Connectivity / Holsworthy Availability: 0In Stock8,000 On Order Expected 03-Sep-26 Current Sense Resistors - SMD RL73K 3A R68 5% 4K RL | 0In Stock8,000 On Order Expected 03-Sep-26 | Reel | RL73 | 680 mOhms | 1 W | 5 % | 200 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 5-1622825-1 | |||
Mfr: RLP73K3A1R0FTDF TTI: 4-2176057-9 TE Connectivity / Holsworthy Availability: 0In Stock1,000 On Order Expected 20-Aug-26 Current Sense Resistors - SMD 3A 1R0 1% 1K RL | 0In Stock1,000 On Order Expected 20-Aug-26 | Reel | RL73 | 1 Ohms | 2 W | 1 % | 200 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.15 mm (0.124 in) | 0.74 mm (0.029 in) | - 55 C | + 155 C | Thick Film | Standard | SMD/SMT | RLP73K3A1R0FTDF | |||
Mfr: RL73H3AR10FTE TTI: RL73H3AR10FTE TE Connectivity / Holsworthy Availability: 0In Stock8,000 On Order Expected 17-Aug-26 Current Sense Resistors - SMD RL73H 3A R10 1%4K RL | 0In Stock8,000 On Order Expected 17-Aug-26 | Reel | RL73 | 100 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 2-1622824-9 | |||
Mfr: RL73H2BR68FTD TTI: RL73H2BR68FTD TE Connectivity / Holsworthy Availability: 0In Stock10,000 On Order Expected 30-Jul-26 Current Sense Resistors - SMD RL73H 2B R68 1%5K RL | 0In Stock10,000 On Order Expected 30-Jul-26 | Reel | RL73 | 680 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 1206 | 3216 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 1-1622824-3 | |||
Mfr: RL73H2BR68FTD TTI: 1-1622824-3 TE Connectivity / Holsworthy Availability: 0In Stock10,000 On Order Expected 30-Jul-26 Current Sense Resistors - SMD RL73H 2B R68 1%5K RL | 0In Stock10,000 On Order Expected 30-Jul-26 | Reel | RL73 | 680 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | RL73H2BR68FTD | |||
Mfr: RL73H3AR10FTE TTI: 2-1622824-9 TE Connectivity / Holsworthy Availability: 0In Stock8,000 On Order Expected 17-Aug-26 Current Sense Resistors - SMD RL73H 3A R10 1%4K RL | 0In Stock8,000 On Order Expected 17-Aug-26 | Reel | RL73 | 100 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | RL73H3AR10FTE | |||
Mfr: RLP73V3AR011FTDF TTI: 2176057-2 TE Connectivity / AMP Availability: 0In Stock2,000 On Order Expected Current Sense Resistors - SMD .011 OHM 1% 2W 600PPM | 0In Stock2,000 On Order Expected | Reel | RL73 | 11 mOhms | 2 W | 1 % | 600 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | Standard | SMD/SMT | RLP73V3AR011FTDF | |||
Mfr: 6-1622824-5 TTI: RL73N1JR22JTD TE Connectivity / AMP Availability: 0In StockCurrent Sense Resistors - SMD RL73N 1J R22 5% 5K RL | 0In Stock | Reel | RL73 | 220 mOhms | 100 mW (1/10 W) | 5 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | Standard | SMD/SMT | 6-1622824-5 | |||
Mfr: RLP73K2BR47FTDF TTI: 4-2176055-1 TE Connectivity / Holsworthy Availability: 0In StockCurrent Sense Resistors - SMD 2B R47 1% 1K RL | 0In Stock | Reel | RL73 | 1206 | 3216 | Thick Film | Standard | SMD/SMT | RLP73K2BR47FTDF | ||||||||||||
Mfr: RLP73K2BR22FTDF TTI: 3-2176055-3 TE Connectivity / Holsworthy Availability: 0In StockCurrent Sense Resistors - SMD 2B R22 1% 1K RL | 0In Stock | Reel | RL73 | 22 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | - 55 C | + 155 C | Thick Film | Standard | SMD/SMT | RLP73K2BR22FTDF | ||||||
Mfr: RL73N1JR10JTD TTI: RL73N1JR10JTD TE Connectivity / Holsworthy Availability: 0In StockCurrent Sense Resistors - SMD RL73N 1J R10 5% 5K RL | 0In Stock | Reel | RL73 | 100 mOhms | 100 mW (1/10 W) | 5 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 6-1622824-1 | |||
Mfr: RLP73V3AR010FTDF TTI: 2176057-1 TE Connectivity / Holsworthy Availability: 0In StockCurrent Sense Resistors - SMD 3A R010 1% 1K RL | 0In Stock | Reel | RL73 | 10 mOhms | 2 W | 1 % | 600 PPM / C | 2512 | 6431 | - 55 C | + 155 C | Thick Film | Standard | SMD/SMT | RLP73V3AR010FTDF | ||||||
Mfr: RL73H2ER16FTD TTI: RL73H2ER16FTD TE Connectivity / Holsworthy Availability: 0In StockCurrent Sense Resistors - SMD RL73H 2E R16 1%5K RL | 0In Stock | Reel | RL73 | 160 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 6.35 mm (0.25 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 1879463-6 | |||
Mfr: RLP73K3AR47FTDF TTI: 4-2176057-1 TE Connectivity / Holsworthy Availability: 0In StockCurrent Sense Resistors - SMD 3A R47 1% 1K RL | 0In Stock | Reel | RL73 | 470 mOhms | 2 W | 1 % | 200 PPM / C | 2512 | 6431 | - 55 C | + 155 C | Thick Film | Standard | SMD/SMT | RLP73K3AR47FTDF | ||||||
Mfr: RLP73N2AR22FTDF TTI: 1-2176053-6 TE Connectivity / Holsworthy Availability: 0In StockCurrent Sense Resistors - SMD 2A R22 1% 1K RL | 0In Stock | Reel | RL73 | 220 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | Standard | SMD/SMT | RLP73N2AR22FTDF | |||
Mfr: RLP73N2AR47JTD TTI: 2-2176054-4 TE Connectivity / Holsworthy Availability: 0In StockCurrent Sense Resistors - SMD RLP73N 2A R47 5% 5K RL | 0In Stock | Reel | RL73 | 470 mOhms | 250 mW (1/4 W) | 5 % | 300 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | Standard | SMD/SMT | RLP73N2AR47JTD | |||
Mfr: RLP73K3AR51FTDF TTI: 4-2176057-2 TE Connectivity / Holsworthy Availability: 0In StockCurrent Sense Resistors - SMD 3A R51 1% 1K RL | 0In Stock | Reel | RL73 | 510 mOhms | 2 W | 1 % | 200 PPM / C | 2512 | 6431 | - 55 C | + 155 C | Thick Film | Standard | SMD/SMT | RLP73K3AR51FTDF | ||||||
Mfr: RLP73N2AR47FTDF TTI: 2-2176053-4 TE Connectivity / Holsworthy Availability: 0In StockCurrent Sense Resistors - SMD 2A R47 1% 1K RL | 0In Stock | Reel | RL73 | 470 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0805 | 2012 | - 55 C | + 155 C | Thick Film | Standard | SMD/SMT | RLP73N2AR47FTDF | ||||||
Mfr: RL73K3AR22JTE TTI: RL73K3AR22JTE TE Connectivity / Holsworthy Availability: 0In StockCurrent Sense Resistors - SMD RL73K 3A R22 5% 4K RL | 0In Stock | Reel | RL73 | 220 mOhms | 1 W | 5 % | 200 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 4-1622825-5 |