SMD - RCWE - Current Sense Resistors - SMD
1,150 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RCWE0805R100FKEA TTI: RCWE0805R100FKEA Vishay / Dale Availability: 265,000In StockCurrent Sense Resistors - SMD 1/4watt .1ohms 1% 100ppm | 265,000In Stock | Reel | RCWE | 100 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE0805R510FKEA TTI: RCWE0805R510FKEA Vishay / Dale Availability: 20,000In Stock35,000 On Order Expected 29-Jun-26 Current Sense Resistors - SMD 1/4watt .51ohms 1% 100ppm | 20,000In Stock35,000 On Order Expected 29-Jun-26 | Reel | RCWE | 510 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE0402R100FNEA TTI: RCWE0402R100FNEA Vishay / Dale Availability: 100,000In StockCurrent Sense Resistors - SMD 1/8watt .1ohms 1% 200ppm | 100,000In Stock | Reel | RCWE | 100 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0402 | 1005 | 1.05 mm (0.041 in) | 0.55 mm (0.022 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE0805R500FKEA TTI: RCWE0805R500FKEA Vishay / Dale Availability: 10,000In StockCurrent Sense Resistors - SMD 1/4watt .5ohms 1% 100ppm | 10,000In Stock | Reel | RCWE | 500 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE1206R150FKEA TTI: RCWE1206R150FKEA Vishay / Dale Availability: 5,000In Stock30,000 On Order Expected 03-Aug-26 Current Sense Resistors - SMD 1/2watt .15ohms 1% 100ppm | 5,000In Stock30,000 On Order Expected 03-Aug-26 | Reel | RCWE | 150 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||||
Mfr: RCWE1210R330FKEA TTI: RCWE1210R330FKEA Vishay / Dale Availability: 40,000In StockCurrent Sense Resistors - SMD 1watt .33ohms 1% 100ppm | 40,000In Stock | Reel | RCWE | 330 mOhms | 1 W | 1 % | 100 PPM / C | 1210 | 3225 | 3.1 mm (0.122 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE0612R332FKEA TTI: RCWE0612R332FKEA Vishay / Dale Availability: 35,000In StockCurrent Sense Resistors - SMD 1watt .332ohms 1% 100ppm | 35,000In Stock | Reel | RCWE | 332 mOhms | 1 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE1206R200FKEA TTI: RCWE1206R200FKEA Vishay / Dale Availability: 5,000In StockCurrent Sense Resistors - SMD 1/2watt .2ohms 1% 100ppm | 5,000In Stock | Reel | RCWE | 200 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE1210R200FKEA TTI: RCWE1210R200FKEA Vishay / Dale Availability: 5,000In Stock40,000 On Order Expected 17-Jun-26 Current Sense Resistors - SMD 1watt .2ohms 1% 100ppm | 5,000In Stock40,000 On Order Expected 17-Jun-26 | Reel | RCWE | 200 mOhms | 1 W | 1 % | 100 PPM / C | 1210 | 3225 | 3.1 mm (0.122 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE2512R750FKEA TTI: RCWE2512R750FKEA Vishay / Dale Availability: 4,000In StockCurrent Sense Resistors - SMD 2watts .75ohms 1% 100ppm | 4,000In Stock | Reel | RCWE | 750 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.15 mm (0.124 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE0402R560FKEA TTI: RCWE0402R560FKEA Vishay / Dale Availability: 10,000In StockCurrent Sense Resistors - SMD 1/8watt .56ohms 1% 100ppm | 10,000In Stock | Reel | RCWE | 560 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0402 | 1005 | 1.03 mm (0.041 in) | 0.5 mm (0.02 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE0603R470FKEA TTI: RCWE0603R470FKEA Vishay / Dale Availability: 10,000In StockCurrent Sense Resistors - SMD 1/5watt .47ohms 1% 100ppm | 10,000In Stock | Reel | RCWE | 470 mOhms | 200 mW (1/5 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE1210R750FKEA TTI: RCWE1210R750FKEA Vishay / Dale Availability: 20,000In StockCurrent Sense Resistors - SMD 1watt .75ohms 1% 100ppm | 20,000In Stock | Reel | RCWE | 750 mOhms | 1 W | 1 % | 100 PPM / C | 1210 | 3225 | 3.1 mm (0.122 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE1210R510FKEA TTI: RCWE1210R510FKEA Vishay / Dale Availability: 20,000In StockCurrent Sense Resistors - SMD 1watt .51ohms 1% 100ppm | 20,000In Stock | Reel | RCWE | 510 mOhms | 1 W | 1 % | 100 PPM / C | 1210 | 3225 | 3.1 mm (0.122 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE0402R470FKEA TTI: RCWE0402R470FKEA Vishay / Dale Availability: 70,000In StockCurrent Sense Resistors - SMD 1/8watt .47ohms 1% 100ppm | 70,000In Stock | Reel | RCWE | 470 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0402 | 1005 | 1.03 mm (0.041 in) | 0.5 mm (0.02 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE0805R100JKEA TTI: RCWE0805R100JKEA Vishay / Dale Availability: 10,000In StockCurrent Sense Resistors - SMD 1/4watt .1ohms 5% 100ppm | 10,000In Stock | Reel | RCWE | 100 mOhms | 250 mW (1/4 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE0402R680FKEA TTI: RCWE0402R680FKEA Vishay / Dale Availability: 20,000In StockCurrent Sense Resistors - SMD 1/8watt .68ohms 1% 100ppm | 20,000In Stock | Reel | RCWE | 680 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0402 | 1005 | 1.03 mm (0.041 in) | 0.5 mm (0.02 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE0612R100JNEA TTI: RCWE0612R100JNEA Vishay / Dale Availability: 25,000In StockCurrent Sense Resistors - SMD 1watt .1ohms 5% 200ppm | 25,000In Stock | Reel | RCWE | 100 mOhms | 1 W | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE0603R330FKEA TTI: RCWE0603R330FKEA Vishay / Dale Availability: 40,000In StockCurrent Sense Resistors - SMD 1/5watt .33ohms 1% 100ppm | 40,000In Stock | Reel | RCWE | 330 mOhms | 200 mW (1/5 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE0402R300FKEA TTI: RCWE0402R300FKEA Vishay / Dale Availability: 50,000In StockCurrent Sense Resistors - SMD 1/8watt .3ohms 1% 100ppm | 50,000In Stock | Reel | RCWE | 300 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0402 | 1005 | 1.03 mm (0.041 in) | 0.5 mm (0.02 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE0805R620FKEA TTI: RCWE0805R620FKEA Vishay / Dale Availability: 15,000In StockCurrent Sense Resistors - SMD 1/4watt .62ohms 1% 100ppm | 15,000In Stock | Reel | RCWE | 620 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE1206R500FKEA TTI: RCWE1206R500FKEA Vishay / Dale Availability: 15,000In Stock25,000 On Order Expected 29-Jun-26 Current Sense Resistors - SMD 1/2watt .5ohms 1% 100ppm | 15,000In Stock25,000 On Order Expected 29-Jun-26 | Reel | RCWE | 500 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE0402R220FKEA TTI: RCWE0402R220FKEA Vishay / Dale Availability: 100,000In Stock150,000 On Order Expected Current Sense Resistors - SMD 1/8watt .22ohms 1% 100ppm | 100,000In Stock150,000 On Order Expected | Reel | RCWE | 220 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0402 | 1005 | 1.03 mm (0.041 in) | 0.5 mm (0.02 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE0402R330FKEA TTI: RCWE0402R330FKEA Vishay / Dale Availability: 220,000In Stock340,000 On Order Expected Current Sense Resistors - SMD 1/8watt .33ohms 1% 100ppm | 220,000In Stock340,000 On Order Expected | Reel | RCWE | 330 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0402 | 1005 | 1.03 mm (0.041 in) | 0.5 mm (0.02 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE1206R470FKEA TTI: RCWE1206R470FKEA Vishay / Dale Availability: 20,000In Stock40,000 On Order Expected 27-Jul-26 Current Sense Resistors - SMD 1/2watt .47ohms 1% 100ppm | 20,000In Stock40,000 On Order Expected 27-Jul-26 | Reel | RCWE | 470 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |