SMD - PU - Current Sense Resistors - SMD
98 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PU5931FKMP70R001L TTI: PU5931FKMP70R001L YAGEO Availability: 1,500In StockCurrent Sense Resistors - SMD 1 mOhms 3 Watts 1 % 75 ppm/C AEC-Q200 | 1,500In Stock | Reel | PU | 1 mOhms | 3 W | 1 % | 75 PPM / C | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PU2512FKM130R005L TTI: PU2512FKM130R005L YAGEO Availability: 24,000In Stock24,000 On Order Expected 10-Dec-26 Current Sense Resistors - SMD 5 mOhms 4 Watts 1 % 75 ppm/C AEC-Q200 | 24,000In Stock24,000 On Order Expected 10-Dec-26 | Reel | PU | 5 mOhms | 4 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.5 mm (0.02 in) | - 65 C | + 175 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PU3921FKNP50U2L TTI: PU3921FKNP50U2L YAGEO Availability: 3,000In StockCurrent Sense Resistors - SMD 200 uOhms 5 Watt 1 % 175 ppm/C AEC-Q200 | 3,000In Stock | Reel | PU | 200 uOhms | 5 W | 1 % | 175 PPM / C | 3921 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PU3921FKNP90U5L TTI: PU3921FKNP90U5L YAGEO Availability: 3,000In StockCurrent Sense Resistors - SMD 500 uOhms 3 Watt 1 % 175 ppm/C AEC-Q200 | 3,000In Stock | Reel | PU | 500 uOhms | 3 W | 1 % | 175 PPM / C | 3921 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PU3921FKM130R004L TTI: PU3921FKM130R004L YAGEO Availability: 6,000In StockCurrent Sense Resistors - SMD 4 mOhms 3 Watts 1 % 75 ppm/C AEC-Q200 | 6,000In Stock | Reel | PU | 4 mOhms | 3 W | 1 % | 75 PPM / C | 3921 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PU2512FKGP60U5L TTI: PU2512FKGP60U5L YAGEO Availability: 4,000In StockCurrent Sense Resistors - SMD 500 uOhms 6 Watt 1 % 200 ppm/C AEC-Q200 | 4,000In Stock | Reel | PU | 500 uOhms | 6 W | 1 % | 200 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PU5931FKNPA0U3L TTI: PU5931FKNPA0U3L YAGEO Availability: 3,000In StockCurrent Sense Resistors - SMD 300 uOhms 3 Watt 1 % 175 ppm/C AEC-Q200 | 3,000In Stock | Reel | PU | 300 uOhms | 3 W | 1 % | 175 PPM / C | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PU2512FKM130R003L TTI: PU2512FKM130R003L YAGEO Availability: 4,000In StockCurrent Sense Resistors - SMD 3 mOhms 4 Watts 1 % 75 ppm/C AEC-Q200 | 4,000In Stock | Reel | PU | 3 mOhms | 4 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.5 mm (0.02 in) | - 65 C | + 175 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PU5931FKM130R001L TTI: PU5931FKM130R001L YAGEO Availability: 1,500In StockCurrent Sense Resistors - SMD 1 mOhms 5 Watts 1 % 75 ppm/C AEC-Q200 | 1,500In Stock | Reel | PU | 1 mOhms | 5 W | 1 % | 75 PPM / C | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PU2512FKM130R004L TTI: PU2512FKM130R004L YAGEO Availability: 8,000In StockCurrent Sense Resistors - SMD 4 mOhms 4 Watts 1 % 75 ppm/C AEC-Q200 | 8,000In Stock | Reel | PU | 4 mOhms | 4 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.5 mm (0.02 in) | - 65 C | + 175 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PU5931FKMT50R001L TTI: PU5931FKMT50R001L YAGEO Availability: 3,000In StockCurrent Sense Resistors - SMD 1 mOhms 3 Watts 1 % 75 ppm/C AEC-Q200 | 3,000In Stock | Reel | PU | 1 mOhms | 3 W | 1 % | 75 PPM / C | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.5 mm (0.02 in) | - 65 C | + 275 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PU3921FKNP50U2L TTI: PU3921FKNP50U2L. YAGEO Availability: 3,000In StockCut Tape Current Sense Resistors - SMD .0002 OHM 1% 5W 175PPM | 3,000In Stock | Cut Tape | PU | |||||||||||||||||
Mfr: PU2512FKGP60U3L TTI: PU2512FKGP60U3L YAGEO Availability: 4,000In Stock8,000 On Order Expected Current Sense Resistors - SMD 300 uOhms 6 Watt 1 % 200 ppm/C AEC-Q200 | 4,000In Stock8,000 On Order Expected | Reel | PU | 300 uOhms | 6 W | 1 % | 200 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PU3921FKNP90U4L TTI: PU3921FKNP90U4L YAGEO Availability: 0In StockCurrent Sense Resistors - SMD 400 uOhms 9 Watt 1 % 175 ppm/C AEC-Q200 | 0In Stock | Reel | PU | 400 uOhms | 9 W | 1 % | 175 PPM / C | 3921 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PU3921FKM130R001L TTI: PU3921FKM130R001L YAGEO Availability: 0In StockCurrent Sense Resistors - SMD 1 mOhms 3 Watts 1 % 75 ppm/C AEC-Q200 | 0In Stock | Reel | PU | 1 mOhms | 3 W | 1 % | 75 PPM / C | 3921 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PU5931FKM130R004L TTI: PU5931FKM130R004L YAGEO Availability: 0In StockCurrent Sense Resistors - SMD 4 mOhms 5 Watts 1 % 75 ppm/C AEC-Q200 | 0In Stock | Reel | PU | 4 mOhms | 1 % | 75 PPM / C | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: PU3921FKNT30U5L TTI: PU3921FKNT30U5L YAGEO Availability: 0In StockCurrent Sense Resistors - SMD 0.5 mOhms 3 Watt 1 % 175 ppm/C AEC-Q200 | 0In Stock | Reel | PU | 500 mOhms | 1 % | 175 PPM / C | 3921 | 9953 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.5 mm (0.02 in) | - 65 C | + 275 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: PU5931FKN130U5L TTI: PU5931FKN130U5L YAGEO Availability: 0In StockCurrent Sense Resistors - SMD 0.5 mOhms 5 Watt 1 % 175 ppm/C AEC-Q200 | 0In Stock | Reel | PU | 500 mOhms | 1 % | 175 PPM / C | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: PU3921FKNP90U3L TTI: PU3921FKNP90U3L YAGEO Availability: 0In StockCurrent Sense Resistors - SMD 300 uOhms 3 Watt 1 % 175 ppm/C AEC-Q200 | 0In Stock | Reel | PU | 300 uOhms | 9 W | 1 % | 175 PPM / C | 3921 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PU5931FKMP70R002L TTI: PU5931FKMP70R002L YAGEO Availability: 0In StockCurrent Sense Resistors - SMD 2 mOhms 7 Watts 1 % 75 ppm/C AEC-Q200 | 0In Stock | Reel | PU | 2 mOhms | 1 % | 75 PPM / C | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: PU3921FKN130U3L TTI: PU3921FKN130U3L YAGEO Availability: 0In StockCurrent Sense Resistors - SMD 300 uOhms 3 Watt 1 % 175 ppm/C AEC-Q200 | 0In Stock | Reel | PU | 300 uOhms | 3 W | 1 % | 175 PPM / C | 3921 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PU3921FKM130R002L TTI: PU3921FKM130R002L YAGEO Availability: 0In StockCurrent Sense Resistors - SMD 2 mOhms 3 Watts 1 % 75 ppm/C AEC-Q200 | 0In Stock | Reel | PU | 2 mOhms | 1 % | 75 PPM / C | 3921 | 9953 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: PU5931FKH130U2L TTI: PU5931FKH130U2L YAGEO Availability: 0In StockCurrent Sense Resistors - SMD 200 uOhms 5 Watt 1 % 225 ppm/C AEC-Q200 | 0In Stock | Reel | PU | 200 uOhms | 1 % | 225 PPM / C | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: PU3921FKMP50R003L TTI: PU3921FKMP50R003L YAGEO Availability: 0In StockCurrent Sense Resistors - SMD 3 mOhms 3 Watts 1 % 75 ppm/C AEC-Q200 | 0In Stock | Reel | PU | 3 mOhms | 3 W | 1 % | 75 PPM / C | 3921 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PU3921FKMP50R004L TTI: PU3921FKMP50R004L YAGEO Availability: 0In StockCurrent Sense Resistors - SMD 4 mOhms 3 Watts 1 % 75 ppm/C AEC-Q200 | 0In Stock | Reel | PU | 4 mOhms | 3 W | 1 % | 75 PPM / C | 3921 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 |