SMD - PT - Current Sense Resistors - SMD
638 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PT1206FR-070R1L TTI: PT1206FR-070R1L YAGEO Availability: 320,000In StockCurrent Sense Resistors - SMD 100 mOhms 250mW 1 % 100 ppm/C AEC-Q200 | 320,000In Stock | Reel | PT | 100 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PT2010FK-7W0R33L TTI: PT2010FK-7W0R33L YAGEO Availability: 12,000In StockCurrent Sense Resistors - SMD 330 mOhms 1 Watt 1 % 75 ppm/C AEC-Q200 | 12,000In Stock | Reel | PT | 330 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PT2512FK-7W0R5L TTI: PT2512FK-7W0R5L YAGEO Availability: 4,000In StockCurrent Sense Resistors - SMD 500 mOhms 1 Watt 1 % 75 ppm/C AEC-Q200 | 4,000In Stock | Reel | PT | 500 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PT0805FR-070R05L TTI: PT0805FR-070R05L YAGEO Availability: 25,000In StockCurrent Sense Resistors - SMD 50 mOhms 125mWat 1 % 350 ppm/C AEC-Q200 | 25,000In Stock | Reel | PT | 50 mOhms | 1 % | 350 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: PT0603FR-7W0R1L TTI: PT0603FR-7W0R1L YAGEO Availability: 90,000In StockCurrent Sense Resistors - SMD 100 mOhms 200mW 1 % 200 ppm/C AEC-Q200 | 90,000In Stock | Reel | PT | 100 mOhms | 200 mW (1/5 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PT2512FK-070R1L TTI: PT2512FK-070R1L YAGEO Availability: 4,000In Stock8,000 On Order Expected 14-Oct-26 Current Sense Resistors - SMD 100 mOhms 1 Watt 1 % 75 ppm/C AEC-Q200 | 4,000In Stock8,000 On Order Expected 14-Oct-26 | Reel | PT | 100 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PT1206FR-070R25L TTI: PT1206FR-070R25L YAGEO Availability: 50,000In StockCurrent Sense Resistors - SMD 250 mOhms 250mW 1 % 75 ppm/C AEC-Q200 | 50,000In Stock | Reel | PT | 250 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PT1206FR-070R165L TTI: PT1206FR-070R165L YAGEO Availability: 10,000In StockCurrent Sense Resistors - SMD 165 mOhms 250mW 1 % 75 ppm/C AEC-Q200 | 10,000In Stock | Reel | PT | 165 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PT2512FK-070R15L TTI: PT2512FK-070R15L YAGEO Availability: 4,000In StockCurrent Sense Resistors - SMD 150 mOhms 1 Watt 1 % 75 ppm/C AEC-Q200 | 4,000In Stock | Reel | PT | 150 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PT0402FR-070R33L TTI: PT0402FR-070R33L YAGEO Availability: 10,000In StockCurrent Sense Resistors - SMD 330 mOhms 125mW 1 % 200 ppm/C AEC-Q200 | 10,000In Stock | Reel | PT | 330 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PT0805FR-7W0R2L TTI: PT0805FR-7W0R2L YAGEO Availability: 5,000In StockCurrent Sense Resistors - SMD 200 mOhms 250mW 1 % 100 ppm/C AEC-Q200 | 5,000In Stock | Reel | PT | 200 mOhms | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: PT1206FR-7W0R25L TTI: PT1206FR-7W0R25L YAGEO Availability: 10,000In StockCurrent Sense Resistors - SMD 250 mOhms 500mW 1 % 75 ppm/C AEC-Q200 | 10,000In Stock | Reel | PT | 250 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PT0402FR-070R51L TTI: PT0402FR-070R51L YAGEO Availability: 50,000In Stock10,000 On Order Expected 09-Sep-26 Current Sense Resistors - SMD 510 mOhms 62.5mW 1 % 200 ppm/C AEC-Q200 | 50,000In Stock10,000 On Order Expected 09-Sep-26 | Reel | PT | 510 mOhms | 62.5 mW (1/16 W) | 1 % | 200 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PT0603-R-070RL TTI: PT0603-R-070RL YAGEO Availability: 5,000In Stock5,000 On Order Expected 24-Jun-26 Current Sense Resistors - SMD 0Ohms 100m Watts - N /A AEC-Q200 | 5,000In Stock5,000 On Order Expected 24-Jun-26 | Reel | PT | 0 Ohms | 100 mW (1/10 W) | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
Mfr: PT2512FK-7W0R1L TTI: PT2512FK-7W0R1L YAGEO Availability: 8,000In StockCurrent Sense Resistors - SMD 100 mOhms 1 Watt 1 % 100 ppm/C AEC-Q200 | 8,000In Stock | Reel | PT | 100 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PT1206FR-070R332L TTI: PT1206FR-070R332L YAGEO Availability: 55,000In StockCurrent Sense Resistors - SMD 332 mOhms 500mW 1 % 75 ppm/C AEC-Q200 | 55,000In Stock | Reel | PT | 332 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PT1206FR-7W0R33L TTI: PT1206FR-7W0R33L YAGEO Availability: 5,000In Stock5,000 On Order Expected 12-Aug-26 Current Sense Resistors - SMD 330 mOhms 500mW 1 % 75 ppm/C AEC-Q200 | 5,000In Stock5,000 On Order Expected 12-Aug-26 | Reel | PT | 330 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PT2512FK-7W0R2L TTI: PT2512FK-7W0R2L YAGEO Availability: 4,000In StockCurrent Sense Resistors - SMD 200 mOhms 1 Watt 1 % 75 ppm/C AEC-Q200 | 4,000In Stock | Reel | PT | 200 mOhms | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: PT0402FR-7W0R1L TTI: PT0402FR-7W0R1L YAGEO Availability: 40,000In StockCurrent Sense Resistors - SMD 100 mOhms 125mW 1 % 200 ppm/C AEC-Q200 | 40,000In Stock | Reel | PT | 100 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PT0402JR-7W0R33L TTI: PT0402JR-7W0R33L YAGEO Availability: 40,000In StockCurrent Sense Resistors - SMD 330 mOhms 125mW 5 % 200 ppm/C AEC-Q200 | 40,000In Stock | Reel | PT | 330 mOhms | 5 % | 200 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: PT0402-R-070RL TTI: PT0402-R-070RL YAGEO Availability: 20,000In StockCurrent Sense Resistors - SMD 0Ohms 125m Watts - N /A AEC-Q200 | 20,000In Stock | Reel | PT | 0 Ohms | 125 mW (1/8 W) | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
Mfr: PT0402FR-070R5L TTI: PT0402FR-070R5L YAGEO Availability: 10,000In StockCurrent Sense Resistors - SMD 500 mOhms 62.5mW 1 % 200 ppm/C AEC-Q200 | 10,000In Stock | Reel | PT | 500 mOhms | 62.5 mW (1/16 W) | 1 % | 200 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PT0805-R-070RL TTI: PT0805-R-070RL YAGEO Availability: 10,000In StockCurrent Sense Resistors - SMD 0Ohms 125m Watts - N/A AEC-Q200 | 10,000In Stock | Reel | PT | 0 Ohms | 125 mW (1/8 W) | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
Mfr: PT1206-R-070RL TTI: PT1206-R-070RL YAGEO Availability: 10,000In StockCurrent Sense Resistors - SMD 0Ohms 250 m Watts AEC-Q200 | 10,000In Stock | Reel | PT | 0 Ohms | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||||
Mfr: PT1206FR-070R22L TTI: PT1206FR-070R22L YAGEO Availability: 15,000In StockCurrent Sense Resistors - SMD 220 mOhms 500mW 1 % 75 ppm/C AEC-Q200 | 15,000In Stock | Reel | PT | 220 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |