SMD - PMR - Current Sense Resistors - SMD
108 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PMR10EZPFU5L00 TTI: PMR10EZPFU5L00 ROHM Semiconductor Availability: 15,000In StockCurrent Sense Resistors - SMD 0805 0.005ohm 1% AEC-Q200 | 15,000In Stock | Reel | PMR | 5 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR03EZPJ000 TTI: PMR03EZPJ000 ROHM Semiconductor Availability: 30,000In StockCurrent Sense Resistors - SMD ZERO OHM JUMPER 1/4W | 30,000In Stock | Reel | PMR | 0 Ohms | 250 mW (1/4 W) | 5 % | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: PMR18EZPFV4L00 TTI: PMR18EZPFV4L00 ROHM Semiconductor Availability: 30,000In StockCurrent Sense Resistors - SMD 1206 0.004ohm 1% AEC-Q200 | 30,000In Stock | Reel | PMR | 4 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR100HZPFU10L0 TTI: PMR100HZPFU10L0 ROHM Semiconductor Availability: 4,000In StockCurrent Sense Resistors - SMD 2512 0.01ohm 1% AEC-Q200 | 4,000In Stock | Reel | PMR | 10 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR18EZPFU5L00 TTI: PMR18EZPFU5L00 ROHM Semiconductor Availability: 5,000In StockCurrent Sense Resistors - SMD 1206 0.005ohm 1% AEC-Q200 | 5,000In Stock | Reel | PMR | 5 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR18EZPFV2L00 TTI: PMR18EZPFV2L00 ROHM Semiconductor Availability: 20,000In StockCurrent Sense Resistors - SMD 1206 0.002ohm 1% AEC-Q200 | 20,000In Stock | Reel | PMR | 2 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR50HZPFU5L00 TTI: PMR50HZPFU5L00 ROHM Semiconductor Availability: 12,000In StockCurrent Sense Resistors - SMD 2010 0.005ohm 1% AEC-Q200 | 12,000In Stock | Reel | PMR | 5 mOhms | 1 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR100HZPFU5L00 TTI: PMR100HZPFU5L00 ROHM Semiconductor Availability: 4,000In StockCurrent Sense Resistors - SMD 2512 0.005ohm 1% AEC-Q200 | 4,000In Stock | Reel | PMR | 5 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR100HZPFV2L00 TTI: PMR100HZPFV2L00 ROHM Semiconductor Availability: 2,000In StockCurrent Sense Resistors - SMD 2512 0.002ohm 1% AEC-Q200 | 2,000In Stock | Reel | PMR | 2 mOhms | 3 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR18EZPJ000 TTI: PMR18EZPJ000 ROHM Semiconductor Availability: 5,000In StockCurrent Sense Resistors - SMD 1206 0ohm Jumper 5% CS Mtl Strp AEC-Q200 | 5,000In Stock | Reel | PMR | 0 Ohms | 1 W | 5 % | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | - 55 C | + 155 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
Mfr: PMR18EZPFU10L0 TTI: PMR18EZPFU10L0 ROHM Semiconductor Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 0.01ohm 1% AEC-Q200 | 10,000In Stock | Reel | PMR | 10 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR10EZPJV3L0 TTI: PMR10EZPJV3L0 ROHM Semiconductor Availability: 30,000In StockCurrent Sense Resistors - SMD 0805 3mOhm 5% AEC-Q200 | 30,000In Stock | Reel | PMR | 3 mOhms | 500 mW (1/2 W) | 5 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR10EZPFV3L00 TTI: PMR10EZPFV3L00 ROHM Semiconductor Availability: 20,000In StockCurrent Sense Resistors - SMD 0805 0.003ohm 1% AEC-Q200 | 20,000In Stock | Reel | PMR | 3 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR25HZPFV1L00 TTI: PMR25HZPFV1L00 ROHM Semiconductor Availability: 6,000In StockCurrent Sense Resistors - SMD 1210 0.001ohm 1% AEC-Q200 | 6,000In Stock | Reel | PMR | 1 mOhms | 2 W | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR50HZPFV3L00 TTI: PMR50HZPFV3L00 ROHM Semiconductor Availability: 4,000In StockCurrent Sense Resistors - SMD 2010 0.003ohm 1% AEC-Q200 | 4,000In Stock | Reel | PMR | 3 mOhms | 1 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR50HZPFU8L00 TTI: PMR50HZPFU8L00 ROHM Semiconductor Availability: 6,000In StockCurrent Sense Resistors - SMD 2010 0.008ohm 1% AEC-Q200 | 6,000In Stock | Reel | PMR | 8 mOhms | 1 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR100HZPFV3L00 TTI: PMR100HZPFV3L00 ROHM Semiconductor Availability: 2,000In StockCurrent Sense Resistors - SMD 2512 0.003ohm 1% AEC-Q200 | 2,000In Stock | Reel | PMR | 3 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR100HZPFU7L00 TTI: PMR100HZPFU7L00 ROHM Semiconductor Availability: 2,000In StockCurrent Sense Resistors - SMD 2512 0.007ohm 1% AEC-Q200 | 2,000In Stock | Reel | PMR | 7 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR100HZPFU6L00 TTI: PMR100HZPFU6L00 ROHM Semiconductor Availability: 2,000In StockCurrent Sense Resistors - SMD 2512 0.006ohm 1% AEC-Q200 | 2,000In Stock | Reel | PMR | 6 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR100HZPFV1L00 TTI: PMR100HZPFV1L00 ROHM Semiconductor Availability: 4,000In StockCurrent Sense Resistors - SMD 2512 0.001ohm 1% AEC-Q200 | 4,000In Stock | Reel | PMR | 1 mOhms | 3 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR50HZPFV2L00 TTI: PMR50HZPFV2L00 ROHM Semiconductor Availability: 12,000In StockCurrent Sense Resistors - SMD 2010 0.002ohm 1% AEC-Q200 | 12,000In Stock | Reel | PMR | 2 mOhms | 2 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR100HZPFV4L00 TTI: PMR100HZPFV4L00 ROHM Semiconductor Availability: 2,000In StockCurrent Sense Resistors - SMD 2512 0.004ohm 1% AEC-Q200 | 2,000In Stock | Reel | PMR | 4 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR100HZPFU10L0. TTI: PMR100HZPFU10L0. ROHM Semiconductor Availability: 1,700In StockCut Tape Current Sense Resistors - SMD .01 OHM 1% 2W | 1,700In Stock | Cut Tape | PMR | 10 mOhms | 2 W | 100 PPM / C | 2 Terminal | |||||||||||||
Mfr: PMR50HZPFV4L00 TTI: PMR50HZPFV4L00 ROHM Semiconductor Availability: 0In Stock4,000 On Order Expected 10-Sep-26 Current Sense Resistors - SMD 2010 0.004ohm 1% AEC-Q200 | 0In Stock4,000 On Order Expected 10-Sep-26 | Reel | PMR | 4 mOhms | 1 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR50HZPFU10L0 TTI: PMR50HZPFU10L0 ROHM Semiconductor Availability: 0In Stock2,000 On Order Expected 20-Jan-27 Current Sense Resistors - SMD 2010 0.01ohm 1% AEC-Q200 | 0In Stock2,000 On Order Expected 20-Jan-27 | Reel | PMR | 10 mOhms | 1 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 |