SMD - LVT - Current Sense Resistors - SMD
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LVT04R0100FER TTI: LVT04R0100FER Ohmite Availability: 20,000In StockCurrent Sense Resistors - SMD 0.01 ohm 1% 0.33W Current Sense | 20,000In Stock | Reel | LVT | 10 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.55 mm (0.022 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: LVT12R0200FER TTI: LVT12R0200FER Ohmite Availability: 15,000In StockCurrent Sense Resistors - SMD 0.02 ohm 1% 1.0W Current Sense | 15,000In Stock | Reel | LVT | 20 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: LVT06R0020HER TTI: LVT06R0020HER Ohmite Availability: 5,000In StockCurrent Sense Resistors - SMD 0.002 ohm 3% 0.33W Current Sense | 5,000In Stock | Reel | LVT | 2 mOhms | 330 mW (1/3 W) | 3 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: LVT08R0050FER TTI: LVT08R0050FER Ohmite Availability: 5,000In StockCurrent Sense Resistors - SMD 0.005 ohm 1% 0.5W Current Sense | 5,000In Stock | Reel | LVT | 5 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: LVT06R0030GER TTI: LVT06R0030GER Ohmite Availability: 5,000In StockCurrent Sense Resistors - SMD 0.003 ohm 2% 0.33W Current Sense | 5,000In Stock | Reel | LVT | 3 mOhms | 330 mW (1/3 W) | 2 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: LVT06R0100FER TTI: LVT06R0100FER Ohmite Availability: 15,000In StockCurrent Sense Resistors - SMD 0.01 ohm 1% 0.33W Current Sense | 15,000In Stock | Reel | LVT | 10 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: LVT08R0100FER TTI: LVT08R0100FER Ohmite Availability: 5,000In StockCurrent Sense Resistors - SMD 0.01 ohm 1% 0.5W Current Sense | 5,000In Stock | Reel | LVT | 10 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: LVT04R0150FER TTI: LVT04R0150FER Ohmite Availability: 10,000In StockCurrent Sense Resistors - SMD 0.015 ohm 1% 0.33W Current Sense | 10,000In Stock | Reel | LVT | 15 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.55 mm (0.022 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: LVT08R0200FER TTI: LVT08R0200FER Ohmite Availability: 0In Stock10,000 On Order Expected Current Sense Resistors - SMD 0.02 ohm 1% 0.5W Current Sense | 0In Stock10,000 On Order Expected | Reel | LVT | 20 mOhms | 500 mW (1/2 W) | 1 % | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | ||||
Mfr: LVT12R0100FER TTI: LVT12R0100FER Ohmite Availability: 0In Stock10,000 On Order Expected 08-Jan-27 Current Sense Resistors - SMD 0.01 ohm 1% 1.0W Current Sense | 0In Stock10,000 On Order Expected 08-Jan-27 | Reel | LVT | 10 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: LVT12R0150FER TTI: LVT12R0150FER Ohmite Availability: 0In Stock5,000 On Order Expected 17-Dec-26 Current Sense Resistors - SMD 0.015 ohm 1% 1.0W Current Sense | 0In Stock5,000 On Order Expected 17-Dec-26 | Reel | LVT | 15 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: LVT12R0050FER TTI: LVT12R0050FER Ohmite Availability: 0In Stock85,000 On Order Expected Current Sense Resistors - SMD 0.005 ohm 1% 1.0W Current Sense | 0In Stock85,000 On Order Expected | Reel | LVT | 5 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: LVT06R0050FER TTI: LVT06R0050FER Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.005 ohm 1% 0.33W Current Sense | 0In Stock | Reel | LVT | 5 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: LVT12R0030GER TTI: LVT12R0030GER Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.003 ohm 2% 1.0W Current Sense | 0In Stock | Reel | LVT | 3 mOhms | 1 W | 2 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: LVT04R0200FER TTI: LVT04R0200FER Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.02 ohm 1% 0.33W Current Sense | 0In Stock | Reel | LVT | 20 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.55 mm (0.022 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: LVT04R0025HER TTI: LVT04R0025HER Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.0025 ohm 3% 0.33W Current Sense | 0In Stock | Reel | LVT | 2.5 mOhms | 330 mW (1/3 W) | 3 % | 150 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.55 mm (0.022 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: LVT06R0150FER TTI: LVT06R0150FER Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.015 ohm 1% 0.33W Current Sense | 0In Stock | Reel | LVT | 15 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: LVT08R0030GER TTI: LVT08R0030GER Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.003 ohm 2% 0.5W Current Sense | 0In Stock | Reel | LVT | 3 mOhms | 500 mW (1/2 W) | 2 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: LVT04R0050FER TTI: LVT04R0050FER Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.005 ohm 1% 0.33W Current Sense | 0In Stock | Reel | LVT | 5 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.55 mm (0.022 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: LVT08R0020HER TTI: LVT08R0020HER Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.002 ohm 3% 0.5W Current Sense | 0In Stock | Reel | LVT | 2 mOhms | 500 mW (1/2 W) | 3 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: LVT08R0150FER TTI: LVT08R0150FER Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.015 ohm 1% 0.5W Current Sense | 0In Stock | Reel | LVT | 15 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: LVT12R0020HER TTI: LVT12R0020HER Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.002 ohm 3% 1.0W Current Sense | 0In Stock | Reel | LVT | 2 mOhms | 1 W | 3 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: LVT04R0030GER TTI: LVT04R0030GER Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.003 ohm 2% 0.33W Current Sense | 0In Stock | Reel | LVT | 3 mOhms | 330 mW (1/3 W) | 2 % | 150 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.55 mm (0.022 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: LVT06R0200FER TTI: LVT06R0200FER Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.02 ohm 1% 0.33W Current Sense | 0In Stock | Reel | LVT | 20 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT |