SMD - LVK - Current Sense Resistors - SMD
98 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LVK12R010DER TTI: LVK12R010DER Ohmite Availability: 15,000In Stock190,000 On Order Expected Current Sense Resistors - SMD .01ohm .5% 4 Terminal | 15,000In Stock190,000 On Order Expected | Reel | LVK | 10 mOhms | 500 mW (1/2 W) | 0.5 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 40 C | + 125 C | Metal Foil | 4 Terminal | SMD/SMT | |||
Mfr: LVK12R030FER TTI: LVK12R030FER Ohmite Availability: 20,000In StockCurrent Sense Resistors - SMD 0.03ohm 1% 4 Terminal | 20,000In Stock | Reel | LVK | 30 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 40 C | + 125 C | Metal Foil | 4 Terminal | SMD/SMT | |||
Mfr: LVK24R010DER TTI: LVK24R010DER Ohmite Availability: 10,000In StockCurrent Sense Resistors - SMD .01ohm .5% 4 Terminal | 10,000In Stock | Reel | LVK | 10 mOhms | 1 W | 0.5 % | 50 PPM / C | 2412 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.5 mm (0.02 in) | - 40 C | + 125 C | Metal Foil | 4 Terminal | SMD/SMT | |||
Mfr: LVK12R100CER TTI: LVK12R100CER Ohmite Availability: 10,000In StockCurrent Sense Resistors - SMD .1 OHM.25% 1/2W | 10,000In Stock | Reel | LVK | 100 mOhms | 500 mW (1/2 W) | 0.25 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 40 C | + 125 C | Thick Film | 4 Terminal | SMD/SMT | |||
Mfr: LVK20R020DER TTI: LVK20R020DER Ohmite Availability: 19,000In Stock10,000 On Order Expected 04-Feb-27 Current Sense Resistors - SMD 0.02ohm .5% 4 Terminal | 19,000In Stock10,000 On Order Expected 04-Feb-27 | Reel | LVK | 20 mOhms | 750 mW (3/4 W) | 0.5 % | 50 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.5 mm (0.02 in) | - 40 C | + 125 C | Metal Foil | 4 Terminal | SMD/SMT | |||
Mfr: LVK12R050CER TTI: LVK12R050CER Ohmite Availability: 5,000In StockCurrent Sense Resistors - SMD .05 OHM.25% 1/2W | 5,000In Stock | Reel | LVK | 50 mOhms | 500 mW (1/2 W) | 0.25 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 40 C | + 125 C | Thick Film | 4 Terminal | SMD/SMT | |||
Mfr: LVK20R010FER TTI: LVK20R010FER Ohmite Availability: 6,000In StockCurrent Sense Resistors - SMD .01ohm 1% 4 Terminal | 6,000In Stock | Reel | LVK | 10 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.5 mm (0.02 in) | - 40 C | + 125 C | Metal Foil | 4 Terminal | SMD/SMT | |||
Mfr: LVK24R050FER TTI: LVK24R050FER Ohmite Availability: 3,000In StockCurrent Sense Resistors - SMD 0.05ohm 1% 4 Terminal | 3,000In Stock | Reel | LVK | 50 mOhms | 1 W | 1 % | 50 PPM / C | 2412 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.5 mm (0.02 in) | - 40 C | + 125 C | Metal Foil | 4 Terminal | SMD/SMT | |||
Mfr: LVK12R030CER TTI: LVK12R030CER Ohmite Availability: 10,000In StockCurrent Sense Resistors - SMD .03 OHM.25% 1/2W | 10,000In Stock | Reel | LVK | 30 mOhms | 500 mW (1/2 W) | 0.25 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 40 C | + 125 C | Thick Film | 4 Terminal | SMD/SMT | |||
Mfr: LVK24R020DER TTI: LVK24R020DER Ohmite Availability: 11,000In StockCurrent Sense Resistors - SMD 0.02ohm .5% 4 Terminal | 11,000In Stock | Reel | LVK | 20 mOhms | 1 W | 0.5 % | 50 PPM / C | 2412 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.5 mm (0.02 in) | - 40 C | + 125 C | Metal Foil | 4 Terminal | SMD/SMT | |||
Mfr: LVK12R010FER TTI: LVK12R010FER Ohmite Availability: 10,000In Stock20,000 On Order Expected 11-Sep-26 Current Sense Resistors - SMD .01ohm 1% 4 Terminal | 10,000In Stock20,000 On Order Expected 11-Sep-26 | Reel | LVK | 10 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 40 C | + 125 C | Metal Foil | 4 Terminal | SMD/SMT | |||
Mfr: LVK20R020FER TTI: LVK20R020FER Ohmite Availability: 3,000In StockCurrent Sense Resistors - SMD 0.02ohm 1% 4 Terminal | 3,000In Stock | Reel | LVK | 20 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.5 mm (0.02 in) | - 40 C | + 125 C | Metal Foil | 4 Terminal | SMD/SMT | |||
Mfr: LVK24R033DER TTI: LVK24R033DER Ohmite Availability: 1,000In StockCurrent Sense Resistors - SMD 1W 0.033 OHMS 0.5% | 1,000In Stock | Reel | LVK | 33 mOhms | 1 W | 0.5 % | 50 PPM / C | 2412 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.5 mm (0.02 in) | - 40 C | + 125 C | Metal Foil | 4 Terminal | SMD/SMT | |||
Mfr: LVK20R020CER TTI: LVK20R020CER Ohmite Availability: 1,000In StockCurrent Sense Resistors - SMD .02 OHM.25% 3/4W | 1,000In Stock | Reel | LVK | 20 mOhms | 750 mW (3/4 W) | 0.25 % | 50 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.5 mm (0.02 in) | - 40 C | + 125 C | Thick Film | 4 Terminal | SMD/SMT | |||
Mfr: LVK20R010DER TTI: LVK20R010DER Ohmite Availability: 4,000In StockCurrent Sense Resistors - SMD .01ohm .5% 4 Terminal | 4,000In Stock | Reel | LVK | 10 mOhms | 750 mW (3/4 W) | 0.5 % | 50 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.5 mm (0.02 in) | - 40 C | + 125 C | Metal Foil | 4 Terminal | SMD/SMT | |||
Mfr: LVK24R010DER. TTI: LVK24R010DER. Ohmite Availability: 990In StockCut Tape Current Sense Resistors - SMD .01 OHM .5% 1W | 990In Stock | Cut Tape | LVK | |||||||||||||||||
Mfr: LVK25R002FER. TTI: LVK25R002FER. Ohmite Availability: 3In StockCut Tape Current Sense Resistors - SMD .002 OHM 1% 2W | 3In Stock | Cut Tape | LVK | |||||||||||||||||
Mfr: LVK12R010DER TTI: LVK12R010DER. Ohmite Availability: 5,550In StockCut Tape Current Sense Resistors - SMD .01 OHM .5% 1/2W | 5,550In Stock | Cut Tape | LVK | SMD/SMT | ||||||||||||||||
Mfr: LVK20R020DER. TTI: LVK20R020DER. Ohmite Availability: 70In StockCut Tape Current Sense Resistors - SMD .02 OHM .5% 3/4W | 70In Stock | Cut Tape | LVK | |||||||||||||||||
Mfr: LVK25R001FER. TTI: LVK25R001FER. Ohmite Availability: 170In StockCut Tape Current Sense Resistors - SMD .001 OHM 1% 2W | 170In Stock | Cut Tape | LVK | |||||||||||||||||
Mfr: LVK12R010FER TTI: LVK12R010FER. Ohmite Availability: 5,025In StockCut Tape Current Sense Resistors - SMD .01ohm 1% 4 Terminal | 5,025In Stock | Cut Tape | LVK | 10 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 40 C | + 125 C | Metal Foil | 4 Terminal | SMD/SMT | |||
Mfr: LVK25R005FER. TTI: LVK25R005FER. Ohmite Availability: 750In StockCut Tape Current Sense Resistors - SMD .005 OHM 1% 2W | 750In Stock | Cut Tape | LVK | |||||||||||||||||
Mfr: LVK12R012FER TTI: LVK12R012FER. Ohmite Availability: 4,225In StockCut Tape Current Sense Resistors - SMD .012 OHM 1% 1/2W | 4,225In Stock | Cut Tape | LVK | SMD/SMT | ||||||||||||||||
Mfr: LVK25R010FER TTI: LVK25R010FER. Ohmite Availability: 1,090In StockCut Tape Current Sense Resistors - SMD .01 OHM 1% 2W | 1,090In Stock | Cut Tape | LVK | 10 mOhms | 2 W | 1 % | 100 PPM / C | 1224 (Reversed) | 3264 (Reversed) | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.5 mm (0.02 in) | - 40 C | + 125 C | 2 Terminal | SMD/SMT | ||||
Mfr: LVK12R100DER TTI: LVK12R100DER. Ohmite Availability: 3,125In StockCut Tape Current Sense Resistors - SMD .1 OHM .5% 1/2W | 3,125In Stock | Cut Tape | LVK | 100 mOhms | 500 mW (1/2 W) | 0.5 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 40 C | + 125 C | Metal Foil | 4 Terminal | SMD/SMT |