SMD - LRF - Current Sense Resistors - SMD
414 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IRC / TT Electronics Availability: 1,000In Stock8,000 On Order Expected Current Sense Resistors - SMD .01 OHM 2W 1% | 1,000In Stock8,000 On Order Expected | Reel | LRF | 10 mOhms | 2 W | 1 % | 500 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | SMD/SMT | AEC-Q200 | ||||
IRC / TT Electronics Availability: 1,000In Stock12,000 On Order Expected Current Sense Resistors - SMD 2W .020 1% 100PPM | 1,000In Stock12,000 On Order Expected | Reel | LRF | 20 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
IRC / TT Electronics Availability: 1,000In Stock2,000 On Order Expected 22-Sep-26 Current Sense Resistors - SMD .01 OHM 1W 1% | 1,000In Stock2,000 On Order Expected 22-Sep-26 | Reel | LRF | 10 mOhms | 1 W | 1 % | 500 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
IRC / TT Electronics Availability: 1,000In StockCurrent Sense Resistors - SMD 1/2W .015 1% 100ppm | 1,000In Stock | Reel | LRF | 15 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.61 mm (0.024 in) | - 55 C | + 150 C | Thick Film | SMD/SMT | AEC-Q200 | ||||
IRC / TT Electronics Availability: 1,000In StockCurrent Sense Resistors - SMD 2W .012 1% 100ppm | 1,000In Stock | Reel | LRF | 12 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.74 mm (0.029 in) | Thick Film | SMD/SMT | AEC-Q200 | ||||||
IRC / TT Electronics Availability: 4,000In StockCurrent Sense Resistors - SMD R015 2512 1% 2W 200V 15mOhm TK 100PPM | 4,000In Stock | Reel | LRF | 15 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.74 mm (0.029 in) | Thick Film | SMD/SMT | AEC-Q200 | ||||||
Mfr: LRF2512-R01FW TTI: LRF2512-R01FW Welwyn Components / TT Electronics Availability: 3,600In StockCurrent Sense Resistors - SMD 2512 10 mOhms 1% Flip Chip | 3,600In Stock | Reel | LRF | 10 mOhms | 2 W | 1 % | 300 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.74 mm (0.029 in) | - 55 C | + 170 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
IRC / TT Electronics Availability: 5,000In StockCurrent Sense Resistors - SMD 1W .012 1% 100ppm | 5,000In Stock | Reel | LRF | 12 mOhms | 1 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | SMD/SMT | AEC-Q200 | ||||
IRC / TT Electronics Availability: 0In StockCurrent Sense Resistors - SMD 1W .005 5% 100ppm | 0In Stock | Reel | LRF | 5 mOhms | 1 W | 5 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
IRC / TT Electronics Availability: 12,000In StockCurrent Sense Resistors - SMD 1/2W .015 1% 100ppm | 12,000In Stock | Reel | LRF | 15 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.61 mm (0.024 in) | - 55 C | + 150 C | Thick Film | SMD/SMT | AEC-Q200 | ||||
IRC / TT Electronics Availability: 6,000In StockCurrent Sense Resistors - SMD .025 OHM 1% 1W 100PPM | 6,000In Stock | Reel | LRF | 25 mOhms | 1 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | SMD/SMT | AEC-Q200 | ||||
IRC / TT Electronics Availability: 1,800In StockCurrent Sense Resistors - SMD 2W .025 1% 100ppm | 1,800In Stock | Reel | LRF | 25 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | SMD/SMT | AEC-Q200 | ||||
TTI: LRF2512LF-01-R010-FT Welwyn Components / TT Electronics Availability: 1,000In Stock8,000 On Order Expected Current Sense Resistors - SMD .01 OHM 2W 1% | 1,000In Stock8,000 On Order Expected | Reel | LRF | 10 mOhms | 2 W | 1 % | 500 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | 2 Terminal | SMD/SMT | LRC-LRF2512LF-01-R010-FT | |||
TTI: LRF2512LF-01-R020-FT IRC / TT Electronics Availability: 1,000In Stock12,000 On Order Expected Current Sense Resistors - SMD .02 OHM 2W 1% | 1,000In Stock12,000 On Order Expected | Reel | LRF | 20 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | LRC-LRF2512LF-01-R020-FT | ||
TTI: LRF1206LF-01-R015-FT Welwyn Components / TT Electronics Availability: 1,000In StockCurrent Sense Resistors - SMD .015 OHM 1% 1/2W 100PPM | 1,000In Stock | Reel | LRF | 15 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.61 mm (0.024 in) | - 55 C | + 150 C | Thick Film | 2 Terminal | SMD/SMT | LRC-LRF1206LF-01-R015-FT | |||
TTI: LRF2010LF-01-R010-FT Welwyn Components / TT Electronics Availability: 1,000In Stock2,000 On Order Expected 22-Sep-26 Current Sense Resistors - SMD .01 OHM 1W 1% | 1,000In Stock2,000 On Order Expected 22-Sep-26 | Reel | LRF | 10 mOhms | 1 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | 2 Terminal | SMD/SMT | LRC-LRF2010LF-01-R010-FT | |||
TTI: LRF1206LF-01-R010FT. Welwyn Components / TT Electronics Availability: 500In StockCut Tape Current Sense Resistors - SMD .01 OHM 1/2W 1% | 500In Stock | Cut Tape | LRF | 10 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.61 mm (0.024 in) | - 55 C | + 150 C | Thick Film | 2 Terminal | SMD/SMT | LRC-LRF1206LF-01-R010-FT | |||
TTI: LRF1206-01-R015-FT Welwyn Components / TT Electronics Availability: 12,000In StockCurrent Sense Resistors - SMD .015 OHM 1% 1/2W 100PPM | 12,000In Stock | Reel | LRF | 15 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.61 mm (0.024 in) | - 55 C | + 150 C | Thick Film | 2 Terminal | SMD/SMT | LRC-LRF1206-01-R015-FT | |||
TTI: LRF2512-01-R025-FT Welwyn Components / TT Electronics Availability: 1,800In StockCurrent Sense Resistors - SMD .025 OHM 1% 2W 100PPM | 1,800In Stock | Reel | LRF | 25 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | 2 Terminal | SMD/SMT | LRC-LRF2512-01-R025-FT | |||
TTI: LRF2010-01-R012-FT Welwyn Components / TT Electronics Availability: 5,000In StockCurrent Sense Resistors - SMD .012 OHM 1% 1W 100PPM | 5,000In Stock | Reel | LRF | 12 mOhms | 1 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | 2 Terminal | SMD/SMT | LRC-LRF2010-01-R012-FT | |||
TTI: LRF2512LF-01-R012-FT Welwyn Components / TT Electronics Availability: 1,000In StockCurrent Sense Resistors - SMD .012 OHM 1% 2W 100PPM | 1,000In Stock | Reel | LRF | 12 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.74 mm (0.029 in) | Thick Film | 2 Terminal | SMD/SMT | LRC-LRF2512LF-01-R012-FT | |||||
TTI: LRF2512LF-01-R015-FT Welwyn Components / TT Electronics Availability: 4,000In StockCurrent Sense Resistors - SMD R015 2512 1% 2W 200V 15mOhm TK 100PPM | 4,000In Stock | Reel | LRF | 15 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.74 mm (0.029 in) | Thick Film | 2 Terminal | SMD/SMT | LRC-LRF2512LF-01-R015-FT | |||||
TTI: LRF2010LF-01-R008-FT Welwyn Components / TT Electronics Availability: 8,000In StockCurrent Sense Resistors - SMD .008 OHM 1% 1W 100PPM | 8,000In Stock | Reel | LRF | 8 mOhms | 1 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | 2 Terminal | SMD/SMT | LRC-LRF2010LF-01-R008-FT | |||
TTI: LRF2010LF-01-R005-JT Welwyn Components / TT Electronics Availability: 0In StockCurrent Sense Resistors - SMD .005 OHM 5% 1W 100PPM | 0In Stock | Reel | LRF | 5 mOhms | 1 W | 5 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | 2 Terminal | SMD/SMT | LRC-LRF2010LF-01-R005-JT | |||
TTI: LRF2010-01-R025-FT Welwyn Components / TT Electronics Availability: 6,000In StockCurrent Sense Resistors - SMD .025 OHM 1% 1W 100PPM | 6,000In Stock | Reel | LRF | 25 mOhms | 1 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | 2 Terminal | SMD/SMT | LRC-LRF2010-01-R025-FT |