SMD - LRC - Current Sense Resistors - SMD
110 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IRC / TT Electronics Availability: 20,000In StockCurrent Sense Resistors - SMD .15 OHM 2W 1% | 20,000In Stock | Reel | LRC | 150 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LRC-LR2512-01-R500-F TTI: LRC-LR2512-01-R500-F IRC / TT Electronics Availability: 7,200In Stock3,600 On Order Expected 09-Oct-26 Current Sense Resistors - SMD 2W .500 1% 100ppm | 7,200In Stock3,600 On Order Expected 09-Oct-26 | Reel | LRC | 500 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | SMD/SMT | AEC-Q200 | |||
IRC / TT Electronics Availability: 5,000In StockCurrent Sense Resistors - SMD 1W 1 OHM 1% | 5,000In Stock | Reel | LRC | 1 Ohms | 1 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | SMD/SMT | AEC-Q200 | |||
IRC / TT Electronics Availability: 3,000In StockCurrent Sense Resistors - SMD .2 OHM 1W 1% | 3,000In Stock | Reel | LRC | 200 mOhms | 1 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | SMD/SMT | AEC-Q200 | |||
IRC / TT Electronics Availability: 4,000In StockCurrent Sense Resistors - SMD .22 OHM 2W 1% | 4,000In Stock | Reel | LRC | 220 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | SMD/SMT | AEC-Q200 | |||
IRC / TT Electronics Availability: 3,000In StockCurrent Sense Resistors - SMD .5OHMS 1W 1% | 3,000In Stock | Reel | LRC | 500 mOhms | 1 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | SMD/SMT | AEC-Q200 | |||
IRC / TT Electronics Availability: 2,000In StockCurrent Sense Resistors - SMD .03 OHM 1/2W 1% | 2,000In Stock | Reel | LRC | 30 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.61 mm (0.024 in) | - 55 C | + 150 C | Thick Film | SMD/SMT | AEC-Q200 | |||
IRC / TT Electronics Availability: 2,000In StockCurrent Sense Resistors - SMD 1W .120 1% 100ppm | 2,000In Stock | Reel | LRC | 120 mOhms | 1 W | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.74 mm (0.029 in) | Thick Film | SMD/SMT | AEC-Q200 | |||||||
Mfr: LRC-LR2512-01-1R00-F TTI: LRC-LR2512-01-1R00-F IRC / TT Electronics Availability: 9,000In StockCurrent Sense Resistors - SMD 1 OHM 1% 2W 100PPM | 9,000In Stock | Reel | LRC | 1 Ohms | 2 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | SMD/SMT | AEC-Q200 | |||
IRC / TT Electronics Availability: 4,000In StockCurrent Sense Resistors - SMD .3 OHM 1W 1% | 4,000In Stock | Reel | LRC | 300 mOhms | 1 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LRC-LR1206-01-R047-F TTI: LRC-LR1206-01-R047-F IRC / TT Electronics Availability: 2,000In StockCurrent Sense Resistors - SMD 1/2W .047 OHM 1% | 2,000In Stock | Reel | LRC | 1206 | 3115 | Thick Film | SMD/SMT | AEC-Q200 | ||||||||||||
IRC / TT Electronics Availability: 4,000In StockCurrent Sense Resistors - SMD .033 OHM 1W 1% | 4,000In Stock | Reel | LRC | 33 mOhms | 1 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LRC-LR2512-01-R200-F TTI: LRC-LR2512-01-R200-F IRC / TT Electronics Availability: 1,800In StockCurrent Sense Resistors - SMD .2 OHM 1% 2W 100PPM | 1,800In Stock | Reel | LRC | 200 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | SMD/SMT | AEC-Q200 | |||
IRC / TT Electronics Availability: 1,000In StockCurrent Sense Resistors - SMD 2W .030 1% 100ppm | 1,000In Stock | Reel | LRC | 30 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | SMD/SMT | AEC-Q200 | |||
IRC / TT Electronics Availability: 6,000In StockCurrent Sense Resistors - SMD .332 OHM 1/2W 1% | 6,000In Stock | Reel | LRC | 332 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.61 mm (0.024 in) | - 55 C | + 150 C | Thick Film | SMD/SMT | AEC-Q200 | |||
IRC / TT Electronics Availability: 1,000In StockCurrent Sense Resistors - SMD .47 OHM 1/2W 1% | 1,000In Stock | Reel | LRC | 470 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.61 mm (0.024 in) | - 55 C | + 150 C | Thick Film | SMD/SMT | AEC-Q200 | |||
IRC / TT Electronics Availability: 1,000In StockCurrent Sense Resistors - SMD 1W .039 OHM 1% | 1,000In Stock | Reel | LRC | 39 mOhms | 1 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | SMD/SMT | AEC-Q200 | |||
IRC / TT Electronics Availability: 0In StockCurrent Sense Resistors - SMD .4 OHM 1/2W 1% | 0In Stock | Reel | LRC | 400 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.61 mm (0.024 in) | - 55 C | + 150 C | Thick Film | SMD/SMT | AEC-Q200 | |||
IRC / TT Electronics Availability: 0In Stock9,000 On Order Expected Current Sense Resistors - SMD .2 OHM 1/2W 1% | 0In Stock9,000 On Order Expected | Reel | LRC | 200 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.61 mm (0.024 in) | - 55 C | + 150 C | Thick Film | SMD/SMT | AEC-Q200 | |||
IRC / TT Electronics Availability: 0In Stock12,000 On Order Expected 16-Oct-26 Current Sense Resistors - SMD .2ohms 2watts 1% | 0In Stock12,000 On Order Expected 16-Oct-26 | Reel | LRC | 200 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | SMD/SMT | AEC-Q200 | |||
IRC / TT Electronics Availability: 0In StockCurrent Sense Resistors - SMD 1/2W .1 OHM 1% 1206 | 0In Stock | Reel | LRC | 100 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.61 mm (0.024 in) | - 55 C | + 150 C | Thick Film | SMD/SMT | AEC-Q200 | |||
IRC / TT Electronics Availability: 0In StockCurrent Sense Resistors - SMD .05OHMS 1W 1% | 0In Stock | Reel | LRC | 50 mOhms | 1 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | SMD/SMT | AEC-Q200 | |||
IRC / TT Electronics Availability: 0In Stock4,000 On Order Expected 26-Apr-27 Current Sense Resistors - SMD 2W .4 OHM 1% 2512 100PPM | 0In Stock4,000 On Order Expected 26-Apr-27 | Reel | LRC | 400 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | SMD/SMT | AEC-Q200 | |||
IRC / TT Electronics Availability: 0In Stock2,000 On Order Expected 16-Sep-26 Current Sense Resistors - SMD .04 OHM 1W 1% | 0In Stock2,000 On Order Expected 16-Sep-26 | Reel | LRC | 40 mOhms | 1 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | SMD/SMT | AEC-Q200 | |||
IRC / TT Electronics Availability: 0In Stock3,000 On Order Expected 18-Aug-26 Current Sense Resistors - SMD 1/2W .033 1% 100ppm | 0In Stock3,000 On Order Expected 18-Aug-26 | Reel | LRC | 33 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.61 mm (0.024 in) | - 55 C | + 150 C | Thick Film | SMD/SMT | AEC-Q200 |