SMD - KTR - Current Sense Resistors - SMD
23 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LTR18EZPF1500 TTI: LTR18EZPF1500 ROHM Semiconductor Availability: 55,000In StockCurrent Sense Resistors - SMD 0612 150ohm 1% Rev Term AEC-Q200 | 55,000In Stock | Reel | KTR | 150 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF2000 TTI: LTR18EZPF2000 ROHM Semiconductor Availability: 20,000In StockCurrent Sense Resistors - SMD 0612 200ohm 1% Rev Term AEC-Q200 | 20,000In Stock | Reel | KTR | 200 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF1002 TTI: LTR18EZPF1002 ROHM Semiconductor Availability: 5,000In StockCurrent Sense Resistors - SMD 0612 10Kohm 1% Rev Term AEC-Q200 | 5,000In Stock | Reel | KTR | 10 kOhms | 750 mW (3/4 W) | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF12R0 TTI: LTR18EZPF12R0 ROHM Semiconductor Availability: 0In Stock25,000 On Order Expected 01-Jul-26 Current Sense Resistors - SMD 0612 12ohm 1% Rev Term AEC-Q200 | 0In Stock25,000 On Order Expected 01-Jul-26 | Reel | KTR | 12 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF13R0 TTI: LTR18EZPF13R0 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 13ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | KTR | 13 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR10EZPF5900 TTI: LTR10EZPF5900 ROHM Semiconductor Availability: 0In Stock5,000 On Order Expected 28-May-26 Current Sense Resistors - SMD 0805 590ohm 1% Rev Term AEC-Q200 | 0In Stock5,000 On Order Expected 28-May-26 | Reel | KTR | 590 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 1220 | 0508 | 1.2 mm (0.047 in) | 2 mm (0.079 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF15R0 TTI: LTR18EZPF15R0 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 15ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | KTR | 15 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF10R0 TTI: LTR18EZPF10R0 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 10ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | KTR | 10 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF11R0 TTI: LTR18EZPF11R0 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 11ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | KTR | 11 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF1R00 TTI: LTR18EZPF1R00 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 1ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | KTR | 1 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR10EZPJ4R7 TTI: LTR10EZPJ4R7 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0805 4ohm 5% Rev Term AEC-Q200 | 0In Stock | Reel | KTR | 4.7 Ohms | 1 W | 5 % | 200 PPM / C | 1220 | 0508 | 1.2 mm (0.047 in) | 2 mm (0.079 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR10EZPJ5R6 TTI: LTR10EZPJ5R6 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0805 5.6ohm 5% Rev Term AEC-Q200 | 0In Stock | Reel | KTR | 5.6 Ohms | 1 W | 5 % | 200 PPM / C | 1220 | 0508 | 1.2 mm (0.047 in) | 2 mm (0.079 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR10EZPJ222 TTI: LTR10EZPJ222 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0508 2K2ohm 5% Rev Term AEC-Q200 | 0In Stock | Reel | KTR | 2.2 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 1220 | 0508 | 1.2 mm (0.047 in) | 2 mm (0.079 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF1200 TTI: LTR18EZPF1200 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 120ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | KTR | 120 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR10EZPF1003 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0508 100Kohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | KTR | 100 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 1220 | 0508 | 1.2 mm (0.047 in) | 2 mm (0.079 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF1000 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 100ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | KTR | 100 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR10EZPJ100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0508 10ohm 5% Rev Term AEC-Q200 | 0In Stock | Reel | KTR | 10 Ohms | 1 W | 5 % | 200 PPM / C | 1220 | 0508 | 1.2 mm (0.047 in) | 2 mm (0.079 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF1003 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 100Kohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | KTR | 100 kOhms | 750 mW (3/4 W) | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF1R50 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 1.5ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | KTR | 1.5 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR10EZPJ102 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0508 1Kohm 5% Rev Term AEC-Q200 | 0In Stock | Reel | KTR | 1 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 0508 | 1220 | 1.2 mm (0.047 in) | 2 mm (0.079 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR10EZPJ104 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0805 100Kohm 5% Rev Term AEC-Q200 | 0In Stock | Reel | KTR | 100 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 1220 | 0508 | 1.2 mm (0.047 in) | 2 mm (0.079 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF1102 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 11Kohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | KTR | 11 kOhms | 750 mW (3/4 W) | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF1502 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 15Kohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | KTR | 15 kOhms | 750 mW (3/4 W) | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 |