SMD - KDV - Current Sense Resistors - SMD
120 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KDV12DR200ET TTI: KDV12DR200ET Ohmite Availability: 5,000In Stock10,000 On Order Expected 12-Nov-26 Current Sense Resistors - SMD 0.2 ohm 1206 0.5% 0.5W | 5,000In Stock10,000 On Order Expected 12-Nov-26 | Reel | KDV | 200 mOhms | 500 mW (1/2 W) | 0.5 % | 50 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: KDV12FR068ET TTI: KDV12FR068ET Ohmite Availability: 5,000In Stock5,000 On Order Expected 26-Oct-26 Current Sense Resistors - SMD 0.068 ohm 1206 1% 0.5W | 5,000In Stock5,000 On Order Expected 26-Oct-26 | Reel | KDV | 68 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: KDV08DR510ET TTI: KDV08DR510ET Ohmite Availability: 20,000In StockCurrent Sense Resistors - SMD 0.51 ohm 0805 0.5% 0.25W | 20,000In Stock | Reel | KDV | 510 mOhms | 250 mW (1/4 W) | 0.5 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: KDV12DR050ET TTI: KDV12DR050ET Ohmite Availability: 5,000In StockCurrent Sense Resistors - SMD 0.05 ohm 1206 0.5% 0.5W | 5,000In Stock | Reel | KDV | 50 mOhms | 500 mW (1/2 W) | 0.5 % | 100 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: KDV06FR300ET TTI: KDV06FR300ET Ohmite Availability: 5,000In StockCurrent Sense Resistors - SMD 0.3 ohm 0603 1% 0.20W | 5,000In Stock | Reel | KDV | 300 mOhms | 200 mW (1/5 W) | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: KDV08FR200ET TTI: KDV08FR200ET Ohmite Availability: 10,000In StockCurrent Sense Resistors - SMD 0.2 ohm 0805 1% 0.25W | 10,000In Stock | Reel | KDV | 200 mOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: KDV12DR150ET TTI: KDV12DR150ET Ohmite Availability: 5,000In StockCurrent Sense Resistors - SMD 0.15 ohm 1206 0.5% 0.5W | 5,000In Stock | Reel | KDV | 150 mOhms | 500 mW (1/2 W) | 0.5 % | 50 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: KDV12DR100ET TTI: KDV12DR100ET Ohmite Availability: 5,000In Stock5,000 On Order Expected 19-Nov-26 Current Sense Resistors - SMD 0.1 ohm 1206 0.5% 0.5W | 5,000In Stock5,000 On Order Expected 19-Nov-26 | Reel | KDV | 100 mOhms | 500 mW (1/2 W) | 0.5 % | 100 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: KDV12FR270ET TTI: KDV12FR270ET Ohmite Availability: 5,000In StockCurrent Sense Resistors - SMD 0.27 ohm 1206 1% 0.5W | 5,000In Stock | Reel | KDV | 270 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: KDV06FR150ET TTI: KDV06FR150ET Ohmite Availability: 10,000In StockCurrent Sense Resistors - SMD 0.15 ohm 0603 1% 0.20W | 10,000In Stock | Reel | KDV | 150 mOhms | 200 mW (1/5 W) | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: KDV06DR100ET TTI: KDV06DR100ET Ohmite Availability: 10,000In StockCurrent Sense Resistors - SMD 0.1 ohm 0603 0.5% 0.20W | 10,000In Stock | Reel | KDV | 100 mOhms | 200 mW (1/5 W) | 0.5 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: KDV06FR068ET TTI: KDV06FR068ET Ohmite Availability: 10,000In StockCurrent Sense Resistors - SMD 0.068 ohm 0603 1% 0.20W | 10,000In Stock | Reel | KDV | 68 mOhms | 200 mW (1/5 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: KDV08FR150ET TTI: KDV08FR150ET Ohmite Availability: 10,000In StockCurrent Sense Resistors - SMD 0.15 ohm 0805 1% 0.25W | 10,000In Stock | Reel | KDV | 150 mOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: KDV12FR200ET TTI: KDV12FR200ET Ohmite Availability: 5,000In StockCurrent Sense Resistors - SMD 0.2 ohm 1206 1% 0.5W | 5,000In Stock | Reel | KDV | 200 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: KDV08FR300ET TTI: KDV08FR300ET Ohmite Availability: 0In Stock5,000 On Order Expected 31-Aug-26 Current Sense Resistors - SMD 0.3 ohm 0805 1% 0.25W | 0In Stock5,000 On Order Expected 31-Aug-26 | Reel | KDV | 300 mOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: KDV12FR620ET TTI: KDV12FR620ET Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.62 ohm 1206 1% 0.5W | 0In Stock | Reel | KDV | 620 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: KDV12DR220ET TTI: KDV12DR220ET Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.22 ohm 1206 0.5% 0.5W | 0In Stock | Reel | KDV | 220 mOhms | 500 mW (1/2 W) | 0.5 % | 50 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: KDV12FR120ET TTI: KDV12FR120ET Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.12 ohm 1206 1% 0.5W | 0In Stock | Reel | KDV | 120 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: KDV08FR082ET TTI: KDV08FR082ET Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.082 ohm 0805 1% 0.25W | 0In Stock | Reel | KDV | 82 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: KDV12FR082ET TTI: KDV12FR082ET Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 82 mOhm 1206 1% 0.5W | 0In Stock | Reel | KDV | 82 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
0In Stock | Reel | KDV | 150 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: KDV08FR068ET TTI: KDV08FR068ET Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.068 ohm 0805 1% 0.25W | 0In Stock | Reel | KDV | 68 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: KDV12DR820ET TTI: KDV12DR820ET Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.82 ohm 1206 0.5% 0.5W | 0In Stock | Reel | KDV | 820 mOhms | 500 mW (1/2 W) | 0.5 % | 50 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: KDV08FR270ET TTI: KDV08FR270ET Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.27 ohm 0805 1% 0.25W | 0In Stock | Reel | KDV | 270 mOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: KDV08FR120ET TTI: KDV08FR120ET Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.12 ohm 0805 1% 0.25W | 0In Stock | Reel | KDV | 120 mOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT |