SMD - GK - Current Sense Resistors - SMD
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GKM5R0005FE-TR TTI: GKM5R0005FE-TR Ohmite Availability: 2,000In StockCurrent Sense Resistors - SMD 5W 1% 0.0005 OHM | 2,000In Stock | Reel | GK | 500 uOhms | 5 W | 1 % | 70 PPM / C | 11.9 mm (0.469 in) | 6.6 mm (0.26 in) | 3 mm (0.118 in) | - 55 C | + 155 C | Thick Film | 4 Terminal | SMD/SMT | |||||
Mfr: GKK5R0020FE-TR TTI: GKK5R0020FE-TR Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 5W 1% 0.002 OHM | 0In Stock | Reel | GK | 2 mOhms | 5 W | 1 % | 40 PPM / C | 11.9 mm (0.469 in) | 6.6 mm (0.26 in) | 3 mm (0.118 in) | - 55 C | + 155 C | Thick Film | 4 Terminal | SMD/SMT | |||||
Mfr: GKM5R0010FE-TR TTI: GKM5R0010FE-TR Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 5W 1% 0.001 OHM | 0In Stock | Reel | GK | 1 mOhms | 5 W | 1 % | 70 PPM / C | 11.9 mm (0.469 in) | 6.6 mm (0.26 in) | 3 mm (0.118 in) | - 55 C | + 155 C | Thick Film | 4 Terminal | SMD/SMT | |||||
Mfr: GKM5R0003FE-TR TTI: GKM5R0003FE-TR Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 5W 1% 0.0003 OHM | 0In Stock | Reel | GK | 300 uOhms | 5 W | 1 % | 70 PPM / C | 11.9 mm (0.469 in) | 6.6 mm (0.26 in) | 3 mm (0.118 in) | - 55 C | + 155 C | Thick Film | 4 Terminal | SMD/SMT | |||||
Mfr: GKK5R0030FE-TR TTI: GKK5R0030FE-TR Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 5W 1% 0.003 OHM | 0In Stock | Reel | GK | 3 mOhms | 5 W | 1 % | 40 PPM / C | 11.9 mm (0.469 in) | 6.6 mm (0.26 in) | 3 mm (0.118 in) | - 55 C | + 155 C | Thick Film | 4 Terminal | SMD/SMT |