SMD - FCSL - Current Sense Resistors - SMD
90 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FCSL76R010FER TTI: FCSL76R010FER Ohmite Availability: 15,000In Stock42,000 On Order Expected Current Sense Resistors - SMD 3watt .01ohm 1% Metal Foil | 15,000In Stock42,000 On Order Expected | Reel | FCSL | 10 mOhms | 3 W | 1 % | 50 PPM / C | 1530 (Reversed) | 3876 (Reversed) | 3.8 mm (0.15 in) | 7.6 mm (0.299 in) | 1.35 mm (0.053 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: FCSL76R005FER TTI: FCSL76R005FER Ohmite Availability: 3,000In Stock3,000 On Order Expected 24-Aug-26 Current Sense Resistors - SMD 3watt .005ohm 1% Metal Foil | 3,000In Stock3,000 On Order Expected 24-Aug-26 | Reel | FCSL | 5 mOhms | 3 W | 1 % | 50 PPM / C | 1530 (Reversed) | 3876 (Reversed) | 3.8 mm (0.15 in) | 7.6 mm (0.299 in) | 1.35 mm (0.053 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: FCSL64R025FER TTI: FCSL64R025FER Ohmite Availability: 1,000In StockCurrent Sense Resistors - SMD 2watt .025ohm 1% Metal Foil | 1,000In Stock | Reel | FCSL | 25 mOhms | 2 W | 1 % | 50 PPM / C | 1225 (Reversed) | 3263 (Reversed) | 3.1 mm (0.122 in) | 6.3 mm (0.248 in) | 1.2 mm (0.047 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: FCSL76R001JER TTI: FCSL76R001JER Ohmite Availability: 1,000In StockCurrent Sense Resistors - SMD 3watt .001ohm 5% Metal Foil | 1,000In Stock | Reel | FCSL | 1 mOhms | 3 W | 5 % | 150 PPM / C | 1530 (Reversed) | 3876 (Reversed) | 3.8 mm (0.15 in) | 7.6 mm (0.299 in) | 1.35 mm (0.053 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: FCSL76R002GER TTI: FCSL76R002GER Ohmite Availability: 2,000In StockCurrent Sense Resistors - SMD 3watt .002ohm 2% Metal Foil | 2,000In Stock | Reel | FCSL | 2 mOhms | 3 W | 2 % | 100 PPM / C | 1530 (Reversed) | 3876 (Reversed) | 3.8 mm (0.15 in) | 7.6 mm (0.299 in) | 1.35 mm (0.053 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: FCSL32R015FER TTI: FCSL32R015FER Ohmite Availability: 5,000In StockCurrent Sense Resistors - SMD 15mOhms 1% 1.5W | 5,000In Stock | Reel | FCSL | 15 mOhms | 1.5 W | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: FCSL20R003GER TTI: FCSL20R003GER Ohmite Availability: 15,000In StockCurrent Sense Resistors - SMD 0.003 ohm 2% 1.0W | 15,000In Stock | Reel | FCSL | 3 mOhms | 1 W | 2 % | 100 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: FCSL150R050FER TTI: FCSL150R050FER Ohmite Availability: 2,500In StockCurrent Sense Resistors - SMD 10W 0.050 OHM 1 % | 2,500In Stock | Reel | FCSL | 50 mOhms | 10 W | 1 % | 100 PPM / C | 3059 (Reversed) | 75150 (Reversed) | 7.5 mm (0.295 in) | 15 mm (0.59 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: FCSL110R005FER TTI: FCSL110R005FER Ohmite Availability: 3,000In StockCurrent Sense Resistors - SMD 5watt 0.005ohm 1% Metal Foil | 3,000In Stock | Reel | FCSL | 5 mOhms | 5 W | 1 % | 50 PPM / C | 2043 (Reversed) | 50110 (Reversed) | 5 mm (0.197 in) | 11 mm (0.43 in) | 1.8 mm (0.071 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: FCSL110R010FER TTI: FCSL110R010FER Ohmite Availability: 1,000In StockCurrent Sense Resistors - SMD 5watt 0.010ohm 1% Metal Foil | 1,000In Stock | Reel | FCSL | 10 mOhms | 5 W | 1 % | 50 PPM / C | 2043 (Reversed) | 50110 (Reversed) | 5 mm (0.197 in) | 11 mm (0.43 in) | 1.8 mm (0.071 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: FCSL110R002GER TTI: FCSL110R002GER Ohmite Availability: 2,000In StockCurrent Sense Resistors - SMD 5watt 0.002ohm 2% Metal Foil | 2,000In Stock | Reel | FCSL | 2 mOhms | 5 W | 2 % | 100 PPM / C | 2043 (Reversed) | 50110 (Reversed) | 5 mm (0.197 in) | 11 mm (0.43 in) | 1.8 mm (0.071 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: FCSL32R003GER TTI: FCSL32R003GER Ohmite Availability: 10,000In StockCurrent Sense Resistors - SMD 0.003 ohm 2% 1.5W | 10,000In Stock | Reel | FCSL | 3 mOhms | 1.5 W | 2 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: FCSL64R030DER TTI: FCSL64R030DER Ohmite Availability: 1,000In StockCurrent Sense Resistors - SMD 0.03 ohm 0.5% 2W | 1,000In Stock | Reel | FCSL | 30 mOhms | 2 W | 0.5 % | 50 PPM / C | 1225 (Reversed) | 3263 (Reversed) | 3.1 mm (0.122 in) | 6.3 mm (0.248 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: FCSL20R005FER TTI: FCSL20R005FER Ohmite Availability: 10,000In StockCurrent Sense Resistors - SMD 0.005 ohm 1% 1.0W | 10,000In Stock | Reel | FCSL | 5 mOhms | 1 W | 2 % | 100 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: FCSL76R025DER TTI: FCSL76R025DER Ohmite Availability: 1,000In StockCurrent Sense Resistors - SMD 0.025 ohm 0.5% 3W | 1,000In Stock | Reel | FCSL | 25 mOhms | 3 W | 0.5 % | 50 PPM / C | 1530 (Reversed) | 3876 (Reversed) | 3.8 mm (0.15 in) | 7.6 mm (0.299 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: FCSL64R010FER TTI: FCSL64R010FER. Ohmite Availability: 250In StockCut Tape Current Sense Resistors - SMD 2watt .01ohm 1% Metal Foil | 250In Stock | Cut Tape | FCSL | 10 mOhms | 2 W | 1 % | 50 PPM / C | 1225 (Reversed) | 3263 (Reversed) | 3.1 mm (0.122 in) | 6.3 mm (0.248 in) | 1.2 mm (0.047 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: FCSL90R005FER TTI: FCSL90R005FER Ohmite Availability: 0In Stock5,000 On Order Expected Current Sense Resistors - SMD 4watt .005ohm 1% Metal Foil | 0In Stock5,000 On Order Expected | Reel | FCSL | 5 mOhms | 4 W | 1 % | 50 PPM / C | 1835 (Reversed) | 4590 (Reversed) | 4.5 mm (0.177 in) | 8.9 mm (0.35 in) | 1.6 mm (0.063 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: FCSL110R001JER TTI: FCSL110R001JER Ohmite Availability: 0In Stock14,000 On Order Expected Current Sense Resistors - SMD 5watt 0.001ohm 5% Metal Foil | 0In Stock14,000 On Order Expected | Reel | FCSL | 1 mOhms | 5 W | 5 % | 150 PPM / C | 2043 (Reversed) | 50110 (Reversed) | 5 mm (0.197 in) | 11 mm (0.43 in) | 1.8 mm (0.071 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: FCSL32R010FER TTI: FCSL32R010FER Ohmite Availability: 0In Stock40,000 On Order Expected Current Sense Resistors - SMD 0.01 ohm 1% 1.5W | 0In Stock40,000 On Order Expected | Reel | FCSL | 10 mOhms | 1.5 W | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: FCSL64R020DER TTI: FCSL64R020DER Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.02 ohm 0.5% 2W | 0In Stock | Reel | FCSL | 20 mOhms | 2 W | 0.5 % | 50 PPM / C | 1225 (Reversed) | 3263 (Reversed) | 3.1 mm (0.122 in) | 6.3 mm (0.248 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: FCSL110R050FER TTI: FCSL110R050FER Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 5watt 0.050ohm 1% Metal Foil | 0In Stock | Reel | FCSL | 50 mOhms | 5 W | 1 % | 50 PPM / C | 2043 (Reversed) | 50110 (Reversed) | 5 mm (0.197 in) | 11 mm (0.43 in) | 1.8 mm (0.071 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: FCSL32R030FER TTI: FCSL32R030FER Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.03 ohm 1% 1.5W | 0In Stock | Reel | FCSL | 30 mOhms | 1.5 W | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: FCSL76R010DER TTI: FCSL76R010DER Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.01 ohm 0.5% 3W | 0In Stock | Reel | FCSL | 10 mOhms | 3 W | 0.5 % | 50 PPM / C | 1530 (Reversed) | 3876 (Reversed) | 3.8 mm (0.15 in) | 7.6 mm (0.299 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: FCSL20R030FER TTI: FCSL20R030FER Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.03 ohm 1% 1.0W | 0In Stock | Reel | FCSL | 30 mOhms | 1 W | 1 % | 50 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: FCSL76R015DER TTI: FCSL76R015DER Ohmite Availability: 0In StockCurrent Sense Resistors - SMD 0.015 ohm 0.5% 3W | 0In Stock | Reel | FCSL | 15 mOhms | 3 W | 0.5 % | 50 PPM / C | 1530 (Reversed) | 3876 (Reversed) | 3.8 mm (0.15 in) | 7.6 mm (0.299 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT |