SMD - CSM - Current Sense Resistors - SMD
124 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Y14870R00500B9R Vishay Precision Group Foil Resistors Availability: 89In Stock2,294 On Order Expected Cut Tape Current Sense Resistors - SMD 0.005ohms 0.1% 1w | 89In Stock2,294 On Order Expected | Cut Tape | CSM | 5 mOhms | 1 W | 0.1 % | 15 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.175 mm (0.125 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Foil | 4 Terminal | SMD/SMT | ||||
TTI: Y14880R10000B9R Vishay Precision Group Foil Resistors Availability: 89In StockCut Tape Current Sense Resistors - SMD 3W 0.01ohms 0.1% 54A | 89In Stock | Cut Tape | CSM | Metal Foil | 4 Terminal | SMD/SMT | |||||||||||||||
TTI: Y14870R10000B9R Vishay Precision Group Foil Resistors Availability: 191In Stock273 On Order Expected 08-Sep-26 Cut Tape Current Sense Resistors - SMD CSM2512 0.1ohms 0.1% 1w | 191In Stock273 On Order Expected 08-Sep-26 | Cut Tape | CSM | 100 mOhms | 1 W | 0.1 % | 15 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.175 mm (0.125 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Foil | 4 Terminal | SMD/SMT | ||||
TTI: Y14870R10000B9W Vishay Precision Group Foil Resistors Availability: 162In StockCurrent Sense Resistors - SMD CSM2512 0.1ohms 0.1% 1w | 162In Stock | WAFL | CSM | 100 mOhms | 1 W | 0.1 % | 15 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.89 mm (0.035 in) | - 65 C | + 170 C | Metal Foil | 4 Terminal | SMD/SMT | ||||
TTI: Y14870R01000B9R Vishay Precision Group Foil Resistors Availability: 938In Stock558 On Order Expected Cut Tape Current Sense Resistors - SMD 0.01ohms 0.1% 1w | 938In Stock558 On Order Expected | Cut Tape | CSM | 10 mOhms | 1 W | 0.1 % | 15 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.175 mm (0.125 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Foil | 4 Terminal | SMD/SMT | CSM25120R0100BST | |||
TTI: Y14870R01000B0R Vishay Precision Group Foil Resistors Availability: 1,950In StockCut Tape Current Sense Resistors - SMD 1watt .01ohms .1% | 1,950In Stock | Cut Tape | CSM | 10 mOhms | 1 W | 0.1 % | 15 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.175 mm (0.125 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Foil | 4 Terminal | SMD/SMT | ||||
TTI: Y14870R05000B9R Vishay Precision Group Foil Resistors Availability: 26In Stock100 On Order Expected 21-Sep-26 Cut Tape Current Sense Resistors - SMD 0.05ohms 0.1% 1w | 26In Stock100 On Order Expected 21-Sep-26 | Cut Tape | CSM | 50 mOhms | 1 W | 0.1 % | 15 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.175 mm (0.125 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Foil | Standard | SMD/SMT | ||||
TTI: Y14880R00500F9R Vishay Precision Group Foil Resistors Availability: 450In StockCut Tape Current Sense Resistors - SMD 0.005ohm 1.0% 3w | 450In Stock | Cut Tape | CSM | 5 mOhms | 3 W | 1 % | 15 PPM / C | 3637 (Reversed) | 9194 (Reversed) | 9.144 mm (0.36 in) | 9.4 mm (0.37 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Foil | 4 Terminal | SMD/SMT | CSM36370R0050FST | |||
TTI: Y14870R20000B9R Vishay Precision Group Foil Resistors Availability: 390In StockCut Tape Current Sense Resistors - SMD 1W 0.2ohms 0.1% | 390In Stock | Cut Tape | CSM | 200 mOhms | 1 W | 0.1 % | 15 PPM / C | 2512 | 6432 | - 65 C | + 170 C | Metal Foil | 4 Terminal | SMD/SMT | |||||||
TTI: Y14880R20000B0R Vishay Precision Group Foil Resistors Availability: 332In StockCut Tape Current Sense Resistors - SMD 0.2ohms 0.1% 2w | 332In Stock | Cut Tape | CSM | 200 mOhms | 2 W | 0.1 % | 15 PPM / C | 3637 (Reversed) | 9194 (Reversed) | 9.144 mm (0.36 in) | 9.4 mm (0.37 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Foil | 4 Terminal | SMD/SMT | ||||
TTI: Y14880R00200D0R Vishay Precision Group Foil Resistors Availability: 50In StockCut Tape Current Sense Resistors - SMD 3watt .002ohm .5% | 50In Stock | Cut Tape | CSM | 2 mOhms | 3 W | 0.5 % | 25 PPM / C | 3637 (Reversed) | 9194 (Reversed) | 9.144 mm (0.36 in) | 9.4 mm (0.37 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Foil | 4 Terminal | SMD/SMT | ||||
TTI: Y14870R02000B9R Vishay Precision Group Foil Resistors Availability: 382In StockCut Tape Current Sense Resistors - SMD 1watt 0.02ohm 0.1% 31A | 382In Stock | Cut Tape | CSM | 20 mOhms | 1 W | 0.1 % | 15 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.175 mm (0.125 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Foil | 4 Terminal | SMD/SMT | ||||
TTI: Y14870R01000B9W Vishay Precision Group Foil Resistors Availability: 539In StockCurrent Sense Resistors - SMD 1watt 0.01ohm 0.1% 31A | 539In Stock | WAFL | CSM | 10 mOhms | 1 W | 0.1 % | 15 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.175 mm (0.125 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Foil | 4 Terminal | SMD/SMT | ||||
TTI: Y14880R02000B9R Vishay Precision Group Foil Resistors Availability: 100In StockCut Tape Current Sense Resistors - SMD 0.02ohms .1% | 100In Stock | Cut Tape | CSM | 20 mOhms | 3 W | 0.1 % | 15 PPM / C | 3637 (Reversed) | 9194 (Reversed) | - 65 C | + 170 C | Metal Foil | 4 Terminal | SMD/SMT | |||||||
TTI: Y14870R20000B9W Vishay Precision Group Foil Resistors Availability: 194In StockCurrent Sense Resistors - SMD 1watt .2ohms .1% | 194In Stock | WAFL | CSM | 200 mOhms | 1 W | 0.1 % | 15 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Foil | 4 Terminal | SMD/SMT | ||||
TTI: Y14870R05000B9W Vishay Precision Group Foil Resistors Availability: 3In StockCurrent Sense Resistors - SMD 1watt 0.05ohm 0.1% 31A | 3In Stock | WAFL | CSM | 50 mOhms | 1 W | 0.1 % | 15 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.175 mm (0.125 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Foil | 4 Terminal | SMD/SMT | ||||
TTI: Y14870R02000F0W Vishay Precision Group Foil Resistors Availability: 87In StockCurrent Sense Resistors - SMD 0.02ohms 1% | 87In Stock | WAFL | CSM | 20 mOhms | 1 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.175 mm (0.125 in) | 2.21 mm (0.087 in) | - 65 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | CSM25120R0200BBT | |||
TTI: Y14880R01000F9R Vishay Precision Group Foil Resistors Availability: 28In StockCut Tape Current Sense Resistors - SMD 0.0100ohms 1% | 28In Stock | Cut Tape | CSM | 10 mOhms | 2 W | 1 % | 3637 (Reversed) | 9194 (Reversed) | 9.1 mm (0.358 in) | 9.4 mm (0.37 in) | 0.8 mm (0.031 in) | - 65 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | |||||
TTI: Y14880R01000D9R Vishay Precision Group Foil Resistors Availability: 90In StockCut Tape Current Sense Resistors - SMD 0.0100ohm .5% | 90In Stock | Cut Tape | CSM | Metal Foil | |||||||||||||||||
Vishay Precision Group Foil Resistors Availability: 89In Stock2,294 On Order Expected Cut Tape Current Sense Resistors - SMD .005 OHM .1% 1W 15PPM | 89In Stock2,294 On Order Expected | Cut Tape | CSM | 5 mOhms | 1 W | 0.1 % | 15 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.175 mm (0.125 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Foil | SMD/SMT | |||||
Vishay Precision Group Foil Resistors Availability: 162In StockCurrent Sense Resistors - SMD .1 OHM .1% 1W 15PPM | 162In Stock | WAFL | CSM | 100 mOhms | 1 W | 0.1 % | 15 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.89 mm (0.035 in) | - 65 C | + 170 C | Metal Foil | SMD/SMT | |||||
Vishay Precision Group Foil Resistors Availability: 191In Stock273 On Order Expected 08-Sep-26 Cut Tape Current Sense Resistors - SMD .1 OHM .1% 1W 15PPM | 191In Stock273 On Order Expected 08-Sep-26 | Cut Tape | CSM | 100 mOhms | 1 W | 0.1 % | 15 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.175 mm (0.125 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Foil | SMD/SMT | |||||
Vishay Precision Group Foil Resistors Availability: 938In Stock558 On Order Expected Cut Tape Current Sense Resistors - SMD .01 OHM .1% 1W 15PPM | 938In Stock558 On Order Expected | Cut Tape | CSM | 10 mOhms | 1 W | 0.1 % | 15 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.175 mm (0.125 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Foil | SMD/SMT | |||||
Vishay Precision Group Foil Resistors Availability: 89In StockCut Tape Current Sense Resistors - SMD .1 OHM .1% 2W 15PPM | 89In Stock | Cut Tape | CSM | Metal Foil | SMD/SMT | ||||||||||||||||
TTI: Y14880R02000B0R Vishay Precision Group Foil Resistors Availability: 235In StockCut Tape Current Sense Resistors - SMD .02 OHM .1% 2W 15PPM | 235In Stock | Cut Tape | CSM | 20 mOhms | 2 W | 0.1 % | 15 PPM / C | 3637 (Reversed) | 9194 (Reversed) | 9.144 mm (0.36 in) | 9.398 mm (0.37 in) | 0.635 mm (0.025 in) | - 55 C | + 125 C | Metal Foil | 4 Terminal | SMD/SMT |