SMD - CSI - Current Sense Resistors - SMD
79 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CSI2H-3920C-000 TTI: CSI2H-3920C-000 Bourns Availability: 3,000In StockCurrent Sense Resistors - SMD CurrentSenseResistor 3920 000 2% | 3,000In Stock | Reel | CSI | 0 Ohms | 3920 | 1052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.93 mm (0.037 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||||
Mfr: CSI2H-3920R-L200F TTI: CSI2H-3920R-L200F Bourns Availability: 6,000In StockCurrent Sense Resistors - SMD CurrentSenseResistor 3920 L20 1% | 6,000In Stock | Reel | CSI | 200 uOhms | 12 W | 1 % | 100 PPM / C | 3920 | 1052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 2.51 mm (0.099 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: CSI2H-3920R-1L00F TTI: CSI2H-3920R-1L00F Bourns Availability: 6,000In StockCurrent Sense Resistors - SMD CurrentSenseResistor 3920 1L0 1% | 6,000In Stock | Reel | CSI | 1 mOhms | 8 W | 1 % | 100 PPM / C | 3920 | 1052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.93 mm (0.037 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: CSI2H-2512R-1L00F TTI: CSI2H-2512R-1L00F Bourns Availability: 0In Stock6,000 On Order Expected 28-Sep-26 Current Sense Resistors - SMD CurrentSenseResistor 2512 1L0 1% | 0In Stock6,000 On Order Expected 28-Sep-26 | Reel | CSI | 1 mOhms | 5 W | 1 % | 75 PPM / C | 2512 | 6330 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 0.78 mm (0.031 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: CSI2H-2512R-L500FE TTI: CSI2H-2512R-L500FE Bourns Availability: 0In Stock1,000 On Order Expected 07-Oct-26 Current Sense Resistors - SMD CurrentSenseResistor 2512 L50 2% | 0In Stock1,000 On Order Expected 07-Oct-26 | Reel | CSI | 500 uOhms | 6 W | 1 % | 100 PPM / C | 2512 | 6330 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 1.21 mm (0.048 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: CSI2H-3920R-1L00FE TTI: CSI2H-3920R-1L00FE Bourns Availability: 0In Stock1,000 On Order Expected 29-Jul-26 Current Sense Resistors - SMD CurrentSenseResistor 3920 1L0 2% | 0In Stock1,000 On Order Expected 29-Jul-26 | Reel | CSI | 1 mOhms | 8 W | 1 % | 100 PPM / C | 3920 | 1052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.93 mm (0.037 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: CSI2H-5930K-1L00FE TTI: CSI2H-5930K-1L00FE Bourns Availability: 0In Stock1,000 On Order Expected 12-Oct-26 Current Sense Resistors - SMD CurrentSenseResistor 5930 1L0 2% | 0In Stock1,000 On Order Expected 12-Oct-26 | Reel | CSI | 1 mOhms | 9 W | 1 % | 75 PPM / C | 5930 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 1.41 mm (0.056 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | ||||
Mfr: CSI2H-2512R-L500F TTI: CSI2H-2512R-L500F Bourns Availability: 0In StockCurrent Sense Resistors - SMD CurrentSenseResistor 2512 L50 1% | 0In Stock | Reel | CSI | 500 uOhms | 6 W | 1 % | 100 PPM / C | 2512 | 6330 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 1.21 mm (0.048 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: CSI2H-3920K-3L00F TTI: CSI2H-3920K-3L00F Bourns Availability: 0In StockCurrent Sense Resistors - SMD CurrentSenseResistor 3920 3L0 1% | 0In Stock | Reel | CSI | 3 mOhms | 5 W | 1 % | 75 PPM / C | 3920 | 1052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.99 mm (0.039 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: CSI2H-2512R-L300F TTI: CSI2H-2512R-L300F Bourns Availability: 0In StockCurrent Sense Resistors - SMD CurrentSenseResistor 2512 L30 1% | 0In Stock | Reel | CSI | 300 uOhms | 6 W | 1 % | 150 PPM / C | 2512 | 6330 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 1.65 mm (0.065 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: CSI2H-5930R-L500F TTI: CSI2H-5930R-L500F Bourns Availability: 0In StockCurrent Sense Resistors - SMD CurrentSenseResistor 5930 L50 1% | 0In Stock | Reel | CSI | 500 uOhms | 8 W | 1 % | 100 PPM / C | 5930 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 1.01 mm (0.04 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | ||||
Mfr: CSI2H-2512K-1L80G TTI: CSI2H-2512K-1L80G Bourns Availability: 0In StockCurrent Sense Resistors - SMD CurrentSenseResistor 2512 1L8 2% | 0In Stock | Reel | CSI | 1.8 mOhms | 5 W | 2 % | 75 PPM / C | 2512 | 6330 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 1.21 mm (0.048 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: CSI2H-2512K-2L00GE TTI: CSI2H-2512K-2L00GE Bourns Availability: 0In StockCurrent Sense Resistors - SMD CurrentSenseResistor 2512 2L0 2% | 0In Stock | Reel | CSI | 2 mOhms | 5 W | 2 % | 75 PPM / C | 2512 | 6330 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 1.09 mm (0.043 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: CSI2H-2512R-L300J TTI: CSI2H-2512R-L300J Bourns Availability: 0In StockCurrent Sense Resistors - SMD CurrentSenseResistor 2512 L30 5% | 0In Stock | Reel | CSI | 300 uOhms | 6 W | 5 % | 150 PPM / C | 2512 | 6330 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 1.65 mm (0.065 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: CSI2H-2512R-L500G TTI: CSI2H-2512R-L500G Bourns Availability: 0In StockCurrent Sense Resistors - SMD CurrentSenseResistor 2512 L50 2% | 0In Stock | Reel | CSI | 500 uOhms | 6 W | 2 % | 100 PPM / C | 2512 | 6330 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 1.21 mm (0.048 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: CSI2H-5930R-L200F TTI: CSI2H-5930R-L200F Bourns Availability: 0In StockCurrent Sense Resistors - SMD CurrentSenseResistor 5930 L20 1% | 0In Stock | Reel | CSI | 200 uOhms | 15 W | 1 % | 150 PPM / C | 5930 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 1.82 mm (0.072 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | ||||
Mfr: CSI2H-5930R-L300F TTI: CSI2H-5930R-L300F Bourns Availability: 0In StockCurrent Sense Resistors - SMD CurrentSenseResistor 5930 L30 1% | 0In Stock | Reel | CSI | 300 uOhms | 15 W | 1 % | 150 PPM / C | 5930 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 1.39 mm (0.055 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | ||||
Mfr: CSI2H-3920R-L500F TTI: CSI2H-3920R-L500F Bourns Availability: 0In StockCurrent Sense Resistors - SMD CurrentSenseResistor 3920 L50 1% | 0In Stock | Reel | CSI | 500 uOhms | 9 W | 1 % | 100 PPM / C | 3920 | 1052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 1.29 mm (0.051 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: CSI2H-5930K-2L00F TTI: CSI2H-5930K-2L00F Bourns Availability: 0In StockCurrent Sense Resistors - SMD CurrentSenseResistor 5930 2L0 1% | 0In Stock | Reel | CSI | 2 mOhms | 7 W | 1 % | 75 PPM / C | 5930 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.99 mm (0.039 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | ||||
Mfr: CSI2H-2512R-L500J TTI: CSI2H-2512R-L500J Bourns Availability: 0In StockCurrent Sense Resistors - SMD CurrentSenseResistor 2512 L50 5% | 0In Stock | Reel | CSI | 500 uOhms | 6 W | 5 % | 100 PPM / C | 2512 | 6330 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 1.21 mm (0.048 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: CSI2H-2512R-1L00J TTI: CSI2H-2512R-1L00J Bourns Availability: 0In StockCurrent Sense Resistors - SMD CurrentSenseResistor 2512 1L0 5% | 0In Stock | Reel | CSI | 1 mOhms | 5 W | 5 % | 75 PPM / C | 2512 | 6330 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 0.78 mm (0.031 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: CSI2H-3920K-2L50F TTI: CSI2H-3920K-2L50F Bourns Availability: 0In StockCurrent Sense Resistors - SMD CurrentSenseResistor 3920 2L5 1% | 0In Stock | Reel | CSI | 2.5 mOhms | 5 W | 1 % | 75 PPM / C | 3920 | 1052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 1.04 mm (0.041 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: CSI2H-5930K-3L00F TTI: CSI2H-5930K-3L00F Bourns Availability: 0In StockCurrent Sense Resistors - SMD CurrentSenseResistor 5930 3L0 1% | 0In Stock | Reel | CSI | 3 mOhms | 1 % | 5930 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | |||||||
Mfr: CSI2H-2512K-2L00FE TTI: CSI2H-2512K-2L00FE Bourns Availability: 0In StockCurrent Sense Resistors - SMD CurrentSenseResistor 2512 2L0 2% | 0In Stock | Reel | CSI | 2 mOhms | 5 W | 1 % | 75 PPM / C | 2512 | 6330 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 1.09 mm (0.043 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: CSI2H-2512K-2L00G TTI: CSI2H-2512K-2L00G Bourns Availability: 0In StockCurrent Sense Resistors - SMD CurrentSenseResistor 2512 2L0 2% | 0In Stock | Reel | CSI | 2 mOhms | 5 W | 2 % | 75 PPM / C | 2512 | 6330 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 1.09 mm (0.043 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT |