SMD - CRK - Current Sense Resistors - SMD
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CRK0612-FZ-R001E TTI: CRK0612-FZ-R001E Bourns Availability: 15,000In StockCurrent Sense Resistors - SMD .001 OHM 1% 1W 100PPM | 15,000In Stock | Reel | CRK | 1 mOhms | 1 W | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 3.2 mm (0.126 in) | 1.7 mm (0.067 in) | 0.4 mm (0.016 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: CRK0815-FZ-R010E TTI: CRK0815-FZ-R010E Bourns Availability: 0In StockCurrent Sense Resistors - SMD 0.010 Ohms 1% 1W 0815 50ppm | 0In Stock | Reel | CRK | 10 mOhms | 1 W | 1 % | 50 PPM / C | 1508 (Reversed) | 3820 (Reversed) | 3.75 mm (0.148 in) | 2.3 mm (0.091 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: CRK0612-FZ-R005E TTI: CRK0612-FZ-R005E Bourns Availability: 0In StockCurrent Sense Resistors - SMD Metal Strip 0612, 5mOhms, 1%, 1W, 50PPM | 0In Stock | Reel | CRK | 5 mOhms | 1 W | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 3.2 mm (0.126 in) | 1.7 mm (0.067 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | Standard | SMD/SMT | |||
Mfr: CRK0815-FZ-R005E TTI: CRK0815-FZ-R005E Bourns Availability: 0In StockCurrent Sense Resistors - SMD .005 OHM 1% 1W 100PPM | 0In Stock | Reel | CRK | 5 mOhms | 1 W | 1 % | 50 PPM / C | 1508 (Reversed) | 3820 (Reversed) | 3.75 mm (0.148 in) | 2.3 mm (0.091 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: CRK0815-FZ-R004E TTI: CRK0815-FZ-R004E Bourns Availability: 0In StockCurrent Sense Resistors - SMD .004 OHM 1% 1W 100PPM | 0In Stock | Reel | CRK | 4 mOhms | 1 W | 1 % | 50 PPM / C | 1508 (Reversed) | 3820 (Reversed) | 3.75 mm (0.148 in) | 2.3 mm (0.091 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | 2 Terminal | SMD/SMT | ||||
Mfr: CRK0612-FZ-R010E TTI: CRK0612-FZ-R010E Bourns Availability: 0In StockCurrent Sense Resistors - SMD .01 OHM 1% 1W 100PPM | 0In Stock | Reel | CRK | 10 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.7 mm (0.067 in) | 0.4 mm (0.016 in) | - 55 C | + 170 C | 2 Terminal | SMD/SMT | ||||
0In Stock | Reel | CRK | 3 mOhms | 1 W | 1 % | 50 PPM / C | 0815 (Reversed) | 2037 (Reversed) | 3.75 mm (0.148 in) | 2.3 mm (0.091 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||
0In Stock | Reel | CRK | 3 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.7 mm (0.067 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT |