SMD - CRF - Current Sense Resistors - SMD
66 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CRF0805-FZ-R005ELF TTI: CRF0805-FZ-R005ELF Bourns Availability: 10,000In Stock60,000 On Order Expected Current Sense Resistors - SMD 0.005ohms 1% 75PPM | 10,000In Stock60,000 On Order Expected | Reel | CRF | 5 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | |||
Mfr: CRF2512-FZ-R010ELF TTI: CRF2512-FZ-R010ELF Bourns Availability: 24,000In StockCurrent Sense Resistors - SMD High Power 2512, 10mOhms, 1%, 2W, 50PPM | 24,000In Stock | Reel | CRF | 10 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||||
Mfr: CRF1206-FZ-R020ELF TTI: CRF1206-FZ-R020ELF Bourns Availability: 30,000In StockCurrent Sense Resistors - SMD .020 ohms 1% 75PPM | 30,000In Stock | Reel | CRF | 20 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.65 mm (0.065 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: CRF0805-FZ-R010ELF TTI: CRF0805-FZ-R010ELF Bourns Availability: 75,000In StockCurrent Sense Resistors - SMD 0.010ohms 1% +/- 75PPM | 75,000In Stock | Reel | CRF | 10 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | |||
Mfr: CRF0805-FZ-R020ELF TTI: CRF0805-FZ-R020ELF Bourns Availability: 10,000In Stock65,000 On Order Expected Current Sense Resistors - SMD 0.020ohms 1% +/- 50PPM | 10,000In Stock65,000 On Order Expected | Reel | CRF | 20 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | |||
Mfr: CRF2512-FZ-R002ELF TTI: CRF2512-FZ-R002ELF Bourns Availability: 8,000In Stock20,000 On Order Expected 08-Sep-26 Current Sense Resistors - SMD 0.002ohms 1% 75PPM | 8,000In Stock20,000 On Order Expected 08-Sep-26 | Reel | CRF | 2 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||||
Mfr: CRF1206-FZ-R002ELF TTI: CRF1206-FZ-R002ELF Bourns Availability: 5,000In Stock25,000 On Order Expected 18-Sep-26 Current Sense Resistors - SMD .002ohms 1% 1W TC50 | 5,000In Stock25,000 On Order Expected 18-Sep-26 | Reel | CRF | 2 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | - 55 C | + 170 C | Metal Strip | SMD/SMT | |||||||
Mfr: CRF0805-J/-000ELF TTI: CRF0805-J/-000ELF Bourns Availability: 10,000In StockCurrent Sense Resistors - SMD ResMetalStrip 0805 R0 Jumper 0.5W | 10,000In Stock | Reel | CRF | 0 Ohms | 500 mW (1/2 W) | 5 % | 3800 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 150 C | Metal Alloy | 2 Terminal | SMD/SMT | |||
Mfr: CRF2010-J/-000ELF TTI: CRF2010-J/-000ELF Bourns Availability: 8,000In StockCurrent Sense Resistors - SMD ResMetalStrip 2010 R0 Jumper 1.5W | 8,000In Stock | Reel | CRF | 0 Ohms | 1.5 W | 5 % | 3800 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.7 mm (0.028 in) | - 55 C | + 150 C | Metal Alloy | 2 Terminal | SMD/SMT | |||
Mfr: CRF2512-FZ-R006ELF TTI: CRF2512-FZ-R006ELF Bourns Availability: 16,000In StockCurrent Sense Resistors - SMD .006ohms 1% 2W TC50 | 16,000In Stock | Reel | CRF | 6 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||||
Mfr: CRF2512-J/-000ELF TTI: CRF2512-J/-000ELF Bourns Availability: 4,000In StockCurrent Sense Resistors - SMD ResMetalStrip 2512 R0 Jumper 2W | 4,000In Stock | Reel | CRF | 0 Ohms | 2 W | 5 % | 3800 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.7 mm (0.028 in) | - 55 C | + 150 C | Metal Alloy | 2 Terminal | SMD/SMT | |||
Mfr: CRF2512-FZ-R003ELF TTI: CRF2512-FZ-R003ELF Bourns Availability: 12,000In StockCurrent Sense Resistors - SMD 0.003ohms 1% 75PPM | 12,000In Stock | Reel | CRF | 3 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||||
Mfr: CRF0805-FZ-R001ELF TTI: CRF0805-FZ-R001ELF Bourns Availability: 5,000In StockCurrent Sense Resistors - SMD ResMetalStrip 0805 R001 1% 0.5W TCR50 | 5,000In Stock | Reel | CRF | 1 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | |||
Mfr: CRF1206-FZ-R001ELF TTI: CRF1206-FZ-R001ELF Bourns Availability: 25,000In StockCurrent Sense Resistors - SMD .001 OHM 1% 1W 50PPM | 25,000In Stock | Reel | CRF | 1 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.65 mm (0.065 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: CRF2512-FZ-R004ELF TTI: CRF2512-FZ-R004ELF Bourns Availability: 16,000In StockCurrent Sense Resistors - SMD .004ohms 1% 2W TC50 | 16,000In Stock | Reel | CRF | 4 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||||
Mfr: CRF1206-FZ-R050ELF TTI: CRF1206-FZ-R050ELF Bourns Availability: 5,000In StockCurrent Sense Resistors - SMD ResMetalStrip 1206 R050 1% 1W TCR50 | 5,000In Stock | Reel | CRF | 50 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.65 mm (0.065 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | |||
Mfr: CRF2512-FZ-R001ELF TTI: CRF2512-FZ-R001ELF Bourns Availability: 12,000In StockCurrent Sense Resistors - SMD 0.001ohms 1% 75PPM | 12,000In Stock | Reel | CRF | 1 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||||
Mfr: CRF1206-FZ-R004ELF TTI: CRF1206-FZ-R004ELF Bourns Availability: 5,000In StockCurrent Sense Resistors - SMD .004 OHM 1% 1W 50PPM | 5,000In Stock | Reel | CRF | 4 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.65 mm (0.065 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: CRF2512-JZ-R033ELF TTI: CRF2512-JZ-R033ELF Bourns Availability: 4,000In StockCurrent Sense Resistors - SMD CHIP RESISTOR,HI PWR CURRENT SENSE | 4,000In Stock | Reel | CRF | 33 mOhms | 1 W | 5 % | 75 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: CRF2512-FZ-R008ELF TTI: CRF2512-FZ-R008ELF Bourns Availability: 0In Stock8,000 On Order Expected 14-Aug-26 Current Sense Resistors - SMD .008ohms 1% 2W TC50 | 0In Stock8,000 On Order Expected 14-Aug-26 | Reel | CRF | 2512 | 6330 | Metal Strip | 2 Terminal | |||||||||||||
Mfr: CRF2512-FZ-R020ELF TTI: CRF2512-FZ-R020ELF Bourns Availability: 4,000In Stock40,000 On Order Expected Current Sense Resistors - SMD .02ohm 1% | 4,000In Stock40,000 On Order Expected | Reel | CRF | 20 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: CRF1206-FZ-R010ELF TTI: CRF1206-FZ-R010ELF Bourns Availability: 0In Stock40,000 On Order Expected Current Sense Resistors - SMD 0.010 ohms 1% 75PPM | 0In Stock40,000 On Order Expected | Reel | CRF | 10 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||||
Mfr: CRF2512-FZ-R005ELF TTI: CRF2512-FZ-R005ELF Bourns Availability: 0In Stock20,000 On Order Expected 31-Jul-26 Current Sense Resistors - SMD 0.005ohms 1% 75PPM | 0In Stock20,000 On Order Expected 31-Jul-26 | Reel | CRF | 5 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||||
Mfr: CRF0805-FZ-R009ELF TTI: CRF0805-FZ-R009ELF Bourns Availability: 0In Stock5,000 On Order Expected 10-Sep-26 Current Sense Resistors - SMD .009ohms 1% 500mW TC50 | 0In Stock5,000 On Order Expected 10-Sep-26 | Reel | CRF | 9 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | |||
Mfr: CRF2512-JZ-R005ELF TTI: CRF2512-JZ-R005ELF Bourns Availability: 0In StockCurrent Sense Resistors - SMD .005ohms 5% 2W TC50 | 0In Stock | Reel | CRF | 5 mOhms | 2 W | 5 % | 50 PPM / C | 2512 | 6432 | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT |