SMD - Current Sense Resistors - SMD
38,112 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSL2512R1000FEA TTI: WSL2512R1000FEA Vishay / Dale Availability: 196,000In Stock134,000 On Order Expected Current Sense Resistors - SMD 1watt .1ohms 1% | 196,000In Stock134,000 On Order Expected | Reel | WSL | 100 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512R0100FEA TTI: WSL2512R0100FEA Vishay / Dale Availability: 364,000In StockCurrent Sense Resistors - SMD 1watt .01ohms 1% | 364,000In Stock | Reel | WSL | 10 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
IRC / TT Electronics Availability: 19,000In Stock15,000 On Order Expected 25-Sep-26 Current Sense Resistors - SMD 1 OHM 2W 1% | 19,000In Stock15,000 On Order Expected 25-Sep-26 | Reel | LR | 1 Ohms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512R2000FEA TTI: WSL2512R2000FEA Vishay / Dale Availability: 6,000In Stock96,000 On Order Expected Current Sense Resistors - SMD 1watt .2ohms 1% | 6,000In Stock96,000 On Order Expected | Reel | WSL | 200 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2010R1000FEA TTI: WSL2010R1000FEA Vishay / Dale Availability: 56,000In Stock60,000 On Order Expected Current Sense Resistors - SMD 1/2watt .1ohms 1% | 56,000In Stock60,000 On Order Expected | Reel | WSL | 100 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CRA2512-FZ-R100ELF TTI: CRA2512-FZ-R100ELF Bourns Availability: 52,000In Stock28,000 On Order Expected 04-Sep-26 Current Sense Resistors - SMD 0.100ohms 1% +/- 50PPM | 52,000In Stock28,000 On Order Expected 04-Sep-26 | Reel | CRA2512 | 100 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CRM2512-FX-10R0ELF TTI: CRM2512-FX-10R0ELF Bourns Availability: 16,000In Stock60,000 On Order Expected Current Sense Resistors - SMD 2watts 1% 10ohms 100 PPM 2512 | 16,000In Stock60,000 On Order Expected | Reel | CRM | 10 Ohms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRA2512-FZ-R050ELF TTI: CRA2512-FZ-R050ELF Bourns Availability: 84,000In Stock280,000 On Order Expected Current Sense Resistors - SMD 0.050ohms 1% | 84,000In Stock280,000 On Order Expected | Reel | CRA2512 | 50 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE0805R100FKEA TTI: RCWE0805R100FKEA Vishay / Dale Availability: 265,000In StockCurrent Sense Resistors - SMD 1/4watt .1ohms 1% 100ppm | 265,000In Stock | Reel | RCWE | 100 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP1206R0100FEA TTI: WSLP1206R0100FEA Vishay / Dale Availability: 208,000In Stock8,000 On Order Expected 03-Jun-26 Current Sense Resistors - SMD 1Watt 0.01Ohms 1% | 208,000In Stock8,000 On Order Expected 03-Jun-26 | Reel | WSLP | 10 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512R0500FEA TTI: WSL2512R0500FEA Vishay / Dale Availability: 84,000In Stock48,000 On Order Expected Current Sense Resistors - SMD 1watt .05ohms 1% | 84,000In Stock48,000 On Order Expected | Reel | WSL | 50 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
575,000In Stock | Reel | TLRZ | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.25 mm (0.01 in) | - 55 C | + 170 C | SMD/SMT | AEC-Q200 | ||||||||
Mfr: WSL2512R0300FEA TTI: WSL2512R0300FEA Vishay / Dale Availability: 8,000In Stock64,000 On Order Expected Current Sense Resistors - SMD 1watt .03ohms 1% | 8,000In Stock64,000 On Order Expected | Reel | WSL | 30 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
TTI: Y14870R00500B9R Vishay Precision Group Foil Resistors Availability: 89In Stock2,294 On Order Expected Cut Tape Current Sense Resistors - SMD 0.005ohms 0.1% 1w | 89In Stock2,294 On Order Expected | Cut Tape | CSM | 5 mOhms | 1 W | 0.1 % | 15 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.175 mm (0.125 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Foil | 4 Terminal | SMD/SMT | |||
Mfr: WSL1206R1000FEA TTI: WSL1206R1000FEA Vishay / Dale Availability: 84,000In StockCurrent Sense Resistors - SMD 1/4watt .1ohms 1% | 84,000In Stock | Reel | WSL | 100 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQF1R0V TTI: ERJ-3RQF1R0V Panasonic Availability: 160,000In Stock85,000 On Order Expected 24-Jul-26 Current Sense Resistors - SMD 0603 1.0ohm 1% Curr Sense AEC-Q200 | 160,000In Stock85,000 On Order Expected 24-Jul-26 | Reel | ERJ-xRQ/S | 1 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RSFR10V TTI: ERJ-3RSFR10V Panasonic Availability: 30,000In Stock15,000 On Order Expected 24-Jul-26 Current Sense Resistors - SMD 0603 0.10ohm 1% Curr Sense AEC-Q200 | 30,000In Stock15,000 On Order Expected 24-Jul-26 | Reel | ERJ-xRQ/S | 100 mOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP1206R0150FEA TTI: WSLP1206R0150FEA Vishay / Dale Availability: 52,000In Stock28,000 On Order Expected 19-Jun-26 Current Sense Resistors - SMD 1Watt 0.015Ohms 1% | 52,000In Stock28,000 On Order Expected 19-Jun-26 | Reel | WSLP | 15 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CRL0603-FW-R100ELF TTI: CRL0603-FW-R100ELF Bourns Availability: 15,000In Stock85,000 On Order Expected Current Sense Resistors - SMD 0.1ohm 1% 1/10watt | 15,000In Stock85,000 On Order Expected | Reel | CRL | 100 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRM2512-FX-1R00ELF TTI: CRM2512-FX-1R00ELF Bourns Availability: 68,000In Stock48,000 On Order Expected Current Sense Resistors - SMD 2watts 1% 1ohms 100 PPM 2512 | 68,000In Stock48,000 On Order Expected | Reel | CRM | 1 Ohms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.8 mm (0.031 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRM1206-FX-R100ELF TTI: CRM1206-FX-R100ELF Bourns Availability: 5,000In Stock70,000 On Order Expected Current Sense Resistors - SMD 0.5W 1% 0.1 Ohm | 5,000In Stock70,000 On Order Expected | Reel | CRM | 100 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: PA2512FKF7W0R005E TTI: PA2512FKF7W0R005E YAGEO Availability: 8,000In Stock40,000 On Order Expected Current Sense Resistors - SMD 5mOhm 2W 1% AEC-Q200 | 8,000In Stock40,000 On Order Expected | Reel | PA-E | 5 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.63 mm (0.025 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BWFR100X TTI: ERJ-2BWFR100X Panasonic Availability: 30,000In Stock100,000 On Order Expected Current Sense Resistors - SMD 0402 100mOhm 1% Curr Sense AEC-Q200 | 30,000In Stock100,000 On Order Expected | Reel | ERJ-xBW | 100 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PA0603-R-070RL TTI: PA0603-R-070RL YAGEO Availability: 170,000In StockCurrent Sense Resistors - SMD 0 ohm Jumper 1/2 W A EC-Q200 AEC-Q200 | 170,000In Stock | Reel | PA-E | 0 Ohms | 500 mW (1/2 W) | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: LRMAP2512-R01FT4 TTI: LRMAP2512-R01FT4 Welwyn Components / TT Electronics Availability: 16,000In StockCurrent Sense Resistors - SMD 2512 10mOhms 1% Power | 16,000In Stock | Reel | LRMA | 10 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 |