SMD - Current Sense Resistors - SMD
38,112 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-3RQF4R7V TTI: ERJ-3RQF4R7V Panasonic Availability: 30,000In StockCurrent Sense Resistors - SMD 0603 4.7ohm 1% Curr Sense AEC-Q200 | 30,000In Stock | Reel | ERJ-xRQ/S | 4.7 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL12068L000FEA18 TTI: WSL12068L000FEA18 Vishay / Dale Availability: 40,000In StockCurrent Sense Resistors - SMD 1/2watt .008ohms 1% | 40,000In Stock | Reel | WSL-18 High Power | 8 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL0805R0100FEA18 TTI: WSL0805R0100FEA18 Vishay / Dale Availability: 10,000In Stock35,000 On Order Expected Current Sense Resistors - SMD 1/4watt .01ohms 1% | 10,000In Stock35,000 On Order Expected | Reel | WSL-18 High Power | 10 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2010R0150FEA TTI: WSL2010R0150FEA Vishay / Dale Availability: 24,000In Stock12,000 On Order Expected 21-Jul-26 Current Sense Resistors - SMD 1/2watt .015ohms 1% | 24,000In Stock12,000 On Order Expected 21-Jul-26 | Reel | WSL | 15 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2512R3000FEA TTI: WSL2512R3000FEA Vishay / Dale Availability: 16,000In StockCurrent Sense Resistors - SMD 1watt .3ohms 1% | 16,000In Stock | Reel | WSL | 300 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: LVK12R030FER TTI: LVK12R030FER Ohmite Availability: 20,000In StockCurrent Sense Resistors - SMD 0.03ohm 1% 4 Terminal | 20,000In Stock | Reel | LVK | 30 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 40 C | + 125 C | Metal Foil | 4 Terminal | SMD/SMT | ||||
Mfr: LVK24R010DER TTI: LVK24R010DER Ohmite Availability: 10,000In StockCurrent Sense Resistors - SMD .01ohm .5% 4 Terminal | 10,000In Stock | Reel | LVK | 10 mOhms | 1 W | 0.5 % | 50 PPM / C | 2412 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.5 mm (0.02 in) | - 40 C | + 125 C | Metal Foil | 4 Terminal | SMD/SMT | ||||
Mfr: WSR2R0200FEA TTI: WSR2R0200FEA Vishay / Dale Availability: 94,500In StockCurrent Sense Resistors - SMD 2watts .02ohms 1% | 94,500In Stock | Reel | WSR | 20 mOhms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | WSR2R0200FEB | ||
Mfr: WSL2010R0400FEA TTI: WSL2010R0400FEA Vishay / Dale Availability: 20,000In StockCurrent Sense Resistors - SMD 1/2watt .04ohms 1% | 20,000In Stock | Reel | WSL | 40 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL25127L500FEA TTI: WSL25127L500FEA Vishay / Dale Availability: 24,000In StockCurrent Sense Resistors - SMD 1watt .0075ohms 1% | 24,000In Stock | Reel | WSL | 7.5 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL1206R0200FEA18 TTI: WSL1206R0200FEA18 Vishay / Dale Availability: 16,000In StockCurrent Sense Resistors - SMD 1/2watt .02ohms 1% | 16,000In Stock | Reel | WSL-18 High Power | 20 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL1206R1000FEA18 TTI: WSL1206R1000FEA18 Vishay / Dale Availability: 16,000In StockCurrent Sense Resistors - SMD 1/2watt .1ohms 1% | 16,000In Stock | Reel | WSL-18 High Power | 100 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL0805R0200FEA18 TTI: WSL0805R0200FEA18 Vishay / Dale Availability: 45,000In StockCurrent Sense Resistors - SMD 1/4watt .02ohms 1% | 45,000In Stock | Reel | WSL-18 High Power | 20 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6BWFR050V TTI: ERJ-6BWFR050V Panasonic Availability: 15,000In StockCurrent Sense Resistors - SMD 0805 50mOhm 1% Curr Sense AEC-Q200 | 15,000In Stock | Reel | ERJ-xBW | 50 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: LVK12R100CER TTI: LVK12R100CER Ohmite Availability: 10,000In StockCurrent Sense Resistors - SMD .1 OHM.25% 1/2W | 10,000In Stock | Reel | LVK | 100 mOhms | 500 mW (1/2 W) | 0.25 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 40 C | + 125 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: CRK0612-FZ-R001E TTI: CRK0612-FZ-R001E Bourns Availability: 15,000In StockCurrent Sense Resistors - SMD .001 OHM 1% 1W 100PPM | 15,000In Stock | Reel | CRK | 1 mOhms | 1 W | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 3.2 mm (0.126 in) | 1.7 mm (0.067 in) | 0.4 mm (0.016 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||
Mfr: RCWE1206R200FKEA TTI: RCWE1206R200FKEA Vishay / Dale Availability: 5,000In StockCurrent Sense Resistors - SMD 1/2watt .2ohms 1% 100ppm | 5,000In Stock | Reel | RCWE | 200 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: LRMAM1206-R005FT5 TTI: LRMAM1206-R005FT5 Welwyn Components / TT Electronics Availability: 0In StockCurrent Sense Resistors - SMD 1W 5 mOhm 1% Metal Strip resistor | 0In Stock | Reel | LRMA | 5 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||||||
Mfr: CRF0805-FZ-R010ELF TTI: CRF0805-FZ-R010ELF Bourns Availability: 75,000In StockCurrent Sense Resistors - SMD 0.010ohms 1% +/- 75PPM | 75,000In Stock | Reel | CRF | 10 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | ||||
Mfr: WSL1206R0250FEA TTI: WSL1206R0250FEA Vishay / Dale Availability: 16,000In StockCurrent Sense Resistors - SMD 1/4watt .025ohms 1% | 16,000In Stock | Reel | WSL | 25 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: PA2512FKF070R003E TTI: PA2512FKF070R003E YAGEO Availability: 12,000In StockCurrent Sense Resistors - SMD 3 mOhms 1 Watts 1 % 100 ppm/C AEC-Q200 | 12,000In Stock | Reel | PA-E | 3 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.63 mm (0.025 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: PA2512FKE7W1U5E TTI: PA2512FKE7W1U5E YAGEO Availability: 76,000In StockCurrent Sense Resistors - SMD 1.5 mOhms 2W 50PPM/C 1 % 2512 AEC-Q200 | 76,000In Stock | Reel | PA-E | 1.5 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.63 mm (0.025 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: PE2512FKE7W0R01L TTI: PE2512FKE7W0R01L YAGEO Availability: 4,000In Stock8,000 On Order Expected Current Sense Resistors - SMD 2512 Case 10 mOhm AEC-Q200 | 4,000In Stock8,000 On Order Expected | Reel | PE | 10 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.64 mm (0.025 in) | - 55 C | + 170 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2010R1000FEB TTI: WSL2010R1000FEB Vishay / Dale Availability: 3,000In StockCurrent Sense Resistors - SMD 1/2watt .1ohms 1% | 3,000In Stock | Reel | WSL | 100 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CRA2512-FZ-R015ELF TTI: CRA2512-FZ-R015ELF Bourns Availability: 24,000In StockCurrent Sense Resistors - SMD CHIP RESISTOR | 24,000In Stock | Reel | CRA2512 | 15 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 |