SMD - Current Sense Resistors - SMD
38,112 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IRC / TT Electronics Availability: 3,000In StockCurrent Sense Resistors - SMD .5OHMS 1W 1% | 3,000In Stock | Reel | LRC | 500 mOhms | 1 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2512R0100FTA TTI: WSL2512R0100FTA Vishay / Dale Availability: 6,000In StockCurrent Sense Resistors - SMD 1watt .01ohms 1% | 6,000In Stock | Reel | WSL | 10 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PE2512FKE070R08L TTI: PE2512FKE070R08L YAGEO Availability: 4,000In StockCurrent Sense Resistors - SMD 80 mOhms 1 Watts 1 % 50 ppm/C AEC-Q200 | 4,000In Stock | Reel | PE | 80 mOhms | 1 W | 1 % | 50 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.64 mm (0.025 in) | - 55 C | + 170 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR18EZPFV4L00 TTI: PMR18EZPFV4L00 ROHM Semiconductor Availability: 30,000In StockCurrent Sense Resistors - SMD 1206 0.004ohm 1% AEC-Q200 | 30,000In Stock | Reel | PMR | 4 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RL2010FK-070R062L TTI: RL2010FK-070R062L YAGEO Availability: 4,000In Stock12,000 On Order Expected Current Sense Resistors - SMD 62 mOhms 750mWat 1 % 1000 ppm/C | 4,000In Stock12,000 On Order Expected | Reel | RL | 62 mOhms | 750 mW (3/4 W) | 1 % | 1000 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: WSL2010R0330FEA18 TTI: WSL2010R0330FEA18 Vishay / Dale Availability: 8,000In StockCurrent Sense Resistors - SMD 1watt .033ohms 1% | 8,000In Stock | Reel | WSL-18 High Power | 33 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
TTI: Y08500R10000F9R Vishay Precision Group Foil Resistors Availability: 1,261In StockCut Tape Current Sense Resistors - SMD 0.1ohms tcr2 1.0% 1/2w | 1,261In Stock | Cut Tape | VCS1265 | 100 mOhms | 500 mW (1/2 W) | 1 % | 2 PPM / C | 2504 | 6410 | 6.35 mm (0.25 in) | 1.02 mm (0.04 in) | 4.06 mm (0.16 in) | - 55 C | + 125 C | Metal Foil | 4 Terminal | SMD/SMT | |||
Mfr: SR733ATTER10J TTI: SR733ATTER10J KOA Speer Availability: 12,000In Stock28,000 On Order Expected Current Sense Resistors - SMD .1 OHM 5% | 12,000In Stock28,000 On Order Expected | Reel | SR73 | 100 mOhms | 1 W | 5 % | 200 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 150 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L03KF50MV TTI: ERJ-L03KF50MV Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0603 0.05ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-L | 50 mOhms | 200 mW (1/5 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: SL1TTE50L0F TTI: SL1TTE50L0F KOA Speer Availability: 7,000In StockCurrent Sense Resistors - SMD 1watts 0.05ohms 1% | 7,000In Stock | Reel | SL1 | 50 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 1.9 mm (0.075 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RSFR18V TTI: ERJ-3RSFR18V Panasonic Availability: 5,000In Stock5,000 On Order Expected 23-Jun-26 Current Sense Resistors - SMD 0603 0.18ohm 1% Curr Sense AEC-Q200 | 5,000In Stock5,000 On Order Expected 23-Jun-26 | Reel | ERJ-xRQ/S | 180 mOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RL2512FK-070R51L TTI: RL2512FK-070R51L YAGEO Availability: 4,000In Stock4,000 On Order Expected 09-Jul-26 Current Sense Resistors - SMD 510 mOhms 1 Watt 1 % 200 ppm/C | 4,000In Stock4,000 On Order Expected 09-Jul-26 | Reel | RL | 510 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRF2512-FZ-R010ELF TTI: CRF2512-FZ-R010ELF Bourns Availability: 24,000In StockCurrent Sense Resistors - SMD High Power 2512, 10mOhms, 1%, 2W, 50PPM | 24,000In Stock | Reel | CRF | 10 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||||
Mfr: ERJ-8BWFR015V TTI: ERJ-8BWFR015V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 0.015ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xBW | 15 mOhms | 1 W | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CRM2512-FX-R200ELF TTI: CRM2512-FX-R200ELF Bourns Availability: 4,000In Stock20,000 On Order Expected Current Sense Resistors - SMD 2watts 1% .2ohms 100 PPM 2512 | 4,000In Stock20,000 On Order Expected | Reel | CRM | 200 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: RCWE0612R332FKEA TTI: RCWE0612R332FKEA Vishay / Dale Availability: 35,000In StockCurrent Sense Resistors - SMD 1watt .332ohms 1% 100ppm | 35,000In Stock | Reel | RCWE | 332 mOhms | 1 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR18EZPF2R00 TTI: LTR18EZPF2R00 ROHM Semiconductor Availability: 80,000In StockCurrent Sense Resistors - SMD 0612 2ohm 1% Rev Term AEC-Q200 | 80,000In Stock | Reel | LTR | 2 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: PA2512FKF7T0R002E TTI: PA2512FKF7T0R002E YAGEO Availability: 4,000In Stock4,000 On Order Expected 30-Sep-26 Current Sense Resistors - SMD 2 mOhms 3 Watts 1 % 100 ppm/C AEC-Q200 | 4,000In Stock4,000 On Order Expected 30-Sep-26 | Reel | PA-E | 2 mOhms | 3 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.63 mm (0.025 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR100HZPFU10L0 TTI: PMR100HZPFU10L0 ROHM Semiconductor Availability: 4,000In StockCurrent Sense Resistors - SMD 2512 0.01ohm 1% AEC-Q200 | 4,000In Stock | Reel | PMR | 10 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CRF1206-FZ-R020ELF TTI: CRF1206-FZ-R020ELF Bourns Availability: 30,000In StockCurrent Sense Resistors - SMD .020 ohms 1% 75PPM | 30,000In Stock | Reel | CRF | 20 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.65 mm (0.065 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: OARS1R020JLF TTI: OARS1R020JLF BI Technologies / TT Electronics Availability: 3,800In Stock5,700 On Order Expected 04-Dec-26 Current Sense Resistors - SMD 1W 0.02 5% | 3,800In Stock5,700 On Order Expected 04-Dec-26 | Reel | OARS | Metal Element | SMD/SMT | AEC-Q200 | ||||||||||||||
Mfr: WSR3R0300FEA TTI: WSR3R0300FEA Vishay / Dale Availability: 13,500In StockCurrent Sense Resistors - SMD 3watts .03ohms 1% | 13,500In Stock | Reel | WSR | 30 mOhms | 3 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: PMR18EZPFU5L00 TTI: PMR18EZPFU5L00 ROHM Semiconductor Availability: 5,000In StockCurrent Sense Resistors - SMD 1206 0.005ohm 1% AEC-Q200 | 5,000In Stock | Reel | PMR | 5 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQFR68U TTI: ERJ-1TRQFR68U Panasonic Availability: 4,000In Stock4,000 On Order Expected 30-Jul-26 Current Sense Resistors - SMD 2512 0.68ohm 1% Curr Sense AEC-Q200 | 4,000In Stock4,000 On Order Expected 30-Jul-26 | Reel | ERJ-1TR | 680 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L14KF20MU TTI: ERJ-L14KF20MU Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 1210 0.02ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-L | 20 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |