SMD - Current Sense Resistors - SMD
38,112 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-8RQFR22V TTI: ERJ-8RQFR22V Panasonic Availability: 30,000In Stock65,000 On Order Expected Current Sense Resistors - SMD 1206 0.22ohm 1% Curr Sense AEC-Q200 | 30,000In Stock65,000 On Order Expected | Reel | ERJ-xRQ/S | 220 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL25127L000FEA TTI: WSL25127L000FEA Vishay / Dale Availability: 18,000In Stock34,000 On Order Expected 07-Aug-26 Current Sense Resistors - SMD 1watt .007ohms 1% | 18,000In Stock34,000 On Order Expected 07-Aug-26 | Reel | WSL | 7 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512R0250FEA TTI: WSL2512R0250FEA Vishay / Dale Availability: 42,000In Stock22,000 On Order Expected 20-Jul-26 Current Sense Resistors - SMD 1watt .025ohms 1% | 42,000In Stock22,000 On Order Expected 20-Jul-26 | Reel | WSL | 25 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2010R1000FEA18 TTI: WSL2010R1000FEA18 Vishay / Dale Availability: 156,000In StockCurrent Sense Resistors - SMD 1watt .1ohms 1% | 156,000In Stock | Reel | WSL-18 High Power | 100 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512R5000FEA TTI: WSL2512R5000FEA Vishay / Dale Availability: 36,000In Stock40,000 On Order Expected 07-May-27 Current Sense Resistors - SMD 1watt .5ohms 1% | 36,000In Stock40,000 On Order Expected 07-May-27 | Reel | WSL | 500 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL20103L000FEA TTI: WSL20103L000FEA Vishay / Dale Availability: 24,000In Stock48,000 On Order Expected Current Sense Resistors - SMD 1/2watt .003ohms 1% | 24,000In Stock48,000 On Order Expected | Reel | WSL | 3 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CRM2512-FX-1001ELF TTI: CRM2512-FX-1001ELF Bourns Availability: 8,000In Stock52,000 On Order Expected Current Sense Resistors - SMD 2watts 1% 1kohms 100 PPM 2512 | 8,000In Stock52,000 On Order Expected | Reel | CRM | 1 kOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: ERJ-B2CFR10V TTI: ERJ-B2CFR10V Panasonic Availability: 20,000In StockCurrent Sense Resistors - SMD 0612 0.1ohms 1% Tol AEC-Q200 | 20,000In Stock | Reel | ERJ-Bx | 100 mOhms | 1 W | 1 % | 0 PPM / C, 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2CFR01V TTI: ERJ-B2CFR01V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0612 0.01ohms 1% Tol AEC-Q200 | 10,000In Stock | Reel | ERJ-Bx | 10 mOhms | 1 W | 1 % | 0 PPM / C, 300 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CRL1206-FW-R820ELF TTI: CRL1206-FW-R820ELF Bourns Availability: 30,000In Stock40,000 On Order Expected Current Sense Resistors - SMD 0.82ohm 1% | 30,000In Stock40,000 On Order Expected | Reel | CRL | 820 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: KDV12DR200ET TTI: KDV12DR200ET Ohmite Availability: 5,000In Stock10,000 On Order Expected 12-Nov-26 Current Sense Resistors - SMD 0.2 ohm 1206 0.5% 0.5W | 5,000In Stock10,000 On Order Expected 12-Nov-26 | Reel | KDV | 200 mOhms | 500 mW (1/2 W) | 0.5 % | 50 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRM0805-FX-R100ELF TTI: CRM0805-FX-R100ELF Bourns Availability: 10,000In StockCurrent Sense Resistors - SMD 0.25W 1% 0.1 Ohm | 10,000In Stock | Reel | CRM | 100 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRM2512-JW-4R7ELF TTI: CRM2512-JW-4R7ELF Bourns Availability: 4,000In Stock8,000 On Order Expected 28-Sep-26 Current Sense Resistors - SMD 2watts 5% 4.7ohms 200 PPM 2512 | 4,000In Stock8,000 On Order Expected 28-Sep-26 | Reel | CRM | 4.7 Ohms | 2 W | 5 % | 200 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.8 mm (0.031 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: KDV12FR068ET TTI: KDV12FR068ET Ohmite Availability: 5,000In Stock5,000 On Order Expected 26-Oct-26 Current Sense Resistors - SMD 0.068 ohm 1206 1% 0.5W | 5,000In Stock5,000 On Order Expected 26-Oct-26 | Reel | KDV | 68 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRL1206-FW-R470ELF TTI: CRL1206-FW-R470ELF Bourns Availability: 10,000In StockCurrent Sense Resistors - SMD 0.47ohm 1% | 10,000In Stock | Reel | CRL | 470 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRM2512-JW-2R2ELF TTI: CRM2512-JW-2R2ELF Bourns Availability: 8,000In Stock8,000 On Order Expected 28-Sep-26 Current Sense Resistors - SMD 2watts 5% 2.2ohms 200 PPM 2512 | 8,000In Stock8,000 On Order Expected 28-Sep-26 | Reel | CRM | 2.2 Ohms | 2 W | 5 % | 200 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.8 mm (0.031 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRM2512-FX-33R0ELF TTI: CRM2512-FX-33R0ELF Bourns Availability: 16,000In StockCurrent Sense Resistors - SMD 2watts 1% 33ohms 100 PPM 2512 | 16,000In Stock | Reel | CRM | 33 Ohms | 2 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: WSL2512R0500FTA TTI: WSL2512R0500FTA Vishay / Dale Availability: 4,000In StockCurrent Sense Resistors - SMD .05ohms 1watt 1% | 4,000In Stock | Reel | WSL | 50 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSR5R0250FEA TTI: WSR5R0250FEA Vishay / Dale Availability: 3,000In StockCurrent Sense Resistors - SMD 5watts .025ohms 1% | 3,000In Stock | Reel | WSR High Power | 25 mOhms | 5 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSL06122L000FEA TTI: WSL06122L000FEA Vishay / Dale Availability: 24,000In StockCurrent Sense Resistors - SMD 1watt .002ohms 1% | 24,000In Stock | Reel | WSL Wide Terminal | 2 mOhms | 1 W | 1 % | 150 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.5 mm (0.059 in) | 3.05 mm (0.12 in) | 0.381 mm (0.015 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LRMAP3920C-R001 1% TTI: LRMAP3920C-R001FT BI Technologies / TT Electronics Availability: 9,000In StockCurrent Sense Resistors - SMD 1 mOhm 5W 1% Tol +/- 50 ppm | 9,000In Stock | Reel | LRMAP3920 | 1 mOhms | 5 W | 1 % | 50 PPM / C | 3920 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 1.5 mm (0.059 in) | - 55 C | + 170 C | Metal Element | 4 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP4026L2000FEA TTI: WSLP4026L2000FEA Vishay / Dale Availability: 6,000In StockCurrent Sense Resistors - SMD 7watt .0002ohms 1% | 6,000In Stock | Reel | WSLP4026 | 200 uOhms | 12 W | 1 % | 75 PPM / C | 4026 | 1066 | 10.1 mm (0.398 in) | 6.6 mm (0.26 in) | 3.81 mm (0.15 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: ERJ-6DSFR20V TTI: ERJ-6DSFR20V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 200mOhms 1% Curr Sens AEC-Q200 | 10,000In Stock | Reel | ERJ-6D | 200 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R0500FEA TTI: WSLP0805R0500FEA Vishay / Dale Availability: 70,000In StockCurrent Sense Resistors - SMD 1/2Watt 0.05Ohm 1% | 70,000In Stock | Reel | WSLP | 50 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
TTI: Y14870R01000B0R Vishay Precision Group Foil Resistors Availability: 1,950In StockCut Tape Current Sense Resistors - SMD 1watt .01ohms .1% | 1,950In Stock | Cut Tape | CSM | 10 mOhms | 1 W | 0.1 % | 15 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.175 mm (0.125 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Foil | 4 Terminal | SMD/SMT |